KEMET - Film Capacitors
78,547 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4AQGEW6210P3BK TTI: C4AQGEW6210P3BK KEMET Availability: 0In StockFilm Capacitors 450V 210 uF 125C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 210 uF | 450 VDC | Wire | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 1.8 mOhms | 65 mm (2.559 in) | Straight | - 55 C | + 125 C | C4AQ-P | AEC-Q200 | Bulk | |||||
0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 27 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | |||||
Mfr: R586N333050T0M TTI: R586N333050T0M KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.33 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200 | 0In Stock | 330 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | Suppression Film Capacitors | 600 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Bulk | |||||
Mfr: 82DC3330Z360J TTI: R82DC3330Z360J KEMET Availability: 0In StockFilm Capacitors 63V 0.33 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 330 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3330Z360J | ||||
Mfr: F426JL563J100C TTI: PHE426DJ5560JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.056uF 5% LS=5mm | 0In Stock | 56 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 7.2 mm x 4.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JL563J100C | ||||
0In Stock | 47 uF | 63 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | ||||||
Mfr: 4AQCBW5500A3OJ TTI: C4AQCBW5500A3OJ KEMET Availability: 0In StockFilm Capacitors 650V 50 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 50 uF | 650 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: C4AQCEW6130A3BJ TTI: C4AQCEW6130A3BJ KEMET Availability: 0In StockFilm Capacitors 650V 130 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 130 uF | 650 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: 4AQIEW6100A3BJ TTI: C4AQIEW6100A3BJ KEMET Availability: 0In StockFilm Capacitors 800V 100 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 100 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: F426JJ333J100C TTI: PHE426DJ5330JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.033uF 5% LS=5mm | 0In Stock | 33 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JJ333J100C | ||||
Mfr: F426JF472J250C TTI: PHE426HJ4470JR05 KEMET Availability: 0In StockFilm Capacitors 250V 0.0047uF 5% LS=5mm | 0In Stock | 4.7 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF472J250C | ||||
Mfr: F426JF682J250C TTI: PHE426HJ4680JR05 KEMET Availability: 0In StockFilm Capacitors 250V 0.0068uF 5% LS=5mm | 0In Stock | 6.8 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF682J250C | ||||
Mfr: 82EC1100SH50J TTI: R82EC1100SH50J KEMET Availability: 0In StockFilm Capacitors 100V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC1100SH50J | ||||
KEMET Availability: 0In StockFilm Capacitors 50V 0.047uF 5% LS=5mm | 0In Stock | 47 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Ammo Pack | F601JF473J050R | |||||
Mfr: F411JH471J063C TTI: PFR5471J63J11L4BULK KEMET Availability: 0In StockFilm Capacitors 470 pF 5% 40 VAC 63 VDC | 0In Stock | 470 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH471J063C | |||||
Mfr: P409CP224M250AH101 TTI: PMR209MC6220M100R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.22uF 20% LS 20.3mm | 0In Stock | 220 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 100 Ohms | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409CP224M250AH101 | ||||
0In Stock | 100 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||||
0In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC4100DQ60K | |||||
0In Stock | 100 nF | 3 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | 12.8 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | |||||||||
Mfr: 82EC1820SH50J TTI: R82EC1820SH50J KEMET Availability: 0In StockFilm Capacitors 100V 0.0082 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 8.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC1820SH50J | ||||||
Mfr: 82EC1680AA50J TTI: R82EC1680AA50J KEMET Availability: 0In StockFilm Capacitors 100V 0.0068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 6.8 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1680AA50J | ||||
Mfr: R76QI2330SE40J TTI: R76QI2330SE40J KEMET Availability: 0In StockFilm Capacitors 1k V 0.033 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 10 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | 76QI2330SE40J | |||
Mfr: 75QI2330AA00J TTI: R75QI2330AA00J KEMET Availability: 0In StockFilm Capacitors 1k V 0.033 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 33.8 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | 75QI2330AA00J | |||
Mfr: 76PN3100SE30J TTI: R76PN3100SE30J KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | 76PN3100SE30J | |||
Mfr: C4CAYUC2680AA1J TTI: C4CAYUC2680AA1J KEMET Availability: 0In StockFilm Capacitors 0.068uF 3000V 5% | 0In Stock | 68 nF | 3 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | 18.3 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAYUC2680AA1J |