KEMET - Film Capacitors
78,547 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100 nF | Radial | Paper | 20 mm (0.787 in) | 24 mm (0.945 in) | 12.5 mm (0.492 in) | Safety Film Capacitors | 275 VAC | 20 % | 3 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 100 C | PZB300 | Bulk | P300PL104M275AC472 | |||||||
Mfr: F426JF272J100C TTI: PHE426DJ4270JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.0027uF 5% LS=5mm | 0In Stock | 2.7 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF272J100C | ||||
Mfr: F426JF822J100C TTI: PHE426DJ4820JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.0082uF 5% LS=5mm | 0In Stock | 8.2 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF822J100C | ||||
Mfr: C4BSWBX4150ZANJ TTI: C4BSWBX4150ZANJ KEMET Availability: 0In StockFilm Capacitors 1.5 uF 2000 VDC 5% | 0In Stock | 1.5 uF | 2 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 3.5 mOhms | 50 mm (1.969 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
0In Stock | 5 uF | 250 VDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 5.4 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | |||||||||
Mfr: 82EC2330DQ50J TTI: R82EC2330DQ50J KEMET Film Capacitors 100V 0.033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC2330DQ50J | ||||
Mfr: 76QR3220SE30K TTI: R76QR3220SE30K KEMET Availability: 0In StockFilm Capacitors 1000Volts 0.22uF 85deg C 10% | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
Mfr: P561CP104K500L TTI: PME261JC6100KR19T0 KEMET Availability: 0In StockFilm Capacitors 1000V 0.1uF 10% LS=20.3mm | 0In Stock | 100 nF | 1 kVDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 70 C | PME261 | Reel | ||||||
KEMET Availability: 0In StockFilm Capacitors 50V 0.022uF 5% LS=5mm | 0In Stock | 22 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601JF223J050L | |||||
KEMET Availability: 0In StockFilm Capacitors 63volts 0.39uF 10% LS 5mm | 0In Stock | 390 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MMK | Ammo Pack | F601JJ394K063R | |||||
Mfr: 523N415050P1M TTI: R523F247050P0K KEMET Availability: 0In StockFilm Capacitors 310VAC 630Vo 0.047uF THB Grd IIB AECQ2 | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | - 40 C | + 110 C | R52 | AEC-Q200 | Bulk | ||||||
Mfr: R53BR41805000K TTI: R53BR41805000K KEMET Availability: 0In StockFilm Capacitors Metallized Polypropylene, Automotive Safety, 1.8uF, 10%, 800VDC | 0In Stock | 1.8 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | Suppression Film Capacitors | 350 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray | |||||
0In Stock | 2 uF | 850 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 3.1 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | |||||||||
Mfr: 82EC2820SH60J TTI: R82EC2820SH60J KEMET Availability: 0In StockFilm Capacitors 100V 0.082 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 82 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2820SH60J | ||||||
Mfr: C4AQQEW5550A3AJ TTI: C4AQQEW5550A3AJ KEMET Availability: 0In StockFilm Capacitors 1.1k V 55 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 55 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: C4AQLLW5120A34K TTI: C4AQLLW5120A34K KEMET Availability: 0In StockFilm Capacitors 500V 12 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 12 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 4 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: R75UI22204030J TTI: R75UI22204030J KEMET Availability: 0In StockFilm Capacitors 2k V 0.022 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 36.2 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
KEMET Availability: 0In StockFilm Capacitors 1uF 100V 5% | 0In Stock | 1 uF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
Mfr: 82MC2100CK50K TTI: R82MC2100CK50K KEMET Availability: 0In StockFilm Capacitors 400V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82MC2100CK50K | ||||
0In Stock | 5 uF | 700 VDC | Axial | Polypropylene (PP) | 58 mm (2.283 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 7.5 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | 4GAJUD4500AA3J | ||||||||
Mfr: 44UHGT7100M84K TTI: C44UHGT7100M84K KEMET Availability: 0In StockFilm Capacitors 600VDC 1000uF 10% | 0In Stock | 1000 uF | 600 VDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 134.5 mm (5.295 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.7 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | 44UHGT7100M84K | |||||||
Mfr: C4AQPEW5450M3BJ TTI: C4AQPEW5450M3BJ KEMET Availability: 0In StockFilm Capacitors 1.2k V 45 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 45 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | ||||||
Mfr: 82EC1220AA50K TTI: R82EC1220AA50K KEMET Availability: 0In StockFilm Capacitors 100V 0.0022 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1220AA50K | ||||
Mfr: 82EC1330JE50J TTI: R82EC1330JE50J KEMET Availability: 0In StockFilm Capacitors 100V 0.0033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 3.3 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1330JE50J | ||||
Mfr: F426JT124J100C TTI: PHE426DJ6120JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.12uF 5% LS=5mm | 0In Stock | 120 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 7.2 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JT124J100C |