KEMET - Film Capacitors
78,547 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 470 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||||
Mfr: 44PLGR6400RASJ TTI: C44PLGR6400RASJ KEMET Availability: 0In StockFilm Capacitors 330VAC 400uF 5% AC Filter Can | 0In Stock | 400 uF | 700 VDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 330 VAC | 5 % | 2 Pin | 1.7 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | |||||||
Mfr: 4AEOBW5140A3JJ TTI: C4AEOBW5140A3JJ KEMET Availability: 0In StockFilm Capacitors 900 VDC 14uF LS=37.5mm 5% | 0In Stock | 14 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AE | Box | ||||||||
Mfr: 4ATGBW4680A3GJ TTI: C4ATGBW4680A3GJ KEMET Availability: 0In StockFilm Capacitors 450V 6.8uF LS=27.5mm 5% | 0In Stock | 6.8 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 275 VAC | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AT | Box | ||||||
Mfr: 4BSPBX4150ZALJ TTI: C4BSPBX4150ZALJ KEMET Availability: 0In StockFilm Capacitors 1.5 uF 1200 VDC 5% | 0In Stock | 1.5 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 2.3 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Mfr: F601JF474K050C TTI: MMK5474K50J01L4BULK KEMET Availability: 0In StockFilm Capacitors 50volts 0.47uF 10% LS 5mm | 0In Stock | 470 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF474K050C | |||||
0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 17 mm (0.669 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 7 mOhms | 17 mm (0.669 in) | Straight | - 55 C | + 110 C | R76 | Tray | ||||||
Mfr: C44PRGR5680RASK TTI: C44PRGR5680RASK KEMET Availability: 0In StockFilm Capacitors 640VAC 68uF 10% AC Filter Can | 0In Stock | 68 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 640 VAC | 10 % | 2 Pin | 1.634 mOhms | - 25 C | + 70 C | C44P-R | Bulk | ||||||||
KEMET Availability: 0In StockFilm Capacitors 100volts 1.0uF 5% LS 16.5mm | 0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 63 VAC | 5 % | 7 mm (0.276 in) | - 55 C | + 125 C | SMC | Reel | F125ZS105J100V | ||||||||
Mfr: 71XI415050H0K TTI: R71XI415050H0K KEMET Availability: 0In StockFilm Capacitors 450V 1.5uF 85C 10% LS=15mm | 0In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Power Factor Correction Film Capacitors | 160 VAC | 10 % | 2 Pin | 27 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | ||||
Mfr: F862DP684K310ZLH0J TTI: F862DP684K310ZLH0J KEMET Availability: 0In StockFilm Capacitors 630V 0.68 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | 26 mm x 11 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Box | ||||
Mfr: 44UQGT6560M51K TTI: C44UQGT6560M51K KEMET Availability: 0In StockFilm Capacitors 1100VDC 560uF 10% | 0In Stock | 560 uF | 1.1 kVDC | Terminals, Screw | Polypropylene (PP) | 50 mm (1.969 in) | 133 mm (5.236 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.5 mOhms | - 40 C | + 85 C | C44U-M | Box | 44UQGT6560M51K | ||||||||
0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 33 mm (1.299 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 33 mm (1.299 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||||
0In Stock | 680 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Bulk | 73UI0680SE03J | ||||||||
Mfr: F426DM684J400C TTI: PHE426KD6680JR06L2 KEMET Availability: 0In StockFilm Capacitors 400V 0.68uF 5% LS=22.5mm | 0In Stock | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | 26 mm x 9 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | F426DM684J400C | ||||
Mfr: 4CAWUD3220AA1J TTI: C4CAWUD3220AA1J KEMET Availability: 0In StockFilm Capacitors 2000volts 0.22uF 5% | 0In Stock | 220 nF | 2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 630 VAC | 5 % | 2 Pin | 8 mOhms | Straight | - 40 C | + 85 C | C4C | Box | 4CAWUD3220AA1J | |||||||
Mfr: 82IC2100DQ50K TTI: R82IC2100DQ50K KEMET Film Capacitors 250V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82IC2100DQ50K | ||||
Mfr: 76TN31004040J TTI: R76TN31004040J KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76UN24704040J TTI: R76UN24704040J KEMET Availability: 0In StockFilm Capacitors 2k V 0.047 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 14 mOhms | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76TR3390SE30K TTI: R76TR3390SE30K KEMET Availability: 0In StockFilm Capacitors 1600volts .39uF 10% Dbl Metalzd PP27.5mm | 0In Stock | 390 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 8 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 110 C | R76 | Bulk | |||||
Mfr: C4AQOBW5360M3MJ TTI: C4AQOBW5360M3MJ KEMET Availability: 0In StockFilm Capacitors 900V 36 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 36 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | ||||||
Mfr: 82EC1270AA50K TTI: R82EC1270AA50K KEMET Availability: 0In StockFilm Capacitors 100V 0.0027 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1270AA50K | ||||||
Mfr: C44UOGT7274M32K TTI: C44UOGT7274M32K KEMET Availability: 0In StockFilm Capacitors 900VDC 2740uF 85C 10% Diam= 136mm | 0In Stock | 2740 uF | 900 VDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 232 mm (9.134 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | ||||||||
KEMET Availability: 0In StockFilm Capacitors 0.047uF 50V 5% | 0In Stock | 47 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
KEMET Availability: 0In StockFilm Capacitors 3000V .022uF 5% LS=22.5mm | 0In Stock | 22 nF | 3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 1 kVAC | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 105 C | PHE450 | Tray |