KEMET - Film Capacitors
78,547 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 470 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||||
Mfr: 44PLGR6400RASJ TTI: C44PLGR6400RASJ KEMET Availability: 0In StockFilm Capacitors 330VAC 400uF 5% AC Filter Can | 0In Stock | 400 uF | 700 VDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 330 VAC | 5 % | 2 Pin | 1.7 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | |||||||
Mfr: 4AEOBW5140A3JJ TTI: C4AEOBW5140A3JJ KEMET Availability: 0In StockFilm Capacitors 900 VDC 14uF LS=37.5mm 5% | 0In Stock | 14 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AE | Box | ||||||||
Mfr: 4ATGBW4680A3GJ TTI: C4ATGBW4680A3GJ KEMET Availability: 0In StockFilm Capacitors 450V 6.8uF LS=27.5mm 5% | 0In Stock | 6.8 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 275 VAC | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AT | Box | ||||||
Mfr: 4BSPBX4150ZALJ TTI: C4BSPBX4150ZALJ KEMET Availability: 0In StockFilm Capacitors 1.5 uF 1200 VDC 5% | 0In Stock | 1.5 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 2.3 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Mfr: F601JF474K050C TTI: MMK5474K50J01L4BULK KEMET Availability: 0In StockFilm Capacitors 50volts 0.47uF 10% LS 5mm | 0In Stock | 470 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF474K050C | |||||
0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 17 mm (0.669 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 7 mOhms | 17 mm (0.669 in) | Straight | - 55 C | + 110 C | R76 | Tray | ||||||
Mfr: F863FL225K310ALW0L TTI: F863FL225K310ALW0L KEMET Availability: 0In StockFilm Capacitors 310volts 2.2uF 10% | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 25 mm (0.984 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Tray | |||||
Mfr: 533N410050P1M TTI: R533N410050P1M KEMET Availability: 0In StockFilm Capacitors 310VAC 630Volts 1uF THB Grd IIB AECQ2 | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | Suppression Film Capacitors | 310 VAC | 20 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | |||||
Mfr: F426JF392J100C TTI: PHE426DJ4390JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.0039uF 5% LS=5mm | 0In Stock | 3.9 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF392J100C | ||||
Mfr: 76UI11004030J TTI: R76UI11004030J KEMET Availability: 0In StockFilm Capacitors 2k V 0.001 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 637 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 60EI4220GY30K TTI: R60EI4220GY30K KEMET Availability: 0In StockFilm Capacitors 100VDC 2.2 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | |||||
Mfr: 44UQGT7140M54K TTI: C44UQGT7140M54K KEMET Availability: 0In StockFilm Capacitors 1100VDC 1400uF 10% | 0In Stock | 1400 uF | 1.1 kVDC | Terminals, Screw | Polypropylene (PP) | 50 mm (1.969 in) | 273 mm (10.748 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.6 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Box | 44UQGT7140M54K | |||||||
0In Stock | 220 nF | 630 VDC | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||||||||||
Mfr: F863BC104K310A TTI: F863BC104K310ALW0L KEMET Availability: 0In StockFilm Capacitors 310volts 0.1uF 10% | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Bulk | |||||
Mfr: 745I2100AA00J TTI: R745I2100AA00J KEMET Availability: 0In StockFilm Capacitors 1600volts 0.01uF 5% LS 15mm | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R74 | Bulk | 745I2100AA00J | |||||
Mfr: 76PI2120SE00J TTI: R76PI2120SE00J KEMET Availability: 0In StockFilm Capacitors 630V 0.012 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 12 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 53 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: F125ST224J050V TTI: SMC7.3224J50K37TR12 KEMET Availability: 0In StockFilm Capacitors 50volts .22uF 5% | 0In Stock | 220 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 30 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | - 55 C | + 125 C | SMC | Reel | F125ST224J050V | |||||||
0In Stock | 47 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 2 % | 2 Pin | 1.3 mm (0.051 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBAA2470GC5N0 | ||||||||
KEMET Availability: 0In StockFilm Capacitors 3000V .01uF 5% LS=22.5mm | 0In Stock | 10 nF | 3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 1 kVAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | ||||||
Mfr: F844DT224M440ALW0L TTI: PHE844RD6220MR30L2 KEMET Availability: 0In StockFilm Capacitors 440V 1kVDC 0.22uF 20% LS=22.5mm | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | Safety Film Capacitors | 440 VAC | 20 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | PHE844 | Tray | ||||||
Mfr: 71PN422050H6K TTI: R71PN422050H6K KEMET Availability: 0In StockFilm Capacitors 630V 2.2uF 85C 10% LS=22.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 23 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | ||||
Mfr: 4AUOBU4300M1CJ TTI: C4AUOBU4300M1CJ KEMET Availability: Not Available OnlineFilm Capacitors 900V 3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | Not Available Online | 3 uF | 900 VDC | Radial | Polyester/Polypropylene | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Box | ||||||
Mfr: 76TI233050H4J TTI: R76TI233050H4J KEMET Availability: 0In StockFilm Capacitors 1600V 0.033uF 5% LS=15mm | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 57.87 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: F448BD471J2K0C TTI: PHE448SB3470JR06 KEMET Availability: 0In StockFilm Capacitors 2000V 470pF 5% LS=15mm | 0In Stock | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE448 | Bulk | F448BD471J2K0C |