KEMET - Film Capacitors
78,547 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 82EC2220AA50J TTI: 82EC2220AA50J KEMET Availability: 0In Stock9,000 On Order Expected 22-Jul-27 Film Capacitors .022UF 100V 5% | 0In Stock9,000 On Order Expected 22-Jul-27 | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82EC2220AA50J | |||||
Mfr: F426AG153J630C TTI: F426AG153J630C KEMET Availability: 0In Stock3,000 On Order Expected 12-Aug-27 Film Capacitors .015UF 630V 5% | 0In Stock3,000 On Order Expected 12-Aug-27 | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426MA5150JR06 | ||||
Mfr: F844DY474K440P TTI: PHE844RD6470KR17T1 KEMET Availability: 0In Stock1,000 On Order Expected 10-Jun-27 Film Capacitors .64PF 440V 10% | 0In Stock1,000 On Order Expected 10-Jun-27 | 22.5 mm (0.886 in) | Safety Film Capacitors | PHE844 | Tray | |||||||||||||||||||
Mfr: F845RP105M760C TTI: PHE845VW7100MR06L2 KEMET Availability: 0In StockFilm Capacitors 760V 1.0uF 20% LS=37.5mm | 0In Stock | 1 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 21 mm (0.827 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 38 mm (1.496 in) | Straight | - 40 C | + 105 C | PHE845 | Tray | F845RP105M760C | |||||
Mfr: F448BD471J2K0C TTI: PHE448SB3470JR06 KEMET Availability: 0In StockFilm Capacitors 2000V 470pF 5% LS=15mm | 0In Stock | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE448 | Bulk | F448BD471J2K0C | |||||
Mfr: 76PI2120SE00J TTI: R76PF22705050J KEMET Availability: 0In StockFilm Capacitors 630V 0.027 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: F845DY224M760ALW0L TTI: PHE845VY6220MR30L2 KEMET Availability: 0In StockFilm Capacitors 760V 0.22uF 20% LS=22.5mm | 0In Stock | 220 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 105 C | PHE845 | Tray | ||||||
Mfr: 4BTHBX4500ZAFJ TTI: C4BTHBX4500ZAFJ KEMET Availability: 0In StockFilm Capacitors 600volts 5uF 5% 600volts 5uF 5% | 0In Stock | 5 uF | 600 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 330 VAC | 5 % | 2 Pin | 2.9 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Box | ||||||
Mfr: 75PN33304030K TTI: R75PN33304030K KEMET Availability: 0In StockFilm Capacitors 630V 0.33 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: 53BN34705000K TTI: R53BN34705000K KEMET Availability: 0In StockFilm Capacitors 350VAC 800Vo 0.47uF THB Grd IIB AECQ2 | 0In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Box | |||||
Mfr: P561QM223K500A TTI: PME261JB5220KR30 KEMET Availability: 0In StockFilm Capacitors 1000V 0.022uF 10% LS=15.2mm | 0In Stock | 22 nF | 1 kVDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561QM223K500A | |||||
Mfr: 4AQUBU4220A1YJ TTI: C4AQUBU4220A1YJ KEMET Availability: 0In StockFilm Capacitors 1.3k V 2.2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 2.2 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: F863FL225K310ALW0L TTI: F863FL225K310ALW0L KEMET Availability: 0In StockFilm Capacitors 310volts 2.2uF 10% | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 25 mm (0.984 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Tray | |||||
Mfr: 533N410050P1M TTI: R533N410050P1M KEMET Availability: 0In StockFilm Capacitors 310VAC 630Volts 1uF THB Grd IIB AECQ2 | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | Suppression Film Capacitors | 310 VAC | 20 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | |||||
Mfr: F426JF392J100C TTI: PHE426DJ4390JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.0039uF 5% LS=5mm | 0In Stock | 3.9 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF392J100C | ||||
Mfr: F426KK473J400L TTI: PHE426KK5470JR17T0 KEMET Availability: 0In StockFilm Capacitors 400V 0.047uF 5% LS=7.5mm | 0In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 10 mm x 5 mm | Straight | - 55 C | + 105 C | PHE426 | Reel | |||||
Mfr: 82EC1330DQ50K TTI: R82EC1330DQ50K KEMET Availability: 0In StockFilm Capacitors 100V 0.0033 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 3.3 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1330DQ50K | ||||
Mfr: C4AQULU4100A11J TTI: C4AQULU4100A11J KEMET Availability: 0In StockFilm Capacitors 1.3k V 1 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: 75TR31004040J TTI: R75TR31004040J KEMET Availability: 0In StockFilm Capacitors 1600V 0.1uF 5% LS=27.5mm | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 11.1 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
Mfr: 4AQJBW5550P3NJ TTI: C4AQJBW5550P3NJ KEMET Availability: 0In StockFilm Capacitors 700V 55 uF 125C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 55 uF | 700 VDC | Wire | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 125 C | C4AQ-P | AEC-Q200 | Bulk | |||||
Mfr: F845FV474M760ALW0L TTI: PHE845VZ6470MR30L2 KEMET Availability: 0In StockFilm Capacitors 760V 0.47uF 20% LS=27.5mm | 0In Stock | 470 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | PHE845 | Tray | ||||||
Mfr: C4AQUBW4800A3FJ TTI: C4AQUBW4800A3FJ KEMET Availability: 0In StockFilm Capacitors 1.3k V 8 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 8 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: P264QM103M660A TTI: PME264NB5100MR30 KEMET Availability: 0In StockFilm Capacitors 660V 0.010uF 20% LS=15.2mm | 0In Stock | 10 nF | 1.5 kVDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | Safety Film Capacitors | 660 VAC | 20 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 85 C | PME264 | Bulk | P264QM103M660A | |||||
Mfr: 76UI0470SE00J TTI: R76UI0470SE00J KEMET Availability: 0In StockFilm Capacitors 2000V 470pF 5% LS=15mm | 0In Stock | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: 82EC2470DQ60J TTI: R82EC2470DQ60J KEMET Film Capacitors 100V 0.047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2470DQ60J |