KEMET - Film Capacitors
78,547 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F450FR105J630C TTI: F450FR105J630C KEMET Availability: 0In Stock756 On Order Expected 22-Feb-27 Film Capacitors 1.0UF 630V 5% | 0In Stock756 On Order Expected 22-Feb-27 | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | F450 | Bulk | PHE450MF7100JR035EL2 | |||||
Mfr: 4AQQEW5650A3BJ TTI: 4AQQEW5650A3BJ KEMET Availability: 0In Stock54 On Order Expected 07-Jan-30 Film Capacitors 65UF 1100V 5% | 0In Stock54 On Order Expected 07-Jan-30 | 65 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | Bulk | C4AQQEW5650A3BJL32K | |||||||
Mfr: 82DC3680DQ60J TTI: 82DC3680DQ60J KEMET Availability: 0In Stock5,700 On Order Expected 04-Jan-27 Film Capacitors .68UF 63V 5% | 0In Stock5,700 On Order Expected 04-Jan-27 | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82DC3680DQ60J | |||||
Mfr: 75PR4100AA30K TTI: 75PR4100AA30K Arcotronics / KEMET Availability: 0In Stock1,440 On Order Expected 20-Jul-27 Film Capacitors 1.0UF 630V 10% | 0In Stock1,440 On Order Expected 20-Jul-27 | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R75 | Tray | R75PR4100AA30KAUTO | ||||
Mfr: 73UI0470SE03J TTI: 73UI0470SE03J KEMET Availability: 0In Stock6,000 On Order Expected 23-Mar-27 Film Capacitors 470PF 2000V 5% | 0In Stock6,000 On Order Expected 23-Mar-27 | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | 73 | Bulk | R73UI0470SE03J | |||||
Mfr: 60CF4560506AK TTI: R60CF4560506AK KEMET Availability: 0In Stock3,600 On Order Expected 04-Feb-27 Film Capacitors 50V 5.6 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock3,600 On Order Expected 04-Feb-27 | 5.6 uF | 50 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: 4AQQBU4500A11J TTI: 4AQQBU4500A11J KEMET Availability: 0In Stock432 On Order Expected 18-May-27 Film Capacitors 5.0UF 1100V 5% | 0In Stock432 On Order Expected 18-May-27 | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | Bulk | C4AQQBU4500A11JL37K | |||||||
Mfr: 82DC3220AA60K TTI: 82DC3220AA60K KEMET Availability: 0In Stock9,000 On Order Expected 04-Jan-27 Film Capacitors .22UF 63V 10% | 0In Stock9,000 On Order Expected 04-Jan-27 | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82DC3220AA60K | |||||
Mfr: F426JF332J100C TTI: F426JF332J100C KEMET Availability: 0In Stock6,000 On Order Expected 13-May-27 Film Capacitors 3300PF 100V 5% | 0In Stock6,000 On Order Expected 13-May-27 | 3.3 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426DJ4330JR05 | ||||
0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Reel | R82DC3100CK50J | ||||||
Mfr: 75UR31004030J TTI: 75UR31004030J Arcotronics / KEMET Availability: 0In Stock672 On Order Expected 15-Dec-26 Film Capacitors .1UF 2000V 5% | 0In Stock672 On Order Expected 15-Dec-26 | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 11.1 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R75 | Tray | R75UR31004030J | ||||
Mfr: F844DY474M440C TTI: F844DY474M440C KEMET Availability: 0In Stock704 On Order Expected 10-Jun-27 Film Capacitors .47UF 440V 20% | 0In Stock704 On Order Expected 10-Jun-27 | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 41 mm (1.614 in) | 38 mm (1.496 in) | Safety Film Capacitors | 440 VAC, 480 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | Tray | PHE844RD6470MR032KL2 | ||||||
Mfr: 71QR34704010K TTI: 71QR34704010K KEMET Availability: 0In Stock1,224 On Order Expected 15-Dec-26 Film Capacitors .47UF 1000V 10% | 0In Stock1,224 On Order Expected 15-Dec-26 | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 110 C | 71 | Tray | R71QR34704010K | |||||
Mfr: 4Y5I04705000K TTI: 4Y5I04705000K KEMET Availability: 0In Stock3,000 On Order Expected 18-May-27 Film Capacitors 470PF 500V 10% | 0In Stock3,000 On Order Expected 18-May-27 | Bulk | R4Y5I04705000K | |||||||||||||||||||||
Mfr: 82EC3470Z370K TTI: 82EC3470Z370K KEMET Availability: 0In Stock20,000 On Order Expected 24-Dec-26 Film Capacitors .0068UF 100V 5% | 0In Stock20,000 On Order Expected 24-Dec-26 | 470 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82EC3470Z370K | |||||
Mfr: 82EC3100AA70K TTI: 82EC3100AA70K KEMET Availability: 0In Stock9,000 On Order Expected 06-May-27 Film Capacitors .1UF 100V 10% | 0In Stock9,000 On Order Expected 06-May-27 | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82EC3100AA70K | |||||
Mfr: 60CF4560506AK TTI: 60CF4560506AK KEMET Availability: 0In Stock3,600 On Order Expected 04-Feb-27 Film Capacitors 5.6UF 50V 10% | 0In Stock3,600 On Order Expected 04-Feb-27 | 5.6 uF | 50 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | Bulk | R60CF4560506AK | ||||||
Mfr: 4AQLEW6170A3AK TTI: 4AQLEW6170A3AK KEMET Availability: 0In Stock115 On Order Expected 03-Mar-27 Film Capacitors 130UF 500V 10% | 0In Stock115 On Order Expected 03-Mar-27 | 170 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | Bulk | C4AQLEW6170A3AK | |||||||
Mfr: 82EC3100DQ70K TTI: 82EC3100DQ70K KEMET Availability: 0In Stock10,500 On Order Expected 04-Jan-27 Film Capacitors .1UF 100V 10% | 0In Stock10,500 On Order Expected 04-Jan-27 | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82EC3100DQ70K | |||||
Mfr: F426BD224J250C TTI: F426BD224J250C KEMET Availability: 0In Stock8,000 On Order Expected 13-May-27 Film Capacitors .22UF 250V 5% | 0In Stock8,000 On Order Expected 13-May-27 | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426HB6220JR06 | ||||
Mfr: F844DH104K440C TTI: F844DH104K440C KEMET Availability: 0In Stock744 On Order Expected 04-Jan-27 Film Capacitors .1UF 1000V 10% | 0In Stock744 On Order Expected 04-Jan-27 | 100 nF | 1 kVDC | 22.5 mm (0.886 in) | 440 VAC | 10 % | - 40 C | + 105 C | Tray | PHE844RD6100KR06L2 | ||||||||||||||
Mfr: 60DF4220506AK TTI: 60DF4220506AK KEMET Availability: 0In Stock1,500 On Order Expected 26-Oct-26 Film Capacitors 2.2UF 63V 10% | 0In Stock1,500 On Order Expected 26-Oct-26 | 2.2 uF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60DF4220506AK | |||||
Mfr: 4AQQBW5180P3OJ TTI: 4AQQBW5180P3OJ KEMET Availability: 0In Stock174 On Order Expected 03-Dec-26 Film Capacitors 12UF 1.1KV 5% | 0In Stock174 On Order Expected 03-Dec-26 | 18 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | Bulk | C4AQQBW5180P3OJ | |||||||
Mfr: F426JF682J100C TTI: F426JF682J100C KEMET Availability: 0In Stock6,000 On Order Expected 18-Mar-27 Film Capacitors 6800PF 100V 5% | 0In Stock6,000 On Order Expected 18-Mar-27 | 6.8 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426DJ4680JR040A | ||||
Mfr: 82DC3220Z360J TTI: 82DC3220Z360J KEMET Availability: 0In Stock12,000 On Order Expected 06-May-27 Film Capacitors .22UF 63V 5% | 0In Stock12,000 On Order Expected 06-May-27 | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82DC3220Z360J |