KEMET - Film Capacitors
78,547 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F845DT104M760C TTI: F845DT104M760C KEMET Availability: 0In Stock13,662 On Order Expected 17-Dec-26 Film Capacitors .10UF 760V 20% | 0In Stock13,662 On Order Expected 17-Dec-26 | 100 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 21.5 mm (0.846 in) | Straight | - 40 C | + 105 C | F845 | Tray | PHE845VD6100MR035EL2 | |||||
Mfr: 82DC3680AA60J TTI: 82DC3680AA60J KEMET Availability: 0In Stock4,500 On Order Expected 12-Nov-26 Film Capacitors .68UF 63V 5% | 0In Stock4,500 On Order Expected 12-Nov-26 | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82DC3680AA60J | |||||
Mfr: 82CC4470Z330J TTI: 82CC4470Z330J KEMET Availability: 0In Stock2,220 On Order Expected 07-Jan-30 Film Capacitors 4.7UF 50V 5% | 0In Stock2,220 On Order Expected 07-Jan-30 | 4.7 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82CC4470Z330J | |||||
Mfr: F840AP104M275A TTI: F840AP104M275A KEMET Availability: 0In Stock7,800 On Order Expected Film Capacitors .1UF 275V 20% | 0In Stock7,800 On Order Expected | 100 nF | 760 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | Bulk | PHE840MA6100MA04R10GV82 | ||||||
Mfr: 82CC4470Z330J TTI: R82CC4470Z330J KEMET Availability: 0In Stock2,220 On Order Expected 07-Jan-30 Film Capacitors 50V 4.7 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock2,220 On Order Expected 07-Jan-30 | 4.7 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82CC4470Z330J | ||||
Mfr: P264EF473M660A TTI: P264EF473M660A KEMET Availability: 0In Stock300 On Order Expected 23-Nov-26 Film Capacitors .047UF 660V 20% | 0In Stock300 On Order Expected 23-Nov-26 | 47 nF | 1.5 kVDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 10.5 mm (0.413 in) | Safety Film Capacitors | 660 VAC | 20 % | 2 Pin | 17.3 mm (0.681 in) | Straight | - 40 C | + 85 C | Bulk | PME264NE5470MR30 | ||||||
Mfr: 44HLGR6500AASJ TTI: C44HLGR6500AASJ KEMET Availability: 0In Stock16 On Order Expected 09-Mar-27 Film Capacitors 500UF 330V 5% | 0In Stock16 On Order Expected 09-Mar-27 | 700 VDC | 330 VAC | 5 % | - 25 C | + 70 C | C44H | Bulk | ||||||||||||||||
Mfr: 76UN1220SE00J TTI: 76UN1220SE00J KEMET Availability: 0In Stock805 On Order Expected 11-Feb-27 Film Capacitors .022UF 2000V 5% | 0In Stock805 On Order Expected 11-Feb-27 | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 289 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76UN1220SE00J | ||||
Mfr: 82DC4100CK60K TTI: 82DC4100CK60K KEMET Availability: 0In Stock2,400 On Order Expected 25-Mar-27 Film Capacitors 1.0UF 63V 10% | 0In Stock2,400 On Order Expected 25-Mar-27 | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82DC4100CK60K | |||||
Mfr: 82EC3680DQ70K TTI: 82EC3680DQ70K KEMET Availability: 0In Stock74,800 On Order Expected 11-Jan-27 Film Capacitors .68UF 100V 10% | 0In Stock74,800 On Order Expected 11-Jan-27 | 680 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | 82 | Reel | R82EC3680DQ70K | |||||
Mfr: F840KM473M275A TTI: F840KM473M275A KEMET Availability: 0In Stock3,000 On Order Expected 04-Jun-27 Film Capacitors .047UF 275V 20% | 0In Stock3,000 On Order Expected 04-Jun-27 | 47 nF | 760 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | Bulk | PHE840MK5470MK04R17 | ||||||
Mfr: 76MI32204030J TTI: 76MI32204030J KEMET Availability: 0In Stock2,500 On Order Expected 09-Mar-27 Film Capacitors .22UF 400V 5% | 0In Stock2,500 On Order Expected 09-Mar-27 | 220 nF | Bulk | R76MI32204030J | ||||||||||||||||||||
Mfr: 75TR339050H3J TTI: 75TR339050H3J KEMET Availability: 0In Stock128 On Order Expected 30-Mar-27 Film Capacitors .39UF 1600V 5% | 0In Stock128 On Order Expected 30-Mar-27 | 390 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 8.2 mOhms | Straight | - 55 C | + 125 C | R75 | Tray | R75TR339050H3J | ||||||
Mfr: 4AQUBU4500A12J TTI: 4AQUBU4500A12J KEMET Availability: 0In Stock2,880 On Order Expected Film Capacitors .5UF 1300V 5% | 0In Stock2,880 On Order Expected | 5 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | Box | C4AQUBU4500A12J | |||||||
Mfr: 82DC3470DQ60J TTI: 82DC3470DQ60J KEMET Availability: 0In Stock15,000 On Order Expected 19-Nov-26 Film Capacitors .47UF 63V 5% | 0In Stock15,000 On Order Expected 19-Nov-26 | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82DC3470DQ60JV014 | |||||
Mfr: 75PI32204030J TTI: 75PI32204030J Arcotronics / KEMET Availability: 0In StockFilm Capacitors .22UF 630V 5% | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.9 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | Bulk | R75PI32204030J | ||||
0In Stock | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F450 | Tray | PHE450SD5470JR045L2 | ||||||
Mfr: F840BY474M275A TTI: F840BY474M275A KEMET Availability: 0In Stock3,000 On Order Expected 01-Feb-27 Film Capacitors .47UF 275V 20% | 0In Stock3,000 On Order Expected 01-Feb-27 | 470 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | Bulk | PHE840MB6470MB16R30 | ||||||
Mfr: 76TI2220JBH7J TTI: 76TI2220JBH7J KEMET Availability: Not Available OnlineFilm Capacitors .022UF 1.6KV 5% | Not Available Online | Bulk | R76TI2220JBH7J | |||||||||||||||||||||
Mfr: 76TI2220JBH7J TTI: R76TI2220DQH7J KEMET Availability: Not Available OnlineFilm Capacitors .022UF 1.6KV 5% | Not Available Online | AEC-Q200 | Bulk | |||||||||||||||||||||
Mfr: F850BV473M300CL35J TTI: F850BV473M300CL35J KEMET Availability: 0In Stock8,000 On Order Expected 04-Jun-27 Film Capacitors .047UF 300V 20% | 0In Stock8,000 On Order Expected 04-Jun-27 | Bulk | PHE850EB5470MB14R035 | |||||||||||||||||||||
Mfr: PHE450HF7220JR06L2 TTI: F450FM225J250C KEMET Availability: 0In Stock306 On Order Expected 08-Feb-27 Film Capacitors 2.2UF 250V 5% | 0In Stock306 On Order Expected 08-Feb-27 | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F450 | Bulk | PHE450HF7220JR06L2 | |||||
Mfr: 4ATHBW4900A3LJ TTI: 4ATHBW4900A3LJ KEMET Availability: 0In Stock6,912 On Order Expected Film Capacitors 9.0UF 600V 5% | 0In Stock6,912 On Order Expected | 9 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | General Film Capacitors | 350 VAC | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | Box | C4ATHBW4900A3LJ | ||||||
Mfr: F450KG821J630C TTI: F450KG821J630C KEMET Availability: 0In Stock3,000 On Order Expected 03-Dec-26 Film Capacitors 820PF 630V 5% | 0In Stock3,000 On Order Expected 03-Dec-26 | 820 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F450 | Bulk | PHE450MK3820JR05 | |||||
Mfr: F448BD221J2K0C TTI: F448BD221J2K0C Evox Rifa / KEMET Availability: 0In Stock8,000 On Order Expected 15-Mar-27 Film Capacitors 220PF 2000V 5% | 0In Stock8,000 On Order Expected 15-Mar-27 | 220 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F448 | Bulk | PHE448SB3220JR06 |