KEMET - Film Capacitors
78,547 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R76TI210050H4J TTI: R76TI210050H4J KEMET Availability: 0In Stock3,000 On Order Expected 22-Dec-26 Film Capacitors 1600V 0.01uF 5% LS=15mm | 0In Stock3,000 On Order Expected 22-Dec-26 | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 190.99 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76UI156050H4J TTI: R76UI156050H4J KEMET Availability: 0In Stock2,700 On Order Expected 15-Dec-26 Film Capacitors 2000V 5600pF 5% LS=15mm | 0In Stock2,700 On Order Expected 15-Dec-26 | 5.6 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 341.05 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: 73UI0470SE03J TTI: R73UI0470SE03J KEMET Availability: 0In Stock6,000 On Order Expected 23-Mar-27 Film Capacitors 2000Volts 470pF 5% | 0In Stock6,000 On Order Expected 23-Mar-27 | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | Bulk | ||||||
Mfr: R76QD1100SE40J TTI: R76QD1100SE40J KEMET Availability: 0In Stock2,000 On Order Expected 12-Nov-26 Film Capacitors 1k V 0.001 uF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock2,000 On Order Expected 12-Nov-26 | 1 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 9 mm (0.354 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 637 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: F863BC104K310Z TTI: F863BC104K310Z KEMET Availability: 0In Stock2,244 On Order Expected 29-Oct-26 Film Capacitors 310volts 0.1uF 10% | 0In Stock2,244 On Order Expected 29-Oct-26 | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Bulk | F863BC104K310ZV047 | ||||
Mfr: 4AQQBU4500A11J TTI: C4AQQBU4500A11J KEMET Availability: 0In Stock432 On Order Expected 18-May-27 Film Capacitors 1.1k V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock432 On Order Expected 18-May-27 | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: 4AQSEW5400A3BJ TTI: C4AQSEW5400A3BJ KEMET Availability: 0In Stock108 On Order Expected 03-Mar-27 Film Capacitors 1.5k V 40 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock108 On Order Expected 03-Mar-27 | 40 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: F844DY474M440C TTI: PHE844RD6470MR06L2 KEMET Availability: 0In Stock704 On Order Expected 10-Jun-27 Film Capacitors 0.47 uF 20% 440 / 480 VAC | 0In Stock704 On Order Expected 10-Jun-27 | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 41 mm (1.614 in) | 38 mm (1.496 in) | Safety Film Capacitors | 440 VAC, 480 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | PHE844 | Tray | F844DY474M440C | |||||
Mfr: 75PR4100AA30K TTI: R75PR4100AA30K KEMET Availability: 0In Stock1,440 On Order Expected 20-Jul-27 Film Capacitors 630V 1.0uF 10% LS=27.5mm | 0In Stock1,440 On Order Expected 20-Jul-27 | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
Mfr: R76QI26805050J TTI: R76QI26805050J KEMET Availability: 0In Stock1,500 On Order Expected 22-Dec-26 Film Capacitors 1k V 0.068 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock1,500 On Order Expected 22-Dec-26 | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 10 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76QI222050H4J TTI: R76QI222050H4J KEMET Availability: 0In Stock2,700 On Order Expected 17-Nov-26 Film Capacitors 1000V 0.022uF 5% LS=15mm | 0In Stock2,700 On Order Expected 17-Nov-26 | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 86.81 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: C4AQIBU4800A11J TTI: C4AQIBU4800A11J KEMET Availability: 0In Stock216 On Order Expected 03-Mar-27 Film Capacitors 800V 8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock216 On Order Expected 03-Mar-27 | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: 60DF4220506AK TTI: R60DF4220506AK KEMET Availability: 0In Stock1,500 On Order Expected 26-Oct-26 Film Capacitors 63VDC 2.2 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock1,500 On Order Expected 26-Oct-26 | 2.2 uF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: 82DC3680DQ60J TTI: R82DC3680DQ60J KEMET Availability: 0In Stock5,700 On Order Expected 04-Jan-27 Film Capacitors 63V 0.68 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock5,700 On Order Expected 04-Jan-27 | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3680DQ60J | ||||
Mfr: R76UI0150SE40J TTI: R76UI0150SE40J KEMET Availability: 0In Stock5,000 On Order Expected 17-Nov-26 Film Capacitors 2k V 150 pF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock5,000 On Order Expected 17-Nov-26 | 150 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R53BI33305000K TTI: R53BI33305000K KEMET Availability: 0In Stock1,500 On Order Expected 04-Jan-27 Film Capacitors 350VAC 800V 0.33uF THB Grd IIB AECQ2 | 0In Stock1,500 On Order Expected 04-Jan-27 | 330 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | |||||
Mfr: 82EC2220AA50J TTI: R82EC2220AA50J KEMET Availability: 0In Stock9,000 On Order Expected 22-Jul-27 Film Capacitors 100V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock9,000 On Order Expected 22-Jul-27 | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2220AA50J | ||||
Mfr: 4AQCBU4330A1WJ TTI: C4AQCBU4330A1WJ KEMET Availability: 0In Stock768 On Order Expected 18-May-27 Film Capacitors 650V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock768 On Order Expected 18-May-27 | 3.3 uF | 650 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: 82EC4100AA70J TTI: R82EC4100AA70J KEMET Availability: 0In Stock6,000 On Order Expected 27-May-27 Film Capacitors 100V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock6,000 On Order Expected 27-May-27 | 1 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC4100AA70J | ||||
Mfr: 82DC3470SH60J TTI: R82DC3470SH60J KEMET Availability: 0In Stock7,500 On Order Expected 12-Nov-26 Film Capacitors 63V 0.47 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock7,500 On Order Expected 12-Nov-26 | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3470SH60J | ||||
Mfr: DBCC3100GC5N0 TTI: LDBCC3100GC5N0 KEMET Availability: 0In Stock3,000 On Order Expected 27-Apr-27 Film Capacitors 50volts 0.1uF 2% | 0In Stock3,000 On Order Expected 27-Apr-27 | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 2 % | 2 Pin | 2 mm (0.079 in) | 1812 | - 55 C | + 125 C | LDB | Reel | DBCC3100GC5N0 | ||||||
Mfr: F844DH104M440C TTI: PHE844RD6100MR06L2 KEMET Availability: 0In Stock744 On Order Expected 19-Aug-27 Film Capacitors 0.1 uF 20% 440 / 480 VAC | 0In Stock744 On Order Expected 19-Aug-27 | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 41 mm (1.614 in) | 38 mm (1.496 in) | Safety Film Capacitors | 440 VAC, 480 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | PHE844 | Tray | F844DH104M440C | |||||
Mfr: 82DC3150DQ60J TTI: R82DC3150DQ60J KEMET Availability: 0In Stock10,500 On Order Expected 22-Jul-27 Film Capacitors 63V 0.15 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock10,500 On Order Expected 22-Jul-27 | 150 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3150DQ60J | ||||
Mfr: F845FV474M760C TTI: PHE845VZ6470MR06L2 KEMET Availability: 0In Stock432 On Order Expected 12-Aug-27 Film Capacitors 760V 0.47uF 20% LS=27.5mm | 0In Stock432 On Order Expected 12-Aug-27 | 470 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | PHE845 | Tray | F845FV474M760C | |||||
Mfr: 82DC3100DQ50K TTI: R82DC3100DQ50K KEMET Availability: 0In Stock10,500 On Order Expected 22-Jul-27 Film Capacitors 63V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock10,500 On Order Expected 22-Jul-27 | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3100DQ50K |