KEMET - Film Capacitors
78,547 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 82DC3680DQ60J TTI: R82DC3680DQ60J KEMET Availability: 0In Stock5,700 On Order Expected 04-Jan-27 Film Capacitors 63V 0.68 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock5,700 On Order Expected 04-Jan-27 | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3680DQ60J | ||||
Mfr: 75PR4100AA30K TTI: R75PR4100AA30K KEMET Availability: 0In Stock1,440 On Order Expected 20-Jul-27 Film Capacitors 630V 1.0uF 10% LS=27.5mm | 0In Stock1,440 On Order Expected 20-Jul-27 | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
Mfr: R76QI26805050J TTI: R76QI26805050J KEMET Availability: 0In Stock1,500 On Order Expected 22-Dec-26 Film Capacitors 1k V 0.068 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock1,500 On Order Expected 22-Dec-26 | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 10 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76QI222050H4J TTI: R76QI222050H4J KEMET Availability: 0In Stock2,700 On Order Expected 17-Nov-26 Film Capacitors 1000V 0.022uF 5% LS=15mm | 0In Stock2,700 On Order Expected 17-Nov-26 | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 86.81 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: C4AQIBU4800A11J TTI: C4AQIBU4800A11J KEMET Availability: 0In Stock216 On Order Expected 03-Mar-27 Film Capacitors 800V 8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock216 On Order Expected 03-Mar-27 | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: 60DF4220506AK TTI: R60DF4220506AK KEMET Availability: 0In Stock1,500 On Order Expected 26-Oct-26 Film Capacitors 63VDC 2.2 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock1,500 On Order Expected 26-Oct-26 | 2.2 uF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: F863DE474K310ALW0L TTI: F863DE474K310ALW0L KEMET Availability: 0In Stock1,500 On Order Expected 10-Nov-26 Film Capacitors 310volts 0.47uF 10% | 0In Stock1,500 On Order Expected 10-Nov-26 | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Bulk | |||||
Mfr: F426JF682J100C TTI: PHE426DJ4680JR05 KEMET Availability: 0In Stock6,000 On Order Expected 18-Mar-27 Film Capacitors 100V 0.0068uF 5% LS=5mm | 0In Stock6,000 On Order Expected 18-Mar-27 | 6.8 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF682J100C | ||||
Mfr: F426BD224J250C TTI: PHE426HB6220JR06 KEMET Availability: 0In Stock8,000 On Order Expected 13-May-27 Film Capacitors 250V 0.22uF 5% LS=15mm | 0In Stock8,000 On Order Expected 13-May-27 | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: 71QR34704010K TTI: R71QR34704010K KEMET Availability: 0In Stock1,224 On Order Expected 15-Dec-26 Film Capacitors .47uF 1000VDC 10% Rad | 0In Stock1,224 On Order Expected 15-Dec-26 | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 110 C | R71 | Tray | ||||||
Mfr: 4AQQBU4800A12J TTI: C4AQQBU4800A12J KEMET Availability: 0In Stock192 On Order Expected 18-May-27 Film Capacitors 1.1k V 8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock192 On Order Expected 18-May-27 | 8 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: 4AQQBW5180P3OJ TTI: C4AQQBW5120A3FJ KEMET Availability: 0In Stock174 On Order Expected 03-Dec-26 Film Capacitors 1.1k V 12 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock174 On Order Expected 03-Dec-26 | 12 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: 82EC3470Z370K TTI: R82EC3470Z370K KEMET Availability: 0In Stock20,000 On Order Expected 24-Dec-26 Film Capacitors 100V 0.47 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock20,000 On Order Expected 24-Dec-26 | 470 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC3470Z370K | ||||
Mfr: 523N415050P1M TTI: R523N415050P1M KEMET Availability: 0In Stock900 On Order Expected 18-May-27 Film Capacitors 310VAC 630VDC 1.5uF THB Grd IIB AECQ2 | 0In Stock900 On Order Expected 18-May-27 | 1.5 uF | 560 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | Suppression Film Capacitors | 310 VAC | 20 % | 2 Pin | 18.5 mm (0.728 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Bulk | 523N415050P1M | ||||
Mfr: 4Y5I04705000K TTI: R4Y5I04705000K KEMET Availability: 0In Stock3,000 On Order Expected 18-May-27 Film Capacitors 470 pF 125C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock3,000 On Order Expected 18-May-27 | 470 pF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 40 C | + 125 C | R4Y | AEC-Q200 | Bulk | |||||||
Mfr: R76UI112050H3J TTI: R76UI112050H3J KEMET Availability: 0In Stock3,000 On Order Expected 18-Dec-26 Film Capacitors 2000V 1200pF 5% LS=15mm | 0In Stock3,000 On Order Expected 18-Dec-26 | 1.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 1.5916 Ohms | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: 82DC3220AA60K TTI: R82DC3220AA60K KEMET Availability: 0In Stock9,000 On Order Expected 04-Jan-27 Film Capacitors 63V 0.22 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock9,000 On Order Expected 04-Jan-27 | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3220AA60K | ||||
Mfr: 82DC3220Z360J TTI: R82DC3220Z360J KEMET Availability: 0In Stock12,000 On Order Expected 06-May-27 Film Capacitors 63V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock12,000 On Order Expected 06-May-27 | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3220Z360J | ||||
Mfr: 82DC3100CK50J TTI: R82DC3100CK50J KEMET Availability: 0In StockFilm Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82DC3100CK50J | ||||
Mfr: 82EC3100DQ70K TTI: R82EC3100DQ70K KEMET Availability: 0In Stock10,500 On Order Expected 04-Jan-27 Film Capacitors 100V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock10,500 On Order Expected 04-Jan-27 | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3100DQ70K | ||||
Mfr: 75UR31004030J TTI: R75UR31004030J KEMET Availability: 0In Stock672 On Order Expected 15-Dec-26 Film Capacitors 2000V 0.1uF 5% LS=27.5mm | 0In Stock672 On Order Expected 15-Dec-26 | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 11.1 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
Mfr: R76TF12705050J TTI: R76TF12705050J KEMET Availability: 0In Stock5,400 On Order Expected 18-Dec-26 Film Capacitors 1.6k V 0.0027 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock5,400 On Order Expected 18-Dec-26 | 2.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 9 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76TI210050H4J TTI: R76TI210050H4J KEMET Availability: 0In Stock3,000 On Order Expected 22-Dec-26 Film Capacitors 1600V 0.01uF 5% LS=15mm | 0In Stock3,000 On Order Expected 22-Dec-26 | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 190.99 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76UI156050H4J TTI: R76UI156050H4J KEMET Availability: 0In Stock2,700 On Order Expected 15-Dec-26 Film Capacitors 2000V 5600pF 5% LS=15mm | 0In Stock2,700 On Order Expected 15-Dec-26 | 5.6 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 341.05 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: 73UI0470SE03J TTI: R73UI0470SE03J KEMET Availability: 0In Stock6,000 On Order Expected 23-Mar-27 Film Capacitors 2000Volts 470pF 5% | 0In Stock6,000 On Order Expected 23-Mar-27 | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | Bulk |