KEMET - Film Capacitors
78,547 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4AQLBW5700A3LK TTI: C4AQLBW5700A3LK KEMET Availability: 0In Stock468 On Order Expected 27-Oct-27 Film Capacitors 500V 70 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock468 On Order Expected 27-Oct-27 | 70 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: 82DC3680AA60J TTI: R82DC3680AA60J KEMET Availability: 0In Stock4,500 On Order Expected 12-Nov-26 Film Capacitors 63V 0.68 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock4,500 On Order Expected 12-Nov-26 | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3680AA60J | ||||
Mfr: F845DT104M760C TTI: PHE845VD6100MR06L2 KEMET Availability: 0In Stock13,662 On Order Expected 17-Dec-26 Film Capacitors 760V 0.10uF 20% LS=22.5mm | 0In Stock13,662 On Order Expected 17-Dec-26 | 100 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 21.5 mm (0.846 in) | Straight | - 40 C | + 105 C | PHE845 | Tray | ||||||
Mfr: F850BV473M300A TTI: PHE850EB5470MB14R17 KEMET Availability: 0In Stock10,100 On Order Expected Film Capacitors 300V 0.047uF 20% LS=15mm | 0In Stock10,100 On Order Expected | 47 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 110 C | PHE850 | Bulk | F850BV473M300A | |||||
Mfr: F161SP334K063V TTI: F161SP334K063V KEMET Availability: 0In StockFilm Capacitors 63volts 0.33uF 10% LS 7.3mm | 0In Stock | 330 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 40 VAC | 10 % | 3.5 mm (0.138 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | |||||||
Mfr: C4AF9EW5330A3AK TTI: C4AF9EW5330A3AK KEMET Availability: 0In Stock8,672 On Order Expected 18-May-27 Film Capacitors 310V 33 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock8,672 On Order Expected 18-May-27 | 33 uF | 310 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | ||||||
Mfr: 76UN1220SE00J TTI: R76UN1220SE00J KEMET Availability: 0In Stock805 On Order Expected 11-Feb-27 Film Capacitors 2k V 0.0022 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock805 On Order Expected 11-Feb-27 | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 289 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76II3220SE30K TTI: R76II3220SE30K KEMET Availability: 0In Stock6,000 On Order Expected 16-Mar-27 Film Capacitors 250V 0.22 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock6,000 On Order Expected 16-Mar-27 | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 82DC4100CK60K TTI: R82DC4100CK60K KEMET Availability: 0In Stock2,400 On Order Expected 25-Mar-27 Film Capacitors 63V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock2,400 On Order Expected 25-Mar-27 | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC4100CK60K | ||||
Mfr: 82EC1470AA50J TTI: R82EC1470AA50J KEMET Availability: 0In Stock15,000 On Order Expected Film Capacitors 100V 0.0047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock15,000 On Order Expected | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1470AA50J | ||||
Mfr: R76TI2100SE40J TTI: R76TI2100SE40J KEMET Availability: 0In Stock4,000 On Order Expected 30-Dec-26 Film Capacitors 1600V 0.01uF 5% LS=15mm | 0In Stock4,000 On Order Expected 30-Dec-26 | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 64 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: F426DT105J400C TTI: PHE426KD7100JR06L2 KEMET Availability: 0In StockFilm Capacitors 400V 1.0uF 5% LS=22.5mm | 0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 21.5 mm (0.846 in) | 26 mm x 11 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | |||||
Mfr: 76TN3100SE40K TTI: R76TN3100SE40K KEMET Availability: 0In Stock720 On Order Expected 08-Dec-26 Film Capacitors 1.6k V 0.1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock720 On Order Expected 08-Dec-26 | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 11 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 4AQUBU4500A12J TTI: C4AQUBU4500A12J KEMET Availability: 0In Stock2,880 On Order Expected Film Capacitors 1.3k V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock2,880 On Order Expected | 5 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: 71MF31004030K TTI: R71MF31004030K KEMET Availability: 0In Stock5,400 On Order Expected 30-Dec-26 Film Capacitors .1uF 420VDC 10% Rad | 0In Stock5,400 On Order Expected 30-Dec-26 | 100 nF | 420 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: 76MI32204030J TTI: R76MI32204030J KEMET Availability: 0In Stock2,500 On Order Expected 09-Mar-27 Film Capacitors 400V 0.22 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock2,500 On Order Expected 09-Mar-27 | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 7 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R586W418050T0K TTI: R586W418050T0K KEMET Availability: 0In Stock116 On Order Expected 29-Oct-26 Film Capacitors 600 VAC 1.8 uF 110C 2Pin THB Grade IIIB LS=37.5mm AEC-Q200 | 0In Stock116 On Order Expected 29-Oct-26 | 1.8 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Bulk | |||||
Mfr: 75TR339050H3J TTI: R75TR339050H3J KEMET Availability: 0In Stock128 On Order Expected 30-Mar-27 Film Capacitors 1.6k V 0.39 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock128 On Order Expected 30-Mar-27 | 390 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 8.2 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Tray | ||||||
Mfr: F450KG821J630C TTI: PHE450MK3820JR05 KEMET Availability: 0In Stock3,000 On Order Expected 03-Dec-26 Film Capacitors 630V 820pF 5% LS=7.5mm | 0In Stock3,000 On Order Expected 03-Dec-26 | 820 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG821J630C | |||||
Mfr: 76QI23305050J TTI: R76QI23305050J KEMET Availability: 0In Stock2,700 On Order Expected 22-Jun-27 Film Capacitors 1k V 0.033 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock2,700 On Order Expected 22-Jun-27 | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 10 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: F450FR105J630C TTI: PHE450MF7100JR06L2 KEMET Availability: 0In Stock756 On Order Expected 22-Feb-27 Film Capacitors 630V 1.0uF 5% LS=27.5mm | 0In Stock756 On Order Expected 22-Feb-27 | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FR105J630C | |||||
Mfr: 76TR34704030J TTI: R76TR34704030J KEMET Availability: 0In Stock1,232 On Order Expected Film Capacitors .47uF 1600VDC 5% Rad | 0In Stock1,232 On Order Expected | 470 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 7 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 110 C | R76 | Bulk | |||||
Mfr: 76QD0470SE00J TTI: R76QD0470SE00J KEMET Availability: 0In StockFilm Capacitors 1k V 470 pF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 470 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 1.355 Ohms | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: F426BL104J630C TTI: PHE426MB6100JR06 KEMET Availability: 0In Stock1,800 On Order Expected 01-Apr-27 Film Capacitors 630V 0.10uF 5% LS=15mm | 0In Stock1,800 On Order Expected 01-Apr-27 | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 18 mm x 7.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: 4ATHBU4100A30J TTI: C4ATHBU4100A30J KEMET Availability: 0In Stock468 On Order Expected 07-Jan-30 Film Capacitors 600V 1 uF + 85 C 5% AEC-Q200 | 0In Stock468 On Order Expected 07-Jan-30 | 1 uF | 600 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 350 VAC | 5 % | 2 Pin | Straight | - 40 C | + 85 C | C4AT | AEC-Q200 | Box | 4ATHBU4100A30J |