KEMET - Film Capacitors
78,547 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,400In Stock | 100 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | Safety Film Capacitors | 275 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | Bulk | PHE840MB6100KB05R17 | |||||||
Mfr: F840BE104M275ALW0L TTI: PHE840MB6100MB05R3.5 KEMET Availability: 4,800In StockFilm Capacitors .1UF 275V 20% | 4,800In Stock | Safety Film Capacitors | 275 VAC | PHE840M | Bulk | |||||||||||||||||||
6,000In Stock | 220 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5224J50J01L4BULK | ||||||
5,400In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60EI4220ZD30K | ||||||
6,000In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76QI2100SE30K | ||||||
9In Stock | 47 uF | 1.28 kVDC | Screw | Polypropylene (PP) | 28 mm (1.102 in) | 197 mm (7.756 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 1.435 mOhms | Stud Threaded | - 25 C | + 70 C | Box | C44PPGR5470RASK | ||||||||
Mfr: F840BE104M275ALW0L TTI: F840BE104M275ALW0L KEMET Availability: 4,800In StockFilm Capacitors .1UF 275V 20% | 4,800In Stock | Safety Film Capacitors | 275 VAC | Bulk | PHE840MB6100MB05R30 | |||||||||||||||||||
Mfr: 76II32205030J TTI: 76II32205030J KEMET Availability: 1,400In StockFilm Capacitors .22UF 250V 5% T19 | 1,400In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76II32205030J | |||||
Mfr: F601JF224J050C TTI: MMK5224J50J01L4BULK KEMET Availability: 6,000In StockFilm Capacitors 50volts 0.22uF 5% LS 5mm | 6,000In Stock | 220 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | ||||||
2,400In Stock | 5.6 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 20 mm (0.787 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60DI4560ZA30M | ||||||
1,400In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||||
Mfr: 75PF1390ZB00JAUTO TTI: R75PF1390ZB00JAUTO KEMET Availability: 63,000In StockFilm Capacitors 1.3PF 630V 5% | 63,000In Stock | Bulk | ||||||||||||||||||||||
Mfr: 75PF1390ZB00JAUTO TTI: 75PF1390ZB00JAUTO KEMET Availability: 63,000In StockFilm Capacitors 1.3PF 630V 5% | 63,000In Stock | Radial | R75 | AEC-Q200 | Bulk | R75PF1390ZB00JAUTO | ||||||||||||||||||
3,500In Stock | 220 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | Bulk | R82EC3220JB70J | |||||||
Mfr: F840BL224M275A TTI: PHE840MX6220MB06R17 KEMET Availability: 0In Stock47,100 On Order Expected Film Capacitors 280 VAC 0.22uF 20% $ | 0In Stock47,100 On Order Expected | 220 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BL224M275A | |||||
Mfr: F850BM333M300A TTI: PHE850EB5330MB12R17 KEMET Availability: 0In Stock6,434 On Order Expected Film Capacitors 300V 0.033uF 20% LS=15mm | 0In Stock6,434 On Order Expected | 33 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | PHE850 | Bulk | ||||||
Mfr: 82DC4100AA60J TTI: R82DC4100AA60J KEMET Availability: 0In Stock17,000 On Order Expected Film Capacitors 63V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock17,000 On Order Expected | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC4100AA60J | ||||
Mfr: F840BE104M275A TTI: PHE840MB6100MB05R17 KEMET Availability: 0In Stock29,400 On Order Expected Film Capacitors 280 VAC 0.1uF 20% $ | 0In Stock29,400 On Order Expected | 100 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BE104M275A | |||||
Mfr: 4AQLBW5700A3LK TTI: C4AQLBW5700A3LK KEMET Availability: 0In Stock468 On Order Expected 27-Oct-27 Film Capacitors 500V 70 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock468 On Order Expected 27-Oct-27 | 70 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: F450FG224J1K0C TTI: PHE450PF6220JR06L2 KEMET Availability: 0In Stock594 On Order Expected 09-Jul-27 Film Capacitors 1000V 0.22uF 5% LS=27.5mm | 0In Stock594 On Order Expected 09-Jul-27 | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FG224J1K0C | |||||
Mfr: F840AP104M275A TTI: PHE840MA6100MA04R17 KEMET Availability: 0In Stock7,800 On Order Expected Film Capacitors 280 VAC 0.10uF 20% $ | 0In Stock7,800 On Order Expected | 100 nF | 760 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840AP104M275A | |||||
Mfr: 4AQLBU5100A1XK TTI: C4AQLBU5100A1XK KEMET Availability: 0In Stock702 On Order Expected 15-Dec-26 Film Capacitors 500V 10 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock702 On Order Expected 15-Dec-26 | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: C4AQOEW5400M3CJ TTI: C4AQOEW5400M3CJ KEMET Availability: 0In Stock432 On Order Expected 11-Feb-27 Film Capacitors 900V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock432 On Order Expected 11-Feb-27 | 40 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 38 mm (1.496 in) | DC Link Film Capacitors | 5 % | 4 Pin | 57 mm (2.244 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | ||||||
Mfr: 82EC4100DQ70J TTI: R82EC4100DQ70J KEMET Availability: 0In Stock63,000 On Order Expected Film Capacitors 100V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock63,000 On Order Expected | 1 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC4100DQ70J | ||||
Mfr: 82EC2100AA50J TTI: R82EC2100AA50J KEMET Availability: 0In Stock8,000 On Order Expected 08-Feb-27 Film Capacitors 100V 0.01 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock8,000 On Order Expected 08-Feb-27 | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2100AA50J |