Eaton - Film Capacitors
2,742 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFDKS1BK905E114BH TTI: EFDKS1BK905E114BH Eaton Electronics Availability: 16In StockFilm Capacitors CAP FILM 9uF 10% 1100VDC RAD | 16In Stock | 9 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 13 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKA90K605E072LH TTI: EFDKA90K605E072LH Eaton Electronics Availability: 21In StockFilm Capacitors CAP FILM 6uF 10% 900VDC RAD | 21In Stock | 6 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 25 mOhms | 30 mm (1.181 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA80K656F044DH TTI: EFDKA80K656F044DH Eaton Electronics Availability: 5In StockFilm Capacitors CAP FILM 65uF 10% 800VDC RAD | 5In Stock | 65 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.6 mOhms | 55 mm (2.165 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA90K856F064DH TTI: EFDKA90K856F064DH Eaton Electronics Availability: 5In StockFilm Capacitors CAP FILM 85uF 10% 900VDC RAD | 5In Stock | 85 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.6 mOhms | 65 mm (2.559 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKS1CK705E114BH TTI: EFDKS1CK705E114BH Eaton Electronics Availability: 16In StockFilm Capacitors CAP FILM 7uF 10% 1200VDC RAD | 16In Stock | 7 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 13 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKA70K186D134BH TTI: EFDKA70K186D134BH Eaton Electronics Availability: 23In StockFilm Capacitors CAP FILM 18uF 10% 700VDC RAD | 23In Stock | 18 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6 mOhms | 37 mm (1.457 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA70K356E164DH TTI: EFDKA70K356E164DH Eaton Electronics Availability: 11In StockFilm Capacitors CAP FILM 35uF 10% 700VDC RAD | 11In Stock | 35 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6 mOhms | 45 mm (1.772 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKS90K305D042LH TTI: EFDKS90K305D042LH Eaton Electronics Availability: 38In StockFilm Capacitors CAP FILM 3uF 10% 900VDC RAD | 38In Stock | 3 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 30 mOhms | 22 mm (0.866 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS90K356E184DH TTI: EFDKS90K356E184DH Eaton Electronics Availability: 8In StockFilm Capacitors CAP FILM 35uF 10% 900VDC RAD | 8In Stock | 35 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.6 mOhms | 55 mm (2.165 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS90K706F064DH TTI: EFDKS90K706F064DH Eaton Electronics Availability: 5In StockFilm Capacitors CAP FILM 70uF 10% 900VDC RAD | 5In Stock | 70 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 65 mm (2.559 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS90K805D134BH TTI: EFDKS90K805D134BH Eaton Electronics Availability: 23In StockFilm Capacitors CAP FILM 8uF 10% 900VDC RAD | 23In Stock | 8 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS60K356E164DH TTI: EFDKS60K356E164DH Eaton Electronics Availability: 11In StockFilm Capacitors CAP FILM 35uF 10% 600VDC RAD | 11In Stock | 35 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6 mOhms | 45 mm (1.772 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFX2A30K154B022LH TTI: EFX2A30K154B022LH Eaton Electronics Availability: 867In StockFilm Capacitors CAP FILM 0.15uF 10% 305VAC RAD | 867In Stock | 150 nF | 305 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A30K684C042LH TTI: EFX2A30K684C042LH Eaton Electronics Availability: 372In StockFilm Capacitors CAP FILM 0.68uF 10% 305VAC RAD | 372In Stock | 680 nF | 305 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFDKA60K706E184DH TTI: EFDKA60K706E184DH Eaton Electronics Availability: 49In StockFilm Capacitors CAP FILM 70uF 10% 600VDC RAD | 49In Stock | 70 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.5 mOhms | 55 mm (2.165 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA90K805D134BH TTI: EFDKA90K805D134BH Eaton Electronics Availability: 23In StockFilm Capacitors CAP FILM 8uF 10% 900VDC RAD | 23In Stock | 8 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9 mOhms | 37 mm (1.457 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKS80K305D032LH TTI: EFDKS80K305D032LH Eaton Electronics Availability: 46In StockFilm Capacitors CAP FILM 3uF 10% 800VDC RAD | 46In Stock | 3 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 26 mOhms | 20 mm (0.787 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKA1AK705D132LH TTI: EFDKA1AK705D132LH Eaton Electronics Availability: 23In StockFilm Capacitors CAP FILM 7uF 10% 1000VDC RAD | 23In Stock | 7 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11 mOhms | 37 mm (1.457 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA45K127F034DH TTI: EFDKA45K127F034DH Eaton Electronics Availability: 7In StockFilm Capacitors CAP FILM 120uF 10% 450VDC RAD | 7In Stock | 120 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.8 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA60K705D072LH TTI: EFDKA60K705D072LH Eaton Electronics Availability: 33In StockFilm Capacitors CAP FILM 7uF 10% 600VDC RAD | 33In Stock | 7 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 10 % | 2 Pin | 12 mOhms | 24.5 mm (0.965 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKS1BK156E164DH TTI: EFDKS1BK156E164DH Eaton Electronics Availability: 70In StockFilm Capacitors CAP FILM 15uF 10% 1100VDC RAD | 70In Stock | 15 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8.5 mOhms | 45 mm (1.772 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFX2A30K475D132LH TTI: EFX2A30K475D132LH Eaton Electronics Availability: 140In StockFilm Capacitors CAP FILM 4.7uF 10% 305VAC RAD | 140In Stock | 4.7 uF | 305 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFDKA80K756F044DH TTI: EFDKA80K756F044DH Eaton Electronics Availability: 5In StockFilm Capacitors CAP FILM 75uF 10% 800VDC RAD | 5In Stock | 75 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.3 mOhms | 55 mm (2.165 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA80K905E072LH TTI: EFDKA80K905E072LH Eaton Electronics Availability: 21In StockFilm Capacitors CAP FILM 9uF 10% 800VDC RAD | 21In Stock | 9 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 21.5 mOhms | 30 mm (1.181 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA1CK186E174DH TTI: EFDKA1CK186E174DH Eaton Electronics Availability: 10In StockFilm Capacitors CAP FILM 18uF 10% 1200VDC RAD | 10In Stock | 18 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.2 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk |