Eaton - Film Capacitors
2,742 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFDKS60K856E194DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 85uF 10% 600VDC RAD | 0In Stock | 85 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 2.5 mOhms | 60 mm (2.362 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS70K106E072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 10uF 10% 700VDC RAD | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 18 mOhms | 30 mm (1.181 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS70K126E072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 12uF 10% 700VDC RAD | 0In Stock | 12 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 12 mOhms | 30 mm (1.181 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKA70K406F014BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 40uF 10% 700VDC RAD | 0In Stock | 40 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8 mOhms | 45 mm (1.772 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA80K106E102LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 10uF 10% 800VDC RAD | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 10 % | 2 Pin | 18 mOhms | 32 mm (1.26 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA80K306F014BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 30uF 10% 800VDC RAD | 0In Stock | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.5 mOhms | 45 mm (1.772 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFY2A30K154D022LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.15uF 10% 300VAC RAD | 0In Stock | 150 nF | 305 VDC | Radial | 10 % | EFY2A | Bulk | ||||||||||||||||
Mfr: EFX1A48K154B162LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.15uF 10% 480VAC RAD | 0In Stock | 150 nF | 480 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Cut | - 40 C | + 110 C | EFX1A | Bulk | ||||||
Mfr: EFX1A48K563C012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.056uF 10% 480VAC RAD | 0In Stock | 56 nF | 480 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Cut | - 40 C | + 110 C | EFX1A | Bulk | ||||||
Mfr: EFX1A53K334C062LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.33uF 10% 530VAC RAD | 0In Stock | 330 nF | 530 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 10 % | 2 Pin | Cut | - 40 C | + 110 C | EFX1A | Bulk | ||||||||||
Mfr: EFX1A53K563C012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.056uF 10% 530VAC RAD | 0In Stock | 56 nF | 530 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Cut | - 40 C | + 110 C | EFX1A | Bulk | ||||||
Mfr: EFX1A53K564D062LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.56uF 10% 530VAC RAD | 0In Stock | 560 nF | 530 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 10 % | 2 Pin | 24.5 mm (0.965 in) | Cut | - 40 C | + 110 C | EFX1A | Bulk | ||||||
Mfr: EFX1A53K683B142LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.068uF 10% 530VAC RAD | 0In Stock | 68 nF | 530 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 10 % | 2 Pin | Cut | - 40 C | + 110 C | EFX1A | Bulk | ||||||||||
Mfr: EFX1A53K684D092LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.68uF 10% 530VAC RAD | 0In Stock | 680 nF | 530 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 10 % | 2 Pin | 28 mm (1.102 in) | Cut | - 40 C | + 110 C | EFX1A | Bulk | ||||||
Mfr: EFY2S30K224D032LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.22uF 10% 300VAC RAD | 0In Stock | 220 nF | 305 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Cut | - 40 C | + 110 C | EFY2S | Bulk | ||||||
Mfr: EFDKA1BK256E184DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 25uF 10% 1100VDC RAD | 0In Stock | 25 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5 mOhms | 55 mm (2.165 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
0In Stock | Bulk | ||||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
Mfr: EFX2A35K825E152LH TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineFilm Capacitors | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: EFX2S35K156F022LH TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineFilm Capacitors | Not Available Online | Bulk | |||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
0In Stock | Bulk |