Eaton - Film Capacitors
2,742 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFPLA1GJ333C012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.033uF 5% 1600VDC RAD | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | High Reliability Capacitors | 5 % | 2 Pin | 20 mOhms | 15.5 mm (0.61 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1GJ393C022LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.039uF 5% 1600VDC RAD | 0In Stock | 39 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | High Reliability Capacitors | 5 % | 2 Pin | 16 mOhms | 16.5 mm (0.65 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA2AJ272C012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.0027uF 5% 2000VDC RAD | 0In Stock | 2.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | High Reliability Capacitors | 5 % | 2 Pin | 230 mOhms | 15.5 mm (0.61 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA2AJ273D012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.027uF 5% 2000VDC RAD | 0In Stock | 27 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 8 mm (0.315 in) | High Reliability Capacitors | 5 % | 2 Pin | 40 mOhms | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFACA76J185E144BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 1.8uF 5% 760VAC RAD | 0In Stock | 1.8 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | High Reliability Capacitors | 760 VAC | 5 % | 2 Pin | 6.5 mOhms | 43 mm (1.693 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFPLS1DJ563C022LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.056uF 5% 1300VDC RAD | 0In Stock | 56 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | High Reliability Capacitors | 5 % | 2 Pin | 14.5 mOhms | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1DJ684E102LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.68uF 5% 1300VDC RAD | 0In Stock | 680 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 19 mm (0.748 in) | High Reliability Capacitors | 5 % | 2 Pin | 11 mOhms | 32 mm (1.26 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1GJ224D122LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.22uF 5% 1600VDC RAD | 0In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | High Reliability Capacitors | 5 % | 2 Pin | 10 mOhms | 33 mm (1.299 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1GJ334E052LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.33uF 5% 1600VDC RAD | 0In Stock | 330 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 16 mm (0.63 in) | High Reliability Capacitors | 5 % | 2 Pin | 14 mOhms | 28.5 mm (1.122 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLA1AJ184E012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.18uF 5% 1000VDC RAD | 0In Stock | 180 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 11 mm (0.433 in) | High Reliability Capacitors | 5 % | 2 Pin | 18 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFACA60J225E154BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 2.2uF 5% 600VAC RAD | 0In Stock | 2.2 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | High Reliability Capacitors | 600 VAC | 5 % | 2 Pin | 6.5 mOhms | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA60J564D082LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.56uF 5% 600VAC RAD | 0In Stock | 560 nF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | High Reliability Capacitors | 600 VAC | 5 % | 12.5 mOhms | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA60J655F034DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 6.5uF 5% 600VAC RAD | 0In Stock | 6.5 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | High Reliability Capacitors | 600 VAC | 5 % | 4 Pin | 3.8 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFPLA2AJ102C012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.001uF 5% 2000VDC RAD | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | High Reliability Capacitors | 5 % | 2 Pin | 550 mOhms | 15.5 mm (0.61 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFACA18J106E102LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 10uF 5% 180VAC RAD | 0In Stock | 10 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 19 mm (0.748 in) | High Reliability Capacitors | 180 VAC | 5 % | 5 mOhms | 32 mm (1.26 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA18J186E154BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 18uF 5% 180VAC RAD | 0In Stock | 18 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | High Reliability Capacitors | 180 VAC | 5 % | 2 Pin | 2.8 mOhms | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA18J336E174DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 33uF 5% 180VAC RAD | 0In Stock | 33 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | High Reliability Capacitors | 180 VAC | 5 % | 4 Pin | 1.6 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFPLA2AJ564E162LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.56uF 5% 2000VDC RAD | 0In Stock | 560 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | High Reliability Capacitors | 5 % | 2 Pin | 7.5 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA2AJ683D042LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.068uF 5% 2000VDC RAD | 0In Stock | 68 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | High Reliability Capacitors | 5 % | 2 Pin | 22 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA2AJ822B022LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.0082uF 5% 2000VDC RAD | 0In Stock | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | High Reliability Capacitors | 5 % | 2 Pin | 80 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA2AK222B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.0022uF 10% 2000VDC RAD | 0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 10 % | 2 Pin | 300 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA2AK332B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.0033uF 10% 2000VDC RAD | 0In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 10 % | 2 Pin | 190 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFACA25J655E072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 6.5uF 5% 250VAC RAD | 0In Stock | 6.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | High Reliability Capacitors | 250 VAC | 5 % | 5.6 mOhms | 30 mm (1.181 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA76J255E174DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 2.5uF 5% 760VAC RAD | 0In Stock | 2.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | High Reliability Capacitors | 760 VAC | 5 % | 4 Pin | 4.5 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA76J564D122LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.56uF 5% 760VAC RAD | 0In Stock | 560 nF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | High Reliability Capacitors | 760 VAC | 5 % | 10.5 mOhms | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | EFACA | Bulk |