Eaton - Film Capacitors
2,742 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFY2S30K153A032LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.015uF 10% 300VAC RAD | 0In Stock | 15 nF | 305 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | DC Link Film Capacitors | 10 % | 2 Pin | 6 mm (0.236 in) | Cut | - 40 C | + 110 C | EFY2S | Bulk | ||||||
Mfr: EFY2S30K333B072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.033uF 10% 300VAC RAD | 0In Stock | 33 nF | 305 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | DC Link Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Cut | - 40 C | + 110 C | EFY2S | Bulk | ||||||
Mfr: EFY2S30K393B072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.039uF 10% 300VAC RAD | 0In Stock | 39 nF | 305 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | DC Link Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Cut | - 40 C | + 110 C | EFY2S | Bulk | ||||||
Mfr: EFY2S30K683B162LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.068uF 10% 300VAC RAD | 0In Stock | 68 nF | 305 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Cut | - 40 C | + 110 C | EFY2S | Bulk | ||||||
Mfr: EFY2S30K822B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.0082uF 10% 300VAC RAD | 0In Stock | 8.2 nF | 305 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5 mm (0.197 in) | Cut | - 40 C | + 110 C | EFY2S | Bulk | ||||||
Mfr: EFY2S30K823B162LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.082uF 10% 300VAC RAD | 0In Stock | 82 nF | 305 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Cut | - 40 C | + 110 C | EFY2S | Bulk | ||||||
Mfr: EFY2S30M334D042LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.33uF 20% 300VAC RAD | 0In Stock | 330 nF | 305 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 20 % | 2 Pin | 13 mm (0.512 in) | Cut | - 40 C | + 110 C | EFY2S | Bulk | ||||||
Mfr: EFDKS70K856E194DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 85uF 10% 700VDC RAD | 0In Stock | 85 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 2.5 mOhms | 60 mm (2.362 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS1CK206F024DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 20uF 10% 1200VDC RAD | 0In Stock | 20 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10 mOhms | 45 mm (1.772 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS1CK256E194DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 25uF 10% 1200VDC RAD | 0In Stock | 25 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.3 mOhms | 60 mm (2.362 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS1CK405E072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 4uF 10% 1200VDC RAD | 0In Stock | 4 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 28 mOhms | 30 mm (1.181 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS1CK505D134BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 5uF 10% 1200VDC RAD | 0In Stock | 5 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9.5 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFX1S76K223B072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.022uF 10% 760VAC RAD | 0In Stock | 22 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Cut | - 40 C | + 110 C | EFX1S | Bulk | ||||||
Mfr: EFX1S76K334C102LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.33uF 10% 760VAC RAD | 0In Stock | 330 nF | 760 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 29.5 mm (1.161 in) | General Film Capacitors | 10 % | 2 Pin | 14.5 mm (0.571 in) | Cut | - 40 C | + 110 C | EFX1S | Bulk | ||||||
Mfr: EFX1S76K334D072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.33uF 10% 760VAC RAD | 0In Stock | 330 nF | 760 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 24.5 mm (0.965 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Cut | - 40 C | + 110 C | EFX1S | Bulk | ||||||
Mfr: EFX1S76K473C012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.047uF 10% 760VAC RAD | 0In Stock | 47 nF | 760 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | General Film Capacitors | 10 % | 2 Pin | 6 mm (0.236 in) | Cut | - 40 C | + 110 C | EFX1S | Bulk | ||||||
Mfr: EFX1S76K562B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.0056uF 10% 760VAC RAD | 0In Stock | 5.6 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Cut | - 40 C | + 110 C | EFX1S | Bulk | ||||||
Mfr: EFX1S76K564E072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.56uF 10% 760VAC RAD | 0In Stock | 560 nF | 760 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Cut | - 40 C | + 110 C | EFX1S | Bulk | ||||||
Mfr: EFX1S76K682B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.0068uF 10% 760VAC RAD | 0In Stock | 6.8 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Cut | - 40 C | + 110 C | EFX1S | Bulk | ||||||
Mfr: EFX1S76K823D022LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.082uF 10% 760VAC RAD | 0In Stock | 82 nF | 760 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Cut | - 40 C | + 110 C | EFX1S | Bulk | ||||||
Mfr: EFX2A30K395D122LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 3.9uF 10% 305VAC RAD | 0In Stock | 3.9 uF | 305 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 10 % | 2 Pin | 33 mm (1.299 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A30K564B162LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.56uF 10% 305VAC RAD | 0In Stock | 560 nF | 305 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A35K565E112LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 5.6uF 10% 350VAC RAD | 0In Stock | 5.6 uF | 350 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 22 mm (0.866 in) | General Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A35M275D092LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 2.7uF 20% 350VAC RAD | 0In Stock | 2.7 uF | 350 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 20 % | 2 Pin | 28 mm (1.102 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2S30K106E152LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 10uF 10% 305VAC RAD | 0In Stock | 10 uF | 305 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 44 mm (1.732 in) | General Film Capacitors | 10 % | 2 Pin | 24 mm (0.945 in) | Cut | - 40 C | + 110 C | EFX2S | Bulk |