Eaton - Film Capacitors
2,742 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFPLS63J395E162LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 3.9uF 5% 630VDC RAD | 0In Stock | 3.9 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | High Reliability Capacitors | 5 % | 2 Pin | 5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS63J474E012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.47uF 5% 630VDC RAD | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 11 mm (0.433 in) | High Reliability Capacitors | 5 % | 2 Pin | 12.5 mOhms | 22 mm (0.866 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS63J563B072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.056uF 5% 630VDC RAD | 0In Stock | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | High Reliability Capacitors | 5 % | 2 Pin | 14 mOhms | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS63J564D042LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.56uF 5% 630VDC RAD | 0In Stock | 560 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | High Reliability Capacitors | 5 % | 2 Pin | 12 mOhms | 22 mm (0.866 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS63J683C012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.068uF 5% 630VDC RAD | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | High Reliability Capacitors | 5 % | 2 Pin | 19 mOhms | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS63J824D082LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.82uF 5% 630VDC RAD | 0In Stock | 820 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | High Reliability Capacitors | 5 % | 2 Pin | 9 mOhms | 28 mm (1.102 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLA1GJ125E162LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 1.2uF 5% 1600VDC RAD | 0In Stock | 1.2 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | High Reliability Capacitors | 5 % | 2 Pin | 6 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1GJ153C012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.015uF 5% 1600VDC RAD | 0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | High Reliability Capacitors | 5 % | 2 Pin | 40 mOhms | 15.5 mm (0.61 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1GJ154E012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.15uF 5% 1600VDC RAD | 0In Stock | 150 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 11 mm (0.433 in) | High Reliability Capacitors | 5 % | 2 Pin | 20 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLS1AJ123B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.012uF 5% 1000VDC RAD | 0In Stock | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 52 mOhms | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1AJ154C062LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.15uF 5% 1000VDC RAD | 0In Stock | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | High Reliability Capacitors | 5 % | 2 Pin | 11 mOhms | 22 mm (0.866 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1AJ273B072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.027uF 5% 1000VDC RAD | 0In Stock | 27 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | High Reliability Capacitors | 5 % | 2 Pin | 24 mOhms | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1AJ334D082LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.33uF 5% 1000VDC RAD | 0In Stock | 330 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | High Reliability Capacitors | 5 % | 2 Pin | 12 mOhms | 28 mm (1.102 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1AJ564D132LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.56uF 5% 1000VDC RAD | 0In Stock | 560 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | High Reliability Capacitors | 5 % | 2 Pin | 9 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1AJ822B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.0082uF 5% 1000VDC RAD | 0In Stock | 8.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 80 mOhms | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1DJ125E152LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 1.2uF 5% 1300VDC RAD | 0In Stock | 1.2 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | High Reliability Capacitors | 5 % | 2 Pin | 7 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1DJ154C062LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.15uF 5% 1300VDC RAD | 0In Stock | 150 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | High Reliability Capacitors | 5 % | 2 Pin | 12 mOhms | 22 mm (0.866 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1DJ154D032LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.15uF 5% 1300VDC RAD | 0In Stock | 150 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | High Reliability Capacitors | 5 % | 2 Pin | 15 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1DJ184C082LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.18uF 5% 1300VDC RAD | 0In Stock | 180 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | High Reliability Capacitors | 5 % | 2 Pin | 11 mOhms | 24.5 mm (0.965 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFACA40J705E144BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 7uF 5% 400VAC RAD | 0In Stock | 7 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | High Reliability Capacitors | 400 VAC | 5 % | 2 Pin | 4.4 mOhms | 43 mm (1.693 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFPLS1DJ185E162LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 1.8uF 5% 1300VDC RAD | 0In Stock | 1.8 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | High Reliability Capacitors | 5 % | 2 Pin | 5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFACA50J106F054DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 10uF 5% 500VAC RAD | 0In Stock | 10 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | High Reliability Capacitors | 500 VAC | 5 % | 4 Pin | 3.4 mOhms | 57.5 mm (2.264 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFPLS1DJ273C012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.027uF 5% 1300VDC RAD | 0In Stock | 27 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | High Reliability Capacitors | 5 % | 2 Pin | 24 mOhms | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1DJ274D052LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.27uF 5% 1300VDC RAD | 0In Stock | 270 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | High Reliability Capacitors | 5 % | 2 Pin | 11 mOhms | 24 mm (0.945 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFACA50J155D132LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 1.5uF 5% 500VAC RAD | 0In Stock | 1.5 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | High Reliability Capacitors | 500 VAC | 5 % | 8.5 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | EFACA | Bulk |