Eaton - Film Capacitors
2,742 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFDKS60K905D102LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 9uF 10% 600VDC RAD | 0In Stock | 9 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 16 mm (0.63 in) | DC Link Film Capacitors | 10 % | 2 Pin | 10.5 mOhms | 30 mm (1.181 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKA70K806F034DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 80uF 10% 700VDC RAD | 0In Stock | 80 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.2 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA80K406E174DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 40uF 10% 800VDC RAD | 0In Stock | 40 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.8 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFX1A48K224B172LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.22uF 10% 480VAC RAD | 0In Stock | 220 nF | 480 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 10 % | 2 Pin | Cut | - 40 C | + 110 C | EFX1A | Bulk | ||||||||||
Mfr: EFX1A48K684C102LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.68uF 10% 480VAC RAD | 0In Stock | 680 nF | 480 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | General Film Capacitors | 10 % | 2 Pin | 29.5 mm (1.161 in) | Cut | - 40 C | + 110 C | EFX1A | Bulk | ||||||
Mfr: EFX1A48K823C012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.082uF 10% 480VAC RAD | 0In Stock | 82 nF | 480 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Cut | - 40 C | + 110 C | EFX1A | Bulk | ||||||
Mfr: EFX1A53K334D032LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.33uF 10% 530VAC RAD | 0In Stock | 330 nF | 530 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Cut | - 40 C | + 110 C | EFX1A | Bulk | ||||||
Mfr: EFX1A53K473C012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.047uF 10% 530VAC RAD | 0In Stock | 47 nF | 530 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Cut | - 40 C | + 110 C | EFX1A | Bulk | ||||||
Mfr: EFX1A53K474C102LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.47uF 10% 530VAC RAD | 0In Stock | 470 nF | 530 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | General Film Capacitors | 10 % | 2 Pin | 29.5 mm (1.161 in) | Cut | - 40 C | + 110 C | EFX1A | Bulk | ||||||
Mfr: EFX1A53K474D062LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.47uF 10% 530VAC RAD | 0In Stock | 470 nF | 530 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 10 % | 2 Pin | 24.5 mm (0.965 in) | Cut | - 40 C | + 110 C | EFX1A | Bulk | ||||||
Mfr: EFX1A53K822B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.0082uF 10% 530VAC RAD | 0In Stock | 8.2 nF | 530 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Cut | - 40 C | + 110 C | EFX1A | Bulk | ||||||
Mfr: EFX1A53K824D092LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.82uF 10% 530VAC RAD | 0In Stock | 820 nF | 530 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 10 % | 2 Pin | 28 mm (1.102 in) | Cut | - 40 C | + 110 C | EFX1A | Bulk | ||||||
Mfr: EFDKA90K506E194DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 50uF 10% 900VDC RAD | 0In Stock | 50 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3 mOhms | 60 mm (2.362 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA1AK205D042LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 2uF 10% 1000VDC RAD | 0In Stock | 2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 38 mOhms | 22 mm (0.866 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA1BK256F034DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 25uF 10% 1100VDC RAD | 0In Stock | 25 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKS1AK406F034DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 40uF 10% 1000VDC RAD | 0In Stock | 40 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7 mOhms | 50 mm (1.969 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFX1S48K103B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.01uF 10% 480VAC RAD | 0In Stock | 10 nF | 480 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Cut | - 40 C | + 110 C | EFX1S | Bulk | ||||||
Mfr: EFX1S48K105D092LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 1uF 10% 480VAC RAD | 0In Stock | 1 uF | 480 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 28 mm (1.102 in) | General Film Capacitors | 10 % | 2 Pin | 18 mm (0.709 in) | Cut | - 40 C | + 110 C | EFX1S | Bulk | ||||||
Mfr: EFX1S48K154C022LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.15uF 10% 480VAC RAD | 0In Stock | 150 nF | 480 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16.5 mm (0.65 in) | General Film Capacitors | 10 % | 2 Pin | 7 mm (0.276 in) | Cut | - 40 C | + 110 C | EFX1S | Bulk | ||||||
Mfr: EFX1S48K333B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.033uF 10% 480VAC RAD | 0In Stock | 33 nF | 480 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Cut | - 40 C | + 110 C | EFX1S | Bulk | ||||||
Mfr: EFX1S48K395E142LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 3.9uF 10% 480VAC RAD | 0In Stock | 3.9 uF | 480 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 43 mm (1.693 in) | General Film Capacitors | 10 % | 2 Pin | 28 mm (1.102 in) | Cut | - 40 C | + 110 C | EFX1S | Bulk | ||||||
Mfr: EFX1S48K564E022LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.56uF 10% 480VAC RAD | 0In Stock | 560 nF | 480 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | General Film Capacitors | 10 % | 2 Pin | 13 mm (0.512 in) | Cut | - 40 C | + 110 C | EFX1S | Bulk | ||||||
Mfr: EFX1S53K105E032LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 1uF 10% 530VAC RAD | 0In Stock | 1 uF | 530 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 26 mm (1.024 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Cut | - 40 C | + 110 C | EFX1S | Bulk | ||||||
Mfr: EFDKS1BK605E102LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 6uF 10% 1100VDC RAD | 0In Stock | 6 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 10 % | 2 Pin | 23.5 mOhms | 32 mm (1.26 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS1CK156F014BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 15uF 10% 1200VDC RAD | 0In Stock | 15 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 10 % | 4 Pin | 13 mOhms | 45 mm (1.772 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk |