Eaton - Film Capacitors
2,742 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFDKA70K156E134BHT TTI: EFDKA70K156E134BHT Eaton Electronics Availability: 0In StockFilm Capacitors POWER DC LINK & IGBT | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: EFDKS90K106D134BH TTI: EFDKS90K106D134BH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 10uF 10% 900VDC RAD | 0In Stock | 10 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7.2 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS1CK105D032LH TTI: EFDKS1CK105D032LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 1uF 10% 1200VDC RAD | 0In Stock | 1 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 35 mOhms | 20 mm (0.787 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS55K226D132LH TTI: EFDKS55K226D132LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 22uF 10% 550VDC RAD | 0In Stock | 22 uF | 550 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.9 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS90K506F034DH TTI: EFDKS90K506F034DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 50uF 10% 900VDC RAD | 0In Stock | 50 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.4 mOhms | 50 mm (1.969 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS45K107F034DH TTI: EFDKS45K107F034DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 100uF 10% 450VDC RAD | 0In Stock | 100 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 50 mm (1.969 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS55K406E164DH TTI: EFDKS55K406E164DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 40uF 10% 550VDC RAD | 0In Stock | 40 uF | 550 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6 mOhms | 45 mm (1.772 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS60K205D022LH TTI: EFDKS60K205D022LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 2uF 10% 600VDC RAD | 0In Stock | 2 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 10 % | 2 Pin | 40 mOhms | 18 mm (0.709 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS1CK106E154BH TTI: EFDKS1CK106E154BH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 10uF 10% 1200VDC RAD | 0In Stock | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10 mOhms | 44 mm (1.732 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS60K406E164DH TTI: EFDKS60K406E164DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 40uF 10% 600VDC RAD | 0In Stock | 40 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5 mOhms | 45 mm (1.772 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS70K156D132LH TTI: EFDKS70K156D132LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 15uF 10% 700VDC RAD | 0In Stock | 15 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 9.5 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKA45K505D032LH TTI: EFDKA45K505D032LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 5uF 10% 450VDC RAD | 0In Stock | 5 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 20 mOhms | 18 mm (0.709 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA45K806E174DH TTI: EFDKA45K806E174DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 80uF 10% 450VDC RAD | 0In Stock | 80 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.8 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA70K456E174DH TTI: EFDKA70K456E174DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 45uF 10% 700VDC RAD | 0In Stock | 45 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA1BK156E164DH TTI: EFDKA1BK156E164DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 15uF 10% 1100VDC RAD | 0In Stock | 15 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8.5 mOhms | 45 mm (1.772 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA1BK206F024DH TTI: EFDKA1BK206F024DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 20uF 10% 1100VDC RAD | 0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 11.5 mOhms | 45 mm (1.772 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA55K505D042LH TTI: EFDKA55K505D042LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 5uF 10% 550VDC RAD | 0In Stock | 5 uF | 550 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 19.5 mOhms | 22 mm (0.866 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA80K456E184DH TTI: EFDKA80K456E184DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 45uF 10% 800VDC RAD | 0In Stock | 45 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 55 mm (2.165 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKS1BK306F034DH TTI: EFDKS1BK306F034DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 30uF 10% 1100VDC RAD | 0In Stock | 30 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8.6 mOhms | 50 mm (1.969 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFX1A48K224D022LH TTI: EFX1A48K224D022LH Eaton Electronics Availability: Not Available OnlineFilm Capacitors CAP FILM 0.22uF 10% 480VAC RAD | Not Available Online | 220 nF | 480 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 18 mm (0.709 in) | Cut | - 40 C | + 110 C | EFX1A | Bulk | ||||||
Mfr: EFX2S30K105C052LH TTI: EFX2S30K105C052LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 1uF 10% 305VAC RAD | 0In Stock | 1 uF | 305 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Cut | - 40 C | + 110 C | EFX2S | Bulk | ||||||
Mfr: EFDKA1CK405D122LH TTI: EFDKA1CK405D122LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 4uF 10% 1200VDC RAD | 0In Stock | 4 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11 mOhms | 33 mm (1.299 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA1AK206E164DH TTI: EFDKA1AK206E164DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 20uF 10% 1000VDC RAD | 0In Stock | 20 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7 mOhms | 45 mm (1.772 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA1BK456F044DH TTI: EFDKA1BK456F044DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 45uF 10% 1100VDC RAD | 0In Stock | 45 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.2 mOhms | 55 mm (2.165 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFX2A30K156E162LH TTI: EFX2A30K156E162LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 15uF 10% 305VAC RAD | 0In Stock | 15 uF | 305 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | General Film Capacitors | 10 % | 2 Pin | 45 mm (1.772 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk |