Eaton - Film Capacitors
2,742 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFPLA1DJ224D042LH TTI: EFPLA1DJ224D042LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.22uF 5% 1300VDC RAD | 0In Stock | 220 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | High Reliability Capacitors | 5 % | 2 Pin | 12 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLS1AJ473C022LH TTI: EFPLS1AJ473C022LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.047uF 5% 1000VDC RAD | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | High Reliability Capacitors | 5 % | 2 Pin | 15 mOhms | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1DJ473B112LH TTI: EFPLS1DJ473B112LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.047uF 5% 1300VDC RAD | 0In Stock | 47 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | High Reliability Capacitors | 5 % | 2 Pin | 15 mOhms | 16 mm (0.63 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFDKA45K107F034DH TTI: EFDKA45K107F034DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 100uF 10% 450VDC RAD | 0In Stock | 100 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKS80K505D072LH TTI: EFDKS80K505D072LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 5uF 10% 800VDC RAD | 0In Stock | 5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 10 % | 2 Pin | 14 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS1BK505D134BH TTI: EFDKS1BK505D134BH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 5uF 10% 1100VDC RAD | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.5 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFPLA1DJ473C022LH TTI: EFPLA1DJ473C022LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.047uF 5% 1300VDC RAD | 0In Stock | 47 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | High Reliability Capacitors | 5 % | 2 Pin | 15 mOhms | 16.5 mm (0.65 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1AJ473C022LH TTI: EFPLA1AJ473C022LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.047uF 5% 1000VDC RAD | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | High Reliability Capacitors | 5 % | 2 Pin | 15 mOhms | 16.5 mm (0.65 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1GJ333B092LH TTI: EFPLA1GJ333B092LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.033uF 5% 1600VDC RAD | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | High Reliability Capacitors | 5 % | 2 Pin | 20 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFACA25J306F024DH TTI: EFACA25J306F024DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 30uF 5% 250VAC RAD | 0In Stock | 30 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | High Reliability Capacitors | 250 VAC | 5 % | 4 Pin | 2.8 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFPLS1DJ394E042LH TTI: EFPLS1DJ394E042LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.39uF 5% 1300VDC RAD | 0In Stock | 390 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | High Reliability Capacitors | 5 % | 2 Pin | 13 mOhms | 28 mm (1.102 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFACA30J106E154BH TTI: EFACA30J106E154BH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 10uF 5% 300VAC RAD | 0In Stock | 10 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | High Reliability Capacitors | 300 VAC | 5 % | 2 Pin | 3 mOhms | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFPLA1DJ153B012LH TTI: EFPLA1DJ153B012LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.015uF 5% 1300VDC RAD | 0In Stock | 15 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 42 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1GJ103B012LH TTI: EFPLA1GJ103B012LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.01uF 5% 1600VDC RAD | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 65 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLS1AJ183B012LH TTI: EFPLS1AJ183B012LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.018uF 5% 1000VDC RAD | 0In Stock | 18 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 35 mOhms | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFDKS1CK205D072LH TTI: EFDKS1CK205D072LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 2uF 10% 1200VDC RAD | 0In Stock | 2 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 10 % | 2 Pin | 24 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKA60K107F084DHT TTI: EFDKA60K107F084DHT Eaton Electronics Availability: 0In StockFilm Capacitors POWER DC LINK & IGBT | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: EFDKS60K505D042LH TTI: EFDKS60K505D042LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 5uF 10% 600VDC RAD | 0In Stock | 5 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 14.5 mOhms | 22 mm (0.866 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS1BK155D042LH TTI: EFDKS1BK155D042LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 1.5uF 10% 1100VDC RAD | 0In Stock | 1.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 46 mOhms | 22 mm (0.866 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS80K306E164DH TTI: EFDKS80K306E164DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 30uF 10% 800VDC RAD | 0In Stock | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.8 mOhms | 45 mm (1.772 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFX2S30K334C022LH TTI: EFX2S30K334C022LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.33uF 10% 305VAC RAD | 0In Stock | 330 nF | 305 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 16.5 mm (0.65 in) | Cut | - 40 C | + 110 C | EFX2S | Bulk | ||||||
Mfr: EFDKS55K117F034DH TTI: EFDKS55K117F034DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 110uF 10% 550VDC RAD | 0In Stock | 110 uF | 550 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 50 mm (1.969 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFX2S30K154B022LH TTI: EFX2S30K154B022LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.15uF 10% 305VAC RAD | 0In Stock | 150 nF | 305 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Cut | - 40 C | + 110 C | EFX2S | Bulk | ||||||
Mfr: EFX2S30K225D052LH TTI: EFX2S30K225D052LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 2.2uF 10% 305VAC RAD | 0In Stock | 2.2 uF | 305 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | General Film Capacitors | 10 % | 2 Pin | 24 mm (0.945 in) | Cut | - 40 C | + 110 C | EFX2S | Bulk | ||||||
Mfr: EFDKA60K107F044DH TTI: EFDKA60K107F044DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 100uF 10% 600VDC RAD | 0In Stock | 100 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.4 mOhms | 55 mm (2.165 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk |