Eaton - Film Capacitors
2,742 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFDKS45K156D122LH TTI: EFDKS45K156D122LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 15uF 10% 450VDC RAD | 0In Stock | 15 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 7 mOhms | 33 mm (1.299 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFPLS1GJ103B012LH TTI: EFPLS1GJ103B012LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.01uF 5% 1600VDC RAD | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 65 mOhms | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1GJ333B092LH TTI: EFPLS1GJ333B092LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.033uF 5% 1600VDC RAD | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | High Reliability Capacitors | 5 % | 2 Pin | 20 mOhms | 14.5 mm (0.571 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLA63J473B072LH TTI: EFPLA63J473B072LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.047uF 5% 630VDC RAD | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | High Reliability Capacitors | 5 % | 2 Pin | 15 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLS1AJ224D042LH TTI: EFPLS1AJ224D042LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.22uF 5% 1000VDC RAD | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | High Reliability Capacitors | 5 % | 2 Pin | 14 mOhms | 22 mm (0.866 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS63J183B012LH TTI: EFPLS63J183B012LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.018uF 5% 630VDC RAD | 0In Stock | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 35 mOhms | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFDKS45K106D072LH TTI: EFDKS45K106D072LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 10uF 10% 450VDC RAD | 0In Stock | 10 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFACA30J106E154BH TTI: EFACA30J106E154BH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 10uF 5% 300VAC RAD | 0In Stock | 10 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | High Reliability Capacitors | 300 VAC | 5 % | 2 Pin | 3 mOhms | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFPLA1DJ153B012LH TTI: EFPLA1DJ153B012LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.015uF 5% 1300VDC RAD | 0In Stock | 15 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 42 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1GJ103B012LH TTI: EFPLA1GJ103B012LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.01uF 5% 1600VDC RAD | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 65 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLS1AJ183B012LH TTI: EFPLS1AJ183B012LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.018uF 5% 1000VDC RAD | 0In Stock | 18 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 35 mOhms | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFDKS1CK205D072LH TTI: EFDKS1CK205D072LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 2uF 10% 1200VDC RAD | 0In Stock | 2 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 10 % | 2 Pin | 24 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKA60K107F084DHT TTI: EFDKA60K107F084DHT Eaton Electronics Availability: 0In StockFilm Capacitors POWER DC LINK & IGBT | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: EFDKS60K505D042LH TTI: EFDKS60K505D042LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 5uF 10% 600VDC RAD | 0In Stock | 5 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 14.5 mOhms | 22 mm (0.866 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFPLA63J183B012LH TTI: EFPLA63J183B012LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.018uF 5% 630VDC RAD | 0In Stock | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 35 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFACA35J705E154BH TTI: EFACA35J705E154BH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 7uF 5% 350VAC RAD | 0In Stock | 7 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | High Reliability Capacitors | 350 VAC | 5 % | 2 Pin | 5.2 mOhms | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFPLA1DJ394E042LH TTI: EFPLA1DJ394E042LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.39uF 5% 1300VDC RAD | 0In Stock | 390 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | High Reliability Capacitors | 5 % | 2 Pin | 13 mOhms | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFACA25J205D042LH TTI: EFACA25J205D042LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 2uF 5% 250VAC RAD | 0In Stock | 2 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | High Reliability Capacitors | 250 VAC | 5 % | 8.5 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFPLA1DJ224D042LH TTI: EFPLA1DJ224D042LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.22uF 5% 1300VDC RAD | 0In Stock | 220 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | High Reliability Capacitors | 5 % | 2 Pin | 12 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLS1AJ473C022LH TTI: EFPLS1AJ473C022LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.047uF 5% 1000VDC RAD | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | High Reliability Capacitors | 5 % | 2 Pin | 15 mOhms | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1DJ473B112LH TTI: EFPLS1DJ473B112LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.047uF 5% 1300VDC RAD | 0In Stock | 47 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | High Reliability Capacitors | 5 % | 2 Pin | 15 mOhms | 16 mm (0.63 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFDKA45K107F034DH TTI: EFDKA45K107F034DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 100uF 10% 450VDC RAD | 0In Stock | 100 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKS80K505D072LH TTI: EFDKS80K505D072LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 5uF 10% 800VDC RAD | 0In Stock | 5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 10 % | 2 Pin | 14 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS1BK505D134BH TTI: EFDKS1BK505D134BH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 5uF 10% 1100VDC RAD | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.5 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKA1CK105D032LH TTI: EFDKA1CK105D032LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 1uF 10% 1200VDC RAD | 0In Stock | 1 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 35 mOhms | 18 mm (0.709 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk |