Cornell Dubilier / Knowles - Film Capacitors
4,842 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 104MSR250K TTI: 104MSR250K Knowles / Illinois Capacitor Availability: 1,500In Stock15,500 On Order Expected 15-Sep-26 Film Capacitors 0.1uF 250V 10% | 1,500In Stock15,500 On Order Expected 15-Sep-26 | 0.1 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.5 mm (0.256 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | - 55 C | + 125 C | MSR | Bulk | ||||||
Mfr: 225P10491WD3 TTI: 225P10491WD3 Knowles / Illinois Capacitor Availability: 1,065In StockFilm Capacitors 100V 100nF ORANGE DROP | 1,065In Stock | 0.1 uF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 10.2 mm (0.402 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P47391WD3 TTI: 225P47391WD3 Knowles / Illinois Capacitor Availability: 2,400In Stock1,100 On Order Expected 24-Aug-26 Film Capacitors 100V 47nF ORANGE DROP | 2,400In Stock1,100 On Order Expected 24-Aug-26 | 0.047 uF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 7.6 mm (0.299 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 10.7 mm (0.421 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 104M06QC22 TTI: 104M06QC22 Knowles / Illinois Capacitor Availability: 40In StockFilm Capacitors 0.1uF 250V 22 Ohm Quencharc | 40In Stock | 0.1 uF | 600 VDC | Radial | Polyester | 20.8 mm (0.819 in) | 27.4 mm (1.079 in) | 9.9 mm (0.39 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 22 Ohms | 16.8 mm (0.661 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk | ||||
Mfr: 104MACQRL150 TTI: 104MACQRL150 Knowles / Illinois Capacitor Availability: 2,932In StockFilm Capacitors 0.1uF 125V 150 Ohm Quencharc | 2,932In Stock | 0.1 uF | 200 VDC | Radial | Polyester | 20.8 mm (0.819 in) | 27.4 mm (1.079 in) | 11.2 mm (0.441 in) | RC Snubber Film Capacitors | 125 VAC | 20 % | 2 Pin | 150 Ohms | 16.8 mm (0.661 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk | ||||
Mfr: 160224K250F-F TTI: 160224K250F-F Knowles / Illinois Capacitor Availability: 100In StockFilm Capacitors 0.22uF 250V 10% | 100In Stock | 0.22 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 715P22256JD3 TTI: 715P22256JD3 Knowles / Illinois Capacitor Availability: 796In Stock800 On Order Expected 30-Jul-26 Film Capacitors 600V 2200pF ORANGE DROP | 796In Stock800 On Order Expected 30-Jul-26 | 2200 pF | 600 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 160334J100E-F TTI: 160334J100E-F Knowles / Illinois Capacitor Availability: 0In Stock4,500 On Order Expected Film Capacitors 100V .33uF 5% | 0In Stock4,500 On Order Expected | 0.33 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: SCD105K102D3Z25-F TTI: SCD105K102D3Z25-F Knowles / Illinois Capacitor Availability: 5In Stock250 On Order Expected 24-Aug-26 Film Capacitors 1kVdc 1uF 500Vac | 5In Stock250 On Order Expected 24-Aug-26 | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 47 mm (1.85 in) | 29 mm (1.142 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | 26.7 mm (1.051 in) | Tab Terminal | - 55 C | + 85 C | SCD | Bulk | ||||
Mfr: 940C16P1K-F TTI: 940C16P1K-F Knowles / Illinois Capacitor Availability: 1,625In StockFilm Capacitors 1600V .10uF | 1,625In Stock | 0.1 uF | 1.6 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 150105J100IC TTI: 150105J100IC Knowles / Illinois Capacitor Availability: 10In StockFilm Capacitors 1.0UF 100V 5% | 10In Stock | 1 uF | 100 VDC | Axial | Polyester | 20.5 mm (0.807 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: 940C10W1K-F TTI: 940C10W1K-F Knowles / Illinois Capacitor Availability: 50In Stock9 On Order Expected 16-Jul-26 Film Capacitors 1kV 1uF | 50In Stock9 On Order Expected 16-Jul-26 | 1 uF | 1 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 104MWR100K TTI: 104MWR100K Knowles / Illinois Capacitor Availability: 600In Stock400 On Order Expected 06-Aug-26 Film Capacitors 0.1uF 100V 10% | 600In Stock400 On Order Expected 06-Aug-26 | 0.1 uF | 100 VDC | Axial | Polyester | 11.5 mm (0.453 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 715P47352KD3 TTI: 715P47352KD3 Knowles / Illinois Capacitor Availability: 600In StockFilm Capacitors 200V 47nF ORANGE DROP | 600In Stock | 0.047 uF | 200 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | General Film Capacitors | 155 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 944U470K122AAI TTI: 944U470K122AAI Knowles / Illinois Capacitor Availability: 6In StockFilm Capacitors 47uF 1200V M5 insert | 6In Stock | 47 uF | 1.2 kVDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 101 mm (3.976 in) | DC Link Film Capacitors | 10 % | 700 uOhms | 40 mm (1.575 in) | - 40 C | + 85 C | 944U | Bulk | ||||||||
Mfr: 715P22356KD3 TTI: 715P22356KD3 Knowles / Illinois Capacitor Availability: 10In Stock1,000 On Order Expected 21-Sep-26 Film Capacitors 600V 22nF ORANGE DROP | 10In Stock1,000 On Order Expected 21-Sep-26 | 0.022 uF | 600 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 168105J50G-F TTI: 168105J50G-F Knowles / Illinois Capacitor Availability: 1,900In StockFilm Capacitors 50V 1uF 5% | 1,900In Stock | 1 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 168 | Bulk | ||||||
Mfr: 224MSR400K TTI: 224MSR400K Knowles / Illinois Capacitor Availability: 800In StockFilm Capacitors 0.22uF 400V 10% | 800In Stock | 0.22 uF | 400 VDC | Radial | Polyester | 20 mm (0.787 in) | 22.5 mm (0.886 in) | 8 mm (0.315 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 125 C | MSR | Bulk | ||||||
Mfr: DME10P1K-F TTI: DME10P1K-F Knowles / Illinois Capacitor Availability: 15,000In StockFilm Capacitors DME 1KV 0.1uF | 15,000In Stock | 0.1 uF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: 225P10391WD3 TTI: 225P10391WD3 Knowles / Illinois Capacitor Availability: 300In Stock800 On Order Expected 15-Sep-26 Film Capacitors 100V 10nF ORANGE DROP | 300In Stock800 On Order Expected 15-Sep-26 | 0.01 uF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 715P473512MD3 TTI: 715P473512MD3 Knowles / Illinois Capacitor Availability: 300In StockFilm Capacitors 1200V 47nF ORANGE DROP | 300In Stock | 0.047 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.8 mm (1.094 in) | General Film Capacitors | 475 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 940C6W4P7K-F TTI: 940C6W4P7K-F Knowles / Illinois Capacitor Availability: 1In Stock600 On Order Expected 15-Sep-26 Film Capacitors 4.7uF 600V 10% | 1In Stock600 On Order Expected 15-Sep-26 | 4.7 uF | 600 VDC | Axial | Polypropylene (PP) | 54 mm (2.126 in) | Snubber Film Capacitors | 275 VAC | 10 % | 2 Pin | 4 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C10P15K-F TTI: 940C10P15K-F Knowles / Illinois Capacitor Availability: 25In Stock125 On Order Expected 13-Aug-26 Film Capacitors 1kV .15uF | 25In Stock125 On Order Expected 13-Aug-26 | 0.15 uF | 1 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 942C20P15K-F TTI: 942C20P15K-F Knowles / Illinois Capacitor Availability: 275In StockFilm Capacitors 0.15uF 2kV 10% | 275In Stock | 0.15 uF | 2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 105MWR400K TTI: 105MWR400K Knowles / Illinois Capacitor Availability: 5,800In StockFilm Capacitors 1uF 400V 10% | 5,800In Stock | 1 uF | 400 VDC | Axial | Polyester | 34 mm (1.339 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk |