• Film Capacitors

DADC - Chemi-Con - Film Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: FDADC251V103JGLBM0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

Obsolete
Film Capacitors 0.01uF 250V 5% Film Capacitor

Not Available Online

Call
or
View Details
10 nF
250 VDC
Radial
7.5 mm (0.295 in)
15.5 mm (0.61 in)
11 mm (0.433 in)
Electronic Equipment Film Capacitors
5 %
2 Pin
7 mm (0.276 in)
Inside Bend
- 40 C
+ 105 C
DADC
Bulk