ECWF(A) - Panasonic - Film Capacitors
369 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FA2J105J TTI: ECW-FA2J105J Panasonic Industry Availability: 1,225In StockFilm Capacitors 630VDC 1.0uF 5% MPP L/S=22.5mm | 1,225In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 26 mm (1.024 in) | 11.1 mm (0.437 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.2 mm (0.638 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W224JAQ TTI: ECW-F2W224JAQ Panasonic Industry Availability: 11,300In StockFilm Capacitors 0.22uF 450VDC 5% MPP L/S=10mm | 11,300In Stock | 220 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.6 mm (0.614 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2105JA TTI: ECW-F2105JA Panasonic Industry Availability: 2,970In StockFilm Capacitors 1uF 250VDC 5% MPP L/S=15mm | 2,970In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.3 mm (0.524 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2225JA TTI: ECW-F2225JA Panasonic Industry Availability: 590In StockFilm Capacitors 2.2uF 250VDC 5% MPP L/S=15mm | 590In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 12.6 mm (0.496 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.6 mm (0.693 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W105JA TTI: ECW-F2W105JA Panasonic Industry Availability: 280In Stock300 On Order Expected 02-Feb-27 Film Capacitors 1.0uF 450VDC 5% MPP L/S=15mm | 280In Stock300 On Order Expected 02-Feb-27 | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 9.3 mm (0.366 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.6 mm (0.496 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2155JA TTI: ECW-F2155JA Panasonic Industry Availability: 44,500In StockFilm Capacitors 1.5uF 250VDC 5% MPP L/S=15mm | 44,500In Stock | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 10.5 mm (0.413 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.6 mm (0.614 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W154JAQ TTI: ECW-F2W154JAQ Panasonic Industry Availability: 9,687In StockFilm Capacitors 0.15uF 450VDC 5% MPP L/S=10mm | 9,687In Stock | 150 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5.7 mm (0.224 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.9 mm (0.587 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2335JA TTI: ECW-F2335JA Panasonic Industry Availability: 2,008In StockFilm Capacitors 3.3uF 250VDC 5% MPP L/S=20mm | 2,008In Stock | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 12.5 mm (0.492 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18.3 mm (0.72 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W475JA TTI: ECW-F2W475JA Panasonic Industry Availability: 200In StockFilm Capacitors 4.7uF 450VDC 5% MPP L/S=22.5mm | 200In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.3 mm (1.035 in) | 13.8 mm (0.543 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.6 mm (0.772 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2475JA TTI: ECW-F2475JA Panasonic Industry Availability: 5,010In StockFilm Capacitors 4.7uF 250VDC 5% MPP L/S=20mm | 5,010In Stock | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 14.8 mm (0.583 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20.6 mm (0.811 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W155JA TTI: ECW-F2W155JA Panasonic Industry Availability: 600In StockFilm Capacitors 1.5uF 450VDC 5% MPP L/S=15mm | 600In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.8 mm (0.622 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W104JAQ TTI: ECW-F2W104JAQ Panasonic Industry Availability: 4,900In StockFilm Capacitors 0.10uF 450VDC 5% MPP L/S=10mm | 4,900In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5.1 mm (0.201 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.3 mm (0.563 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W474JAQ TTI: ECW-F2W474JAQ Panasonic Industry Availability: 100In StockFilm Capacitors 0.47uF 450VDC 5% MPP L/S=10mm | 100In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 8.7 mm (0.343 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.9 mm (0.705 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2104JAQ TTI: ECW-F2104JAQ Panasonic Industry Availability: 300In StockFilm Capacitors 0.1uF 250VDC 5% MPP L/S=10mm | 300In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.1 mm (0.555 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2154JAQ TTI: ECW-F2154JAQ Panasonic Industry Availability: 3,750In StockFilm Capacitors 0.15uF 250VDC 5% MPP L/S=10mm | 3,750In Stock | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.7 mm (0.579 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2125JA TTI: ECW-F2125JA Panasonic Industry Availability: 1,000In StockFilm Capacitors 1.2uF 250VDC 5% MPP L/S=15mm | 1,000In Stock | 1.2 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.6 mm (0.575 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2474JAQ TTI: ECW-F2474JAQ Panasonic Industry Availability: 3,000In StockFilm Capacitors 0.47uF 250VDC 5% MPP L/S=10mm | 3,000In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 8.4 mm (0.331 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.6 mm (0.693 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FA2J474J TTI: ECW-FA2J474J Panasonic Industry Availability: 100In StockFilm Capacitors 630VDC 0.47uF 5% MPP L/S=15mm | 100In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.1 mm (0.594 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FA2J104J TTI: ECW-FA2J104J Panasonic Industry Availability: 3,800In StockFilm Capacitors 630VDC 0.10uF 5% MPP L/S=15mm | 3,800In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 5.2 mm (0.205 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 10.4 mm (0.409 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2104HAB TTI: ECW-F2104HAB Panasonic Industry Availability: 3,000In StockFilm Capacitors .1uF 250VDC 3% MPP L/S=7.5mm | 3,000In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.1 mm (0.555 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2565JA TTI: ECW-F2565JA Panasonic Industry Availability: 1,000In StockFilm Capacitors 5.6uF 250VDC 5% MPP L/S=20mm | 1,000In Stock | 5.6 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 16.2 mm (0.638 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21.9 mm (0.862 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W684JA TTI: ECW-F2W684JA Panasonic Industry Availability: 1,600In StockFilm Capacitors 450VDC 0.68uF 5% MPP L/S=15mm | 1,600In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.1 mm (0.476 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FA2J684J TTI: ECW-FA2J684J Panasonic Industry Availability: 0In Stock400 On Order Expected 11-Jan-27 Film Capacitors 630VDC 0.68uF 5% MPP L/S=15mm | 0In Stock400 On Order Expected 11-Jan-27 | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 12 mm (0.472 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.1 mm (0.673 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FA2J334J TTI: ECW-FA2J334J Panasonic Industry Availability: 0In Stock2,700 On Order Expected 11-Jan-27 Film Capacitors 630VDC 0.33uF 5% MPP L/S=15mm | 0In Stock2,700 On Order Expected 11-Jan-27 | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.6 mm (0.535 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FA2J224J TTI: ECW-FA2J224J Panasonic Industry Availability: 0In Stock12,000 On Order Expected Film Capacitors 630VDC 0.22uF 5% MPP L/S=15mm | 0In Stock12,000 On Order Expected | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.3 mm (0.484 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk |