ECQE(R-F) - Panasonic - Film Capacitors
209 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E10123RKF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.0kV 0.012uF 10% MPET L/S=7.5mm | 0In Stock | 12 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E4563RJF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.056uF 5% MPET L/S=7.5mm | Not Available Online | 56 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 10 mm (0.394 in) | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||
Mfr: ECQ-E2683RKF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.068uF 10% MPET L/S=7.5mm | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E2123RKF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.012uF 10% MPET L/S=7.5mm | 0In Stock | 12 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E10393RJF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.039uF 5% MPET L/S=7.5mm | Not Available Online | 39 nF | 1 kVDC | Radial | Polyester | 27.5 mm (1.083 in) | 21 mm (0.827 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E2104RKF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.10uF 10% MPET L/S=7.5mm | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.8 mm (0.228 in) | General Film Capacitors | 10 % | 2 Pin | 8.4 mm (0.331 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E2223RKF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.022uF 10% MPET L/S=7.5mm | 0In Stock | 22 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E2124RJF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.12uF 5% MPET L/S=7.5mm | Not Available Online | 120 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E2135RKF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 1.3uF 10% MPET L/S=5mm | 0In Stock | 1.3 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 18.5 mm (0.728 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||||
Mfr: ECQ-E6124RJF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.12uF 5% MPET L/S=7.5mm | 0In Stock | 120 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 6.3 mm (0.248 in) | General Film Capacitors | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E6183RJF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.018uF 5% MPET L/S=7.5mm | 0In Stock | 18 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E6183RKF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.018uF 10% MPET L/S=7.5mm | Not Available Online | 18 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 10 mm (0.394 in) | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||
Mfr: ECQ-E4273RJF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.027uF 5% MPET L/S=7.5mm | 0In Stock | 27 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.5 mm (0.217 in) | General Film Capacitors | 5 % | 2 Pin | 8 mm (0.315 in) | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||
Mfr: ECQ-E4473RJF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.047uF 5% MPET L/S=7.5mm | Not Available Online | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 8.3 mm (0.327 in) | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||
Mfr: ECQ-E6393RJF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.039uF 5% MPET L/S=7.5mm | 0In Stock | 39 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 13.4 mm (0.528 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E2155RKF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 1.5uF 10% MPET L/S=7.5mm | Not Available Online | 1.5 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E4394RJF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.39uF 5% MPET L/S=7.5mm | Not Available Online | 390 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | 15.4 mm (0.606 in) | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||
Mfr: ECQ-E10153RJF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.015uF 5% MPET L/S=7.5mm | Not Available Online | 15 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E2223RJF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.022uF 5% MPET L/S=7.5mm | 0In Stock | 22 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E2333RJF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.033uF 5% MPET L/S=7.5mm | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E10563RJF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.0kV 0.056uF 5% MPET L/S=7.5mm | 0In Stock | 56 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 26 mm (1.024 in) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E2153RJF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.015uF 5% MPET L/S=7.5mm | Not Available Online | 15 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E4154RJF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.15uF 5% MPET L/S=7.5mm | 0In Stock | 150 nF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 18.5 mm (0.728 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 12.4 mm (0.488 in) | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||
Mfr: ECQ-E10103RJF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.0kV 0.010uF 5% MPET L/S=7.5mm | 0In Stock | 10 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E2474RKF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.47uF 10% MPET L/S=7.5mm | Not Available Online | 470 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 18.5 mm (0.728 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel |