ECQE(R-B) - Panasonic - Film Capacitors
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E2224RKB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.22uF 10% MPET L/S=7.5mm | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 5.4 mm (0.213 in) | General Film Capacitors | 10 % | 2 Pin | 10.1 mm (0.398 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2824RKB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.82uF 10% MPET L/S=7.5mm | 0In Stock | 820 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 15.3 mm (0.602 in) | 6.3 mm (0.248 in) | General Film Capacitors | 10 % | 2 Pin | 13.3 mm (0.524 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2185RKB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 1.8uF 10% MPET L/S=7.5mm | 0In Stock | 1.8 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 20.8 mm (0.819 in) | 7.6 mm (0.299 in) | General Film Capacitors | 10 % | 2 Pin | 15.7 mm (0.618 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2394RKB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.39uF 10% MPET L/S=7.5mm | 0In Stock | 390 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.3 mm (0.484 in) | 5.7 mm (0.224 in) | General Film Capacitors | 10 % | 2 Pin | 10.9 mm (0.429 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2105RJB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 1.0uF 5% MPET L/S=7.5mm | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 15.3 mm (0.602 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2335RKB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 3.3uF 10% MPET L/S=7.5mm | 0In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 20.8 mm (0.819 in) | 10.5 mm (0.413 in) | General Film Capacitors | 10 % | 2 Pin | 17.9 mm (0.705 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2274RJB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.27uF 5% MPET L/S=7.5mm | 0In Stock | 270 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.9 mm (0.232 in) | General Film Capacitors | 5 % | 2 Pin | 10.8 mm (0.425 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2564RKB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.56uF 10% MPET L/S=7.5mm | 0In Stock | 560 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12.3 mm (0.484 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(R-B) | Reel | |||||||||
Mfr: ECQ-E2184RJB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.18uF 5% MPET L/S=7.5mm | 0In Stock | 180 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 9.7 mm (0.382 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2155RKB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 1.5uF 10% MPET L/S=7.5mm | 0In Stock | 1.5 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 15.3 mm (0.602 in) | 8.6 mm (0.339 in) | General Film Capacitors | 10 % | 2 Pin | 15.7 mm (0.618 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2394RJB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.39uF 5% MPET L/S=7.5mm | 0In Stock | 390 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 12.3 mm (0.484 in) | 5.7 mm (0.224 in) | General Film Capacitors | 5 % | 2 Pin | 10.9 mm (0.429 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2395RJB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 3.9uF 5% MPET L/S=7.5mm | 0In Stock | 3.9 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 20.8 mm (0.819 in) | 10.8 mm (0.425 in) | General Film Capacitors | 5 % | 2 Pin | 19.8 mm (0.78 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2105RKB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 1.0uF 10% MPET L/S=7.5mm | Not Available Online | 1 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 15.3 mm (0.602 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(R-B) | Reel | |||||||||
Mfr: ECQ-E2125RKB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 1.2uF 10% MPET L/S=7.5mm | 0In Stock | 1.2 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 15.3 mm (0.602 in) | 7.6 mm (0.299 in) | General Film Capacitors | 10 % | 2 Pin | 14.6 mm (0.575 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2334RKB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.33uF 10% MPET L/S=7.5mm | 0In Stock | 330 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 6.4 mm (0.252 in) | General Film Capacitors | 10 % | 2 Pin | 11.3 mm (0.445 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2684RJB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.68uF 5% MPET L/S=7.5mm | 0In Stock | 680 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12.3 mm (0.484 in) | 7.3 mm (0.287 in) | General Film Capacitors | 5 % | 2 Pin | 12.7 mm (0.5 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2225RKB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 2.2uF 10% MPET L/S=7.5mm | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 20.8 mm (0.819 in) | 8.4 mm (0.331 in) | General Film Capacitors | 10 % | 2 Pin | 15.6 mm (0.614 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2475RKB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 4.7uF 10% MPET L/S=7.5mm | 0In Stock | 4.7 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 20.8 mm (0.819 in) | 11.9 mm (0.469 in) | General Film Capacitors | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2275RKB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 2.7uF 10% MPET L/S=7.5mm | 0In Stock | 2.7 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 20.8 mm (0.819 in) | 9.3 mm (0.366 in) | General Film Capacitors | 10 % | 2 Pin | 16.7 mm (0.657 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2274RKB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.27uF 10% MPET L/S=7.5mm | 0In Stock | 270 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.9 mm (0.232 in) | General Film Capacitors | 10 % | 2 Pin | 10.8 mm (0.425 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2564RJB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.56uF 5% MPET L/S=7.5mm | 0In Stock | 560 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12.3 mm (0.484 in) | 6.7 mm (0.264 in) | General Film Capacitors | 5 % | 2 Pin | 11.9 mm (0.469 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2335RJB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 3.3uF 5% MPET L/S=7.5mm | 0In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 20.8 mm (0.819 in) | 10.5 mm (0.413 in) | General Film Capacitors | 5 % | 2 Pin | 17.9 mm (0.705 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2184RKB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.18uF 10% MPET L/S=7.5mm | 0In Stock | 180 nF | 250 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 9.7 mm (0.382 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2185RJB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 1.8uF 5% MPET L/S=7.5mm | 0In Stock | 1.8 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 20.8 mm (0.819 in) | 7.6 mm (0.299 in) | General Film Capacitors | 5 % | 2 Pin | 15.7 mm (0.618 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2474RKB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.47uF 10% MPET L/S=7.5mm | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 12.3 mm (0.484 in) | 6.2 mm (0.244 in) | General Film Capacitors | 10 % | 2 Pin | 11.4 mm (0.449 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel |
- 1
- 2