ECQE(H) - Panasonic - Film Capacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E2W474KH TTI: ECQ-E2W474KH Panasonic Industry Availability: 300In Stock1,000 On Order Expected 26-Jan-27 Film Capacitors 450DC 0.47uF 10% MPET L/S=10mm | 300In Stock1,000 On Order Expected 26-Jan-27 | 470 nF | 450 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.7 mm (0.5 in) | 7.7 mm (0.303 in) | General Film Capacitors | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 105 C | ECQE(H) | Bulk | ||||||
Mfr: ECQ-E2W105KH TTI: ECQ-E2W105KH Panasonic Industry Availability: 1,000In StockFilm Capacitors 450DC 1.0uF 10% MPET L/S=15mm | 1,000In Stock | 1 uF | 450 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 16.9 mm (0.665 in) | Straight | - 40 C | + 105 C | ECQE(H) | Bulk | ||||||
Mfr: ECQ-E2W684KH TTI: ECQ-E2W684KH Panasonic Industry Availability: 0In StockFilm Capacitors 450DC 0.68uF 10% MPET L/S=15mm | 0In Stock | 680 nF | 450 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 6.9 mm (0.272 in) | General Film Capacitors | 10 % | 2 Pin | 15.3 mm (0.602 in) | Straight | - 40 C | + 105 C | ECQE(H) | Ammo Pack | ||||||
Mfr: ECQ-E2W155KH TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450DC 1.5uF 10% MPET L/S=22.5mm | 0In Stock | 1.5 uF | 450 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.7 mm (1.012 in) | 8.2 mm (0.323 in) | General Film Capacitors | 10 % | 2 Pin | 16.2 mm (0.638 in) | Straight | - 40 C | + 105 C | ECQE(H) | Bulk | ||||||
Mfr: ECQ-E2W225KH TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450DC 2.2uF 10% MPET L/S=22.5mm | Not Available Online | 2.2 uF | 450 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.7 mm (1.012 in) | 9.4 mm (0.37 in) | General Film Capacitors | 10 % | 2 Pin | 19.7 mm (0.776 in) | Straight | - 40 C | + 105 C | ECQE(H) | Bulk | ||||||
Mfr: ECQ-E2W474KH7 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450DC 0.47uF 10% MPET L/S=15mm | Not Available Online | 470 nF | 450 VDC | Radial | Polyester | 12.7 mm (0.5 in) | 7.7 mm (0.303 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | ECQE(H) | Bulk | ||||||||
Mfr: ECQ-E2W225JH TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 2.2 uF | 450 VDC | Radial | Polyester | 24.7 mm (0.972 in) | 25.7 mm (1.012 in) | 19.7 mm (0.776 in) | General Film Capacitors | 5 % | 2 Pin | 9.4 mm (0.37 in) | - 40 C | + 105 C | ECQE(H) |