ECQE(B) - Panasonic - Film Capacitors
193 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E2104KB TTI: ECQ-E2104KB Panasonic Industry Availability: 82,400In StockFilm Capacitors 250VDC 0.10uF 10% MPET L/S=5mm | 82,400In Stock | 100 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 5.9 mm (0.232 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2105KB TTI: ECQ-E2105KB Panasonic Industry Availability: 3,400In StockFilm Capacitors 250VDC 1.0uF 10% MPET L/S=12.5mm | 3,400In Stock | 1 uF | 250 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2104JB TTI: ECQ-E2104JB Panasonic Industry Availability: 1,100In StockFilm Capacitors 250VDC 0.10uF 5% MPET L/S=5mm | 1,100In Stock | 100 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 5.9 mm (0.232 in) | General Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2103KB TTI: ECQ-E2103KB Panasonic Industry Availability: 255,800In StockFilm Capacitors 250VDC 0.010uF 10% MPET L/S=5mm | 255,800In Stock | 10 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.2 mm (0.165 in) | General Film Capacitors | 10 % | 2 Pin | 7.1 mm (0.28 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2125KB TTI: ECQ-E2125KB Panasonic Industry Availability: 2,100In StockFilm Capacitors 250VDC 1.2uF 10% MPET L/S=12.5mm | 2,100In Stock | 1.2 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 15.3 mm (0.602 in) | 7.6 mm (0.299 in) | General Film Capacitors | 10 % | 2 Pin | 14.6 mm (0.575 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2225KB TTI: ECQ-E2225KB Panasonic Industry Availability: 17,200In StockFilm Capacitors 250VDC 2.2uF 10% MPET L/S=17.5mm | 17,200In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 20.8 mm (0.819 in) | 8.4 mm (0.331 in) | General Film Capacitors | 10 % | 2 Pin | 15.6 mm (0.614 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2185KB TTI: ECQ-E2185KB Panasonic Industry Availability: 2,500In StockFilm Capacitors 250VDC 1.8uF 10% MPET L/S=17.5mm | 2,500In Stock | 1.8 uF | 250 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 20.8 mm (0.819 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E2334JB TTI: ECQ-E2334JB Panasonic Industry Availability: 5,000In StockFilm Capacitors 250VDC 0.33uF 5% MPET L/S=7.5mm | 5,000In Stock | 330 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6.4 mm (0.252 in) | General Film Capacitors | 5 % | 2 Pin | 11.3 mm (0.445 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2103JB TTI: ECQ-E2103JB Panasonic Industry Availability: 100In StockFilm Capacitors 250VDC 0.010uF 5% MPET L/S=5mm | 100In Stock | 10 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 7.9 mm (0.311 in) | 4.2 mm (0.165 in) | General Film Capacitors | 5 % | 2 Pin | 7.1 mm (0.28 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2183JB TTI: ECQ-E2183JB Panasonic Industry Availability: 768In StockFilm Capacitors 250VDC 0.018uF 5% MPET L/S=5mm | 768In Stock | 18 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.3 mm (0.169 in) | General Film Capacitors | 5 % | 2 Pin | 7.2 mm (0.283 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2223JB TTI: ECQ-E2223JB Panasonic Industry Availability: 38,500In StockFilm Capacitors 250VDC 0.022uF 5% MPET L/S=5mm | 38,500In Stock | 22 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.3 mm (0.169 in) | General Film Capacitors | 5 % | 2 Pin | 7.2 mm (0.283 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2224KB TTI: ECQ-E2224KB Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 0.22uF 10% MPET L/S=7.5mm | 1,000In Stock | 220 nF | 250 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 10.3 mm (0.406 in) | 5.4 mm (0.213 in) | General Film Capacitors | 10 % | 2 Pin | 10.1 mm (0.398 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2155KB TTI: ECQ-E2155KB Panasonic Industry Availability: 25,500In StockFilm Capacitors 250VDC 1.5uF 10% MPET L/S=12.5mm | 25,500In Stock | 1.5 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 15.3 mm (0.602 in) | 8.6 mm (0.339 in) | General Film Capacitors | 10 % | 2 Pin | 15.7 mm (0.618 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2473JB TTI: ECQ-E2473JB Panasonic Industry Availability: 1,400In StockFilm Capacitors 250VDC 0.047uF 5% MPET L/S=5mm | 1,400In Stock | 47 nF | 250 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 7.9 mm (0.311 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 7.4 mm (0.291 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2273JB TTI: ECQ-E2273JB Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 0.027uF 5% MPET L/S=5mm | 1,000In Stock | 27 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.3 mm (0.169 in) | General Film Capacitors | 5 % | 2 Pin | 7.2 mm (0.283 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2394JB TTI: ECQ-E2394JB Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 0.39uF 5% MPET L/S=10mm | 1,000In Stock | 390 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12.3 mm (0.484 in) | 5.7 mm (0.224 in) | General Film Capacitors | 5 % | 2 Pin | 10.9 mm (0.429 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2224JB TTI: ECQ-E2224JB Panasonic Industry Availability: 2,000In StockFilm Capacitors 250VDC 0.22uF 5% MPET L/S=7.5mm | 2,000In Stock | 220 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.4 mm (0.213 in) | General Film Capacitors | 5 % | 2 Pin | 10.1 mm (0.398 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2334KB TTI: ECQ-E2334KB Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 0.33uF 10% MPET L/S=7.5mm | 1,000In Stock | 330 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 6.4 mm (0.252 in) | General Film Capacitors | 10 % | 2 Pin | 11.3 mm (0.445 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2393JB TTI: ECQ-E2393JB Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 0.039uF 5% MPET L/S=5mm | 1,000In Stock | 39 nF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 7.9 mm (0.311 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 7.4 mm (0.291 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2333JB TTI: ECQ-E2333JB Panasonic Industry Availability: 1,100In StockFilm Capacitors 250VDC 0.033uF 5% MPET L/S=5mm | 1,100In Stock | 33 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 7.9 mm (0.311 in) | 4.3 mm (0.169 in) | General Film Capacitors | 5 % | 2 Pin | 7.2 mm (0.283 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2333KB TTI: ECQ-E2333KB Panasonic Industry Availability: 3,000In StockFilm Capacitors 250VDC 0.033uF 10% MPET L/S=5mm | 3,000In Stock | 33 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.3 mm (0.169 in) | General Film Capacitors | 10 % | 2 Pin | 7.2 mm (0.283 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2563JB TTI: ECQ-E2563JB Panasonic Industry Availability: 2,000In StockFilm Capacitors 250VDC 0.056uF 5% MPET L/S=5mm | 2,000In Stock | 56 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.7 mm (0.185 in) | General Film Capacitors | 5 % | 2 Pin | 7.7 mm (0.303 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2184KB TTI: ECQ-E2184KB Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 0.18uF 10% MPET L/S=7.5mm | 1,000In Stock | 180 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 9.7 mm (0.382 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2564KB TTI: ECQ-E2564KB Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 0.56uF 10% MPET L/S=10mm | 1,000In Stock | 560 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 12.3 mm (0.484 in) | 6.7 mm (0.264 in) | General Film Capacitors | 10 % | 2 Pin | 11.9 mm (0.469 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2154JB TTI: ECQ-E2154JB Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 0.15uF 5% MPET L/S=5mm | 1,000In Stock | 150 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 6.3 mm (0.248 in) | General Film Capacitors | 5 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk |