Panasonic - Film Capacitors
8,656 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E2103RJF TTI: ECQ-E2103RJF Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.010uF 5% MPET L/S=7.5mm | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.3 mm (0.169 in) | General Film Capacitors | 5 % | 2 Pin | 7.4 mm (0.291 in) | Straight | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECW-F6115JL TTI: ECW-F6115JL Panasonic Industry Availability: 0In StockFilm Capacitors 1.1uF 630V 5% MPP L/S=25mm | 0In Stock | 1.1 uF | 630 VDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 16.3 mm (0.642 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 23 mm (0.906 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-HA3C472J TTI: ECW-HA3C472J Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0047uF 5% MPP L/S=15mm | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9.1 mm (0.358 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-F2224JAQ TTI: ECW-F2224JAQ Panasonic Industry Availability: 0In StockFilm Capacitors 0.22uF 250VDC 5% MPP L/S=10mm | 0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.3 mm (0.248 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.4 mm (0.606 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FE2J474K TTI: ECW-FE2J474K Panasonic Industry Availability: 0In StockFilm Capacitors 0.47uF 630VDC 10% MPP L/S=15mm | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J225K TTI: ECW-FE2J225K Panasonic Industry Availability: 0In StockFilm Capacitors 2.2uF 630VDC 10% MPP L/S=22.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 10 % | 2 Pin | 23 mm (0.906 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FD2J224JQ TTI: ECW-FD2J224JQ Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.22uF 5% MPP L/S=10mm | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 16.4 mm (0.646 in) | General Film Capacitors | 5 % | 2 Pin | 8.1 mm (0.319 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECQ-E2393KB TTI: ECQ-E2393KB Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.039uF 10% MPET L/S=5mm | 0In Stock | 39 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.4 mm (0.291 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2473KB TTI: ECQ-E2473KB Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.047uF 10% MPET L/S=5mm | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.4 mm (0.291 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECH-U1104JC9 TTI: ECH-U1104JC9 Panasonic Industry Availability: 0In StockFilm Capacitors .1uF 100V 5% PPS FILM 2820 | 0In Stock | 100 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 5 % | 2 Pin | 3 mm (0.118 in) | 2820 (7150 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECQ-E2474JB TTI: ECQ-E2474JB Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.47uF 5% MPET L/S=10mm | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12.3 mm (0.484 in) | 6.2 mm (0.244 in) | General Film Capacitors | 5 % | 2 Pin | 11.4 mm (0.449 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2565JF TTI: ECQ-E2565JF Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 5.6uF 5% MPET L/S=27.5mm | 0In Stock | 5.6 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11.8 mm (0.465 in) | General Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F4223HL TTI: ECW-F4223HL Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.022uF 3% MPP L/S=10mm | 0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 8.6 mm (0.339 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6124HL TTI: ECW-F6124HL Panasonic Industry Availability: 0In StockFilm Capacitors .12uF 630V 3% MPP L/S=15mm | 0In Stock | 120 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.3 mm (0.327 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.7 mm (0.5 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E4224JF TTI: ECQ-E4224JF Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.22uF 5% MPET L/S=15mm | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.9 mm (0.232 in) | General Film Capacitors | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-H6104HC TTI: ECW-H6104HC Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.1uF 3% MPP L/S=17.5mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.7 mm (0.815 in) | 8.6 mm (0.339 in) | General Film Capacitors | 3 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECWH(C) | Bulk | ||||||
Mfr: EZP-E50306MTA TTI: EZP-E50306MTA Panasonic Industry Availability: 0In StockFilm Capacitors 500VDC 30uF 10% MPP L/S=37.5mm | 0In Stock | 30 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7 mOhms | 42 mm (1.654 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: ECW-FE2W224P5 TTI: ECW-FE2W224P5 Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.22uF 5% MPP L/S=15mm | 0In Stock | 220 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECQ-E6564KF TTI: ECQ-E6564KF Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.56uF 10% MPET L/S=22.5mm | 0In Stock | 560 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FD2W105KB TTI: ECW-FD2W105KB Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.0uF 10% MPP L/S=7.5mm | 0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 16 mm (0.63 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECH-U1H562JX5 TTI: ECH-U1H562JX5 Panasonic Industry Availability: 0In StockFilm Capacitors 5600pF 50VDC 5% PPS FILM 1206 | 0In Stock | 5.6 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E10223KE TTI: ECQ-E10223KE Panasonic Industry Availability: 0In StockFilm Capacitors 1.0kV 0.022uF 10% MPET L/S=12.5mm | 0In Stock | 22 nF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECQE(E) | Bulk | ||||||
Mfr: ECQ-E4225JF TTI: ECQ-E4225JF Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 2.2uF 5% MPET L/S=27.5mm | 0In Stock | 2.2 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | General Film Capacitors | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6183KF TTI: ECQ-E6183KF Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.018uF 10% MPET L/S=10mm | 0In Stock | 18 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F4224HL TTI: ECW-F4224HL Panasonic Industry Availability: 0In StockFilm Capacitors .22uF 400V 3% MPP L/S=12.5mm | 0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.6 mm (0.535 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk |