Panasonic - Film Capacitors
8,656 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1H124GX9 TTI: ECH-U1H124GX9 Panasonic Industry Availability: 3,000In StockFilm Capacitors 0.12uF 50VDC 2% PPS FILM 2416 | 3,000In Stock | 120 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.9 mm (0.075 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2104KF3 TTI: ECQ-E2104KF3 Panasonic Industry Availability: 4,000In StockFilm Capacitors 250VDC 0.10uF 10% MPET L/S=5mm | 4,000In Stock | 100 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.8 mm (0.228 in) | General Film Capacitors | 10 % | 2 Pin | 13.4 mm (0.528 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECQ-E4185KF TTI: ECQ-E4185KF Panasonic Industry Availability: 6,250In StockFilm Capacitors 400VDC 1.8uF 10% MPET L/S=27.5mm | 6,250In Stock | 1.8 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4333JF TTI: ECQ-E4333JF Panasonic Industry Availability: 2,000In StockFilm Capacitors 400VDC 0.033uF 5% MPET L/S=7.5mm | 2,000In Stock | 33 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2185KB TTI: ECQ-E2185KB Panasonic Industry Availability: 2,500In StockFilm Capacitors 250VDC 1.8uF 10% MPET L/S=17.5mm | 2,500In Stock | 1.8 uF | 250 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 20.8 mm (0.819 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E6334KF TTI: ECQ-E6334KF Panasonic Industry Availability: 2,500In StockFilm Capacitors 630VDC 0.33uF 10% MPET L/S=22.5mm | 2,500In Stock | 330 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7.8 mm (0.307 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F2154JAQ TTI: ECW-F2154JAQ Panasonic Industry Availability: 3,750In StockFilm Capacitors 0.15uF 250VDC 5% MPP L/S=10mm | 3,750In Stock | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.7 mm (0.579 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECQ-E1105JF TTI: ECQ-E1105JF Panasonic Industry Availability: 670In StockFilm Capacitors 100VDC 1.0uF 5% MPET L/S=10mm | 670In Stock | 1 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.7 mm (0.264 in) | General Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1C333JX5 TTI: ECH-U1C333JX5 Panasonic Industry Availability: 9,000In StockFilm Capacitors 0.033uF 16VDC 5% PPS FILM 1206 | 9,000In Stock | 33 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2223KF TTI: ECQ-E2223KF Panasonic Industry Availability: 3,800In StockFilm Capacitors 250VDC 0.022uF 10% MPET L/S=7.5mm | 3,800In Stock | 22 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FD2W224KQ TTI: ECW-FD2W224KQ Panasonic Industry Availability: 13,799In StockFilm Capacitors 450VDC 0.22uF 10% MPP L/S=10mm | 13,799In Stock | 220 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 14.6 mm (0.575 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FE2J224J TTI: ECW-FE2J224J Panasonic Industry Availability: 4,000In StockFilm Capacitors 0.22uF 630VDC 5% MPP L/S=15mm | 4,000In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECH-U1H332JX5 TTI: ECH-U1H332JX5 Panasonic Industry Availability: 12,000In StockFilm Capacitors 3300pF 50VDC 5% PPS FILM 1206 | 12,000In Stock | 3.3 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-H16392JV TTI: ECW-H16392JV Panasonic Industry Availability: 2,300In StockFilm Capacitors .0039uF 1.6kV 5% MPP L/S=15mm | 2,300In Stock | 3.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECQ-E4155KF TTI: ECQ-E4155KF Panasonic Industry Availability: 425In StockFilm Capacitors 400VDC 1.5uF 10% MPET L/S=27.5mm | 425In Stock | 1.5 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 9.5 mm (0.374 in) | General Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1106KFZ TTI: ECQ-E1106KFZ Panasonic Industry Availability: 14,900In StockFilm Capacitors 100VDC 10uF 10% CUT LD | 14,900In Stock | 10 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11.5 mm (0.453 in) | General Film Capacitors | 10 % | 2 Pin | 21 mm (0.827 in) | Cut | - 40 C | + 105 C | ECQE(F) | |||||||
Mfr: ECQ-E6394KF TTI: ECQ-E6394KF Panasonic Industry Availability: 8,100In StockFilm Capacitors 630VDC 0.39uF 10% MPET L/S=22.5mm | 8,100In Stock | 390 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 17.9 mm (0.705 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F2155JA TTI: ECW-F2155JA Panasonic Industry Availability: 44,500In StockFilm Capacitors 1.5uF 250VDC 5% MPP L/S=15mm | 44,500In Stock | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 10.5 mm (0.413 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.6 mm (0.614 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECQ-E6474KFB TTI: ECQ-E6474KFB Panasonic Industry Availability: 200In StockFilm Capacitors 630VDC 0.47uF 10% MPET L/S=15mm | 200In Stock | 470 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 9.3 mm (0.366 in) | General Film Capacitors | 10 % | 2 Pin | 23.5 mm (0.925 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1H223GX5 TTI: ECH-U1H223GX5 Panasonic Industry Availability: 8,000In StockFilm Capacitors 0.022uF 50VDC 2% PPS FILM 1210 | 8,000In Stock | 22 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2154JF TTI: ECQ-E2154JF Panasonic Industry Availability: 2,800In StockFilm Capacitors 250VDC 0.15uF 5% MPET L/S=7.5mm | 2,800In Stock | 150 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 10.8 mm (0.425 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F2W154JAQ TTI: ECW-F2W154JAQ Panasonic Industry Availability: 9,687In StockFilm Capacitors 0.15uF 450VDC 5% MPP L/S=10mm | 9,687In Stock | 150 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5.7 mm (0.224 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.9 mm (0.587 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F6163JL TTI: ECW-F6163JL Panasonic Industry Availability: 260In StockFilm Capacitors 630VDC 0.016uF 5% MPP L/S=10mm | 260In Stock | 16 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 8.9 mm (0.35 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6474JL TTI: ECW-F6474JL Panasonic Industry Availability: 8,760In StockFilm Capacitors .47uF 630V 5% MPP L/S=17.5mm | 8,760In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20.1 mm (0.791 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-H16102JV TTI: ECW-H16102JV Panasonic Industry Availability: 50In StockFilm Capacitors .001uF 1.6kV 5% MPP L/S=15mm | 50In Stock | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk |