Panasonic - Film Capacitors
8,656 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FJ70395J TTI: ECW-FJ70395J Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 3.9uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3.9 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitor | 5 % | 2 Pin | 6.3 mOhms | 29.5 mm (1.161 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ70395K TTI: ECW-FJ70395K Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 3.9uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3.9 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitor | 10 % | 2 Pin | 6.3 mOhms | 29.5 mm (1.161 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ70405K TTI: ECW-FJ70405K Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 4.0uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 4 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitor | 10 % | 2 Pin | 6 mOhms | 29.5 mm (1.161 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ70405KA TTI: ECW-FJ70405KA Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 4.0uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 4 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitor | 10 % | 2 Pin | 6 mOhms | 29.5 mm (1.161 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J105JA TTI: ECW-FJ2J105JA Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 1.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Film Capacitor | 5 % | 2 Pin | 20.8 mOhms | 18 mm (0.709 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J105P1 TTI: ECW-FJ2J105P1 Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 1.0uF, +-5%, LS=22.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 27 mm (1.063 in) | 10.5 mm (0.413 in) | Film Capacitor | 5 % | 2 Pin | 12.9 mOhms | 19 mm (0.748 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J155JA TTI: ECW-FJ2J155JA Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Film Capacitor | 5 % | 2 Pin | 13.9 mOhms | 21 mm (0.827 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J155K TTI: ECW-FJ2J155K Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 1.5uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Film Capacitor | 10 % | 2 Pin | 13.9 mOhms | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J225QA TTI: ECW-FJ2J225QA Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 2.2uF, +-10%, LS=22.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 27 mm (1.063 in) | 15.5 mm (0.61 in) | Film Capacitor | 10 % | 2 Pin | 6.2 mOhms | 24 mm (0.945 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FE2W104JA TTI: ECW-FE2W104JA Panasonic Industry Availability: 0In StockFilm Capacitors 0.1uF 450VDC 5% MPP L/S=10mm | 0In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 10.5 mm (0.413 in) | Cut | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECQ-E6104RJF TTI: ECQ-E6104RJF Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.1uF 5% MPET L/S=7.5mm | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 18.5 mm (0.728 in) | 6.3 mm (0.248 in) | General Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECW-F4364HL TTI: ECW-F4364HL Panasonic Industry Availability: 0In StockFilm Capacitors .36uF 400V 3% MPP L/S=15mm | 0In Stock | 360 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.9 mm (0.39 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.7 mm (0.579 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECH-U1473JC9 TTI: ECH-U1473JC9 Panasonic Industry Availability: 0In StockFilm Capacitors .047uF 100VDC 5% PPS FLM 2416 | 0In Stock | 47 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.4 mm (0.094 in) | 2416 (6041 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: EZP-V60706MDB TTI: EZP-V60706MDB Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 70uF 10% 5.2mOhm 4Pin | 0In Stock | 70 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 38 mm (1.496 in) | Film Capacitors | 10 % | 4 Pin | 3.6 mOhms | 52.5 mm (2.067 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-R60706MD2 TTI: EZP-R60706MD2 Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 70uF, 10%, Bulk Straight lead | 0In Stock | 70 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | Plastic Film Capacitor | 10 % | 4 Pin | 55 mm (2.165 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60806MD2 TTI: EZP-R60806MD2 Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 80uF, 10%, Bulk Straight lead | 0In Stock | 80 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 45 mm (1.772 in) | Plastic Film Capacitor | 10 % | 4 Pin | 60 mm (2.362 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: ECW-FJ60475J TTI: ECW-FJ60475J Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 4.7 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitor | 5 % | 2 Pin | 11.2 mOhms | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: EZP-V60456MDB TTI: EZP-V60456MDB Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 45uF 10% 6.2mOhm 4Pin | 0In Stock | 45 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 6.2 mOhms | 50.5 mm (1.988 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60806MDB TTI: EZP-V60806MDB Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 80uF 10% 4.8mOhm 4Pin | 0In Stock | 80 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 43 mm (1.693 in) | Film Capacitors | 10 % | 4 Pin | 3.9 mOhms | 58 mm (2.283 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60956MDS TTI: EZP-V60956MDS Panasonic Industry Availability: Not Available OnlineFilm Capacitors 600VDC 95uF 10% 3.6mOhm 4Pin AEC-Q200 | Not Available Online | 95 uF | 600 VDC | Through Hole | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 10 % | 4 Pin | 5.2 mOhms | 50 mm (1.969 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: ECW-FJ3A205J TTI: ECW-FJ3A205J Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC, 2.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | Film Capacitor | 5 % | 2 Pin | 23 mm (0.906 in) | Straight | - 40 C | + 105 C | ECWF(J) | Bulk | ||||||
Mfr: ECW-FJ60805JA TTI: ECW-FJ60805JA Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 8.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 8 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitor | 5 % | 2 Pin | 6.8 mOhms | 28.5 mm (1.122 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ70105K TTI: ECW-FJ70105K Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 1.0uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 1 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Film Capacitor | 10 % | 2 Pin | 20.8 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ70305J TTI: ECW-FJ70305J Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 3.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitor | 5 % | 2 Pin | 6.9 mOhms | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FA2J154J TTI: ECW-FA2J154J Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.15uF 5% MPP L/S=15mm | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk |