Panasonic - Film Capacitors
8,656 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FG60505J TTI: ECW-FG60505J Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 5uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 5 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECQ-E6822KFB TTI: ECQ-E6822KFB Panasonic Industry Availability: 0In StockFilm Capacitors .0082UF 630V 10% | 0In Stock | 8.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6562JF3 TTI: ECQ-E6562JF3 Panasonic Industry Availability: 0In StockFilm Capacitors .0056UF 630V 5% | 0In Stock | 5.6 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECQ-E6822KF3 TTI: ECQ-E6822KF3 Panasonic Industry Availability: 0In StockFilm Capacitors .0082UF 630V 10% | 0In Stock | 8.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECQ-E6563KF TTI: ECQ-E6563KF Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.056uF 10% MPET L/S=15mm | 0In Stock | 56 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.4 mm (0.213 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1105KFA TTI: ECQ-E1105KFA Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 1.0uF 10% MPET L/S=10mm | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.7 mm (0.264 in) | General Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F2394JAQ TTI: ECW-F2394JAQ Panasonic Industry Availability: 0In StockFilm Capacitors 0.39uF 250VDC 5% MPP L/S=10mm | 0In Stock | 390 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.9 mm (0.665 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECH-U1153JC9 TTI: ECH-U1153JC9 Panasonic Industry Availability: 0In StockFilm Capacitors .015uF 100VDC 5% PPS FLM 1913 | 0In Stock | 15 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2 mm (0.079 in) | 1913 (4833 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECW-F4754JL TTI: ECW-F4754JL Panasonic Industry Availability: 0In StockFilm Capacitors .75uF 400V 5% MPP L/S=17.5mm | 0In Stock | 750 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 12.3 mm (0.484 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.1 mm (0.752 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-H16272JV TTI: ECW-H16272JV Panasonic Industry Availability: 0In StockFilm Capacitors 0.0027uF 1.6kV 5% MPP L/S=15mm | 0In Stock | 2.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 14 mm (0.551 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-FD2W224JB TTI: ECW-FD2W224JB Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.22uF 5% MPP L/S=7.5mm | 0In Stock | 220 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.6 mm (0.575 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FE2W225KA TTI: ECW-FE2W225KA Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 2.2uF 10% MPP L/S=15mm | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Cut | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: EZP-V70186MDA TTI: EZP-V70186MDA Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 18.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 18 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 22 mm (0.866 in) | Film Capacitors | 10 % | 4 Pin | 7.8 mOhms | 53.5 mm (2.106 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70506MDC TTI: EZP-V70506MDC Panasonic Industry Availability: Not Available OnlineFilm Capacitors 700VDC, 50.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | Not Available Online | 50 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 6.8 mOhms | 51 mm (2.008 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70556MDC TTI: EZP-V70556MDC Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 55.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 55 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 6.3 mOhms | 51 mm (2.008 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70656MDC TTI: EZP-V70656MDC Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 65.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 65 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 10 % | 4 Pin | 6.2 mOhms | 56 mm (2.205 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80126LDA TTI: EZP-V80126LDA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 12.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 12 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.2 mm (1.228 in) | 20.8 mm (0.819 in) | Film Capacitors | 10 % | 2 Pin | 9.9 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80146LDA TTI: EZP-V80146LDA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 14.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 14 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 26 mm (1.024 in) | Film Capacitors | 10 % | 2 Pin | 8.7 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80146MDA TTI: EZP-V80146MDA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 14.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 14 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 26 mm (1.024 in) | Film Capacitors | 10 % | 4 Pin | 8.7 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70106LDA TTI: EZP-V70106LDA Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 10.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.2 mm (1.228 in) | 20.8 mm (0.819 in) | Film Capacitors | 10 % | 2 Pin | 11.5 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70116MDA TTI: EZP-V70116MDA Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 11.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 11 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.2 mm (1.228 in) | 20.8 mm (0.819 in) | Film Capacitors | 10 % | 4 Pin | 10.6 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80186LDA TTI: EZP-V80186LDA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 18.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 18 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 22 mm (0.866 in) | Film Capacitors | 10 % | 2 Pin | 7.8 mOhms | 53.5 mm (2.106 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80186MDA TTI: EZP-V80186MDA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 18.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 18 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 22 mm (0.866 in) | Film Capacitors | 10 % | 4 Pin | 7.8 mOhms | 53.5 mm (2.106 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80356MDB TTI: EZP-V80356MDB Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 35.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 35 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.6 mm (1.638 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 51 mm (2.008 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80406MDB TTI: EZP-V80406MDB Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 40.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 40 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 38 mm (1.496 in) | Film Capacitors | 10 % | 4 Pin | 5.1 mOhms | 52.5 mm (2.067 in) | - 40 C | + 105 C | EZPV-D | Bulk |