Panasonic - Film Capacitors
8,656 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FJ60405J TTI: ECW-FJ60405J Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 4 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Film Capacitor | 5 % | 2 Pin | 13.1 mOhms | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ60405JA TTI: ECW-FJ60405JA Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 4 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Film Capacitor | 5 % | 2 Pin | 13.1 mOhms | 21 mm (0.827 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J155QA TTI: ECW-FJ2J155QA Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 1.5uF, +-10%, LS=22.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 27 mm (1.063 in) | 12 mm (0.472 in) | Film Capacitor | 10 % | 2 Pin | 8.9 mOhms | 21 mm (0.827 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J225K TTI: ECW-FJ2J225K Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 2.2uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitor | 10 % | 2 Pin | 9.5 mOhms | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J335P1 TTI: ECW-FJ2J335P1 Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 3.3uF, +-5%, LS=22.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 27 mm (1.063 in) | 26.5 mm (1.043 in) | Film Capacitor | 5 % | 2 Pin | 2 mOhms | 17.5 mm (0.689 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FD2J334J TTI: ECW-FD2J334J Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.33uF 5% MPP L/S=15mm | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 11.5 mm (0.453 in) | General Film Capacitors | 5 % | 2 Pin | 6.6 mm (0.26 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECQ-E6333JFW TTI: ECQ-E6333JFW Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.033uF 5% MPET L/S=10mm | 0In Stock | 33 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 11.9 mm (0.469 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECW-F6363JL TTI: ECW-F6363JL Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.036uF 5% MPP L/S=10mm | 0In Stock | 36 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.3 mm (0.287 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 10.2 mm (0.402 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E6562KF3 TTI: ECQ-E6562KF3 Panasonic Industry Availability: 0In StockFilm Capacitors .0056UF 630V 10% | 0In Stock | 5.6 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECQ-E6562RJF TTI: ECQ-E6562RJF Panasonic Industry Availability: 0In StockFilm Capacitors .0056UF 630V 5% | 0In Stock | 5.6 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Ammo Pack | |||||||||
Mfr: ECQ-E6682RKF TTI: ECQ-E6682RKF Panasonic Industry Availability: 0In StockFilm Capacitors .0068UF 630V 10% | 0In Stock | 6.8 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Ammo Pack | |||||||||
Mfr: ECQ-E6682JFB TTI: ECQ-E6682JFB Panasonic Industry Availability: 0In StockFilm Capacitors .0068UF 630V 5% | 0In Stock | 6.8 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FJ1B335JA TTI: ECW-FJ1B335JA Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC, 3.3uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 3.3 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitors | 5 % | 2 Pin | 11.5 mOhms | 29.5 mm (1.161 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: EZP-V70206MDB TTI: EZP-V70206MDB Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 20.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 20 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 26 mm (1.024 in) | Film Capacitors | 10 % | 4 Pin | 8.7 mOhms | 40.5 mm (1.594 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70456MDC TTI: EZP-V70456MDC Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 45.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 45 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 7.9 mOhms | 51 mm (2.008 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70606MDC TTI: EZP-V70606MDC Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 60.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 60 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 10 % | 4 Pin | 6.2 mOhms | 56 mm (2.205 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70805LDB TTI: EZP-V70805LDB Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 80.5uF, +-10%, 2-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 8 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Film Capacitors | 10 % | 2 Pin | 17.1 mOhms | 34.5 mm (1.358 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70905LDB TTI: EZP-V70905LDB Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 90.5uF, +-10%, 2-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 9 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Film Capacitors | 10 % | 2 Pin | 15.6 mOhms | 34.5 mm (1.358 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80116LDA TTI: EZP-V80116LDA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 11.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 11 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.2 mm (1.228 in) | 20.8 mm (0.819 in) | Film Capacitors | 10 % | 2 Pin | 10.6 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80156MDB TTI: EZP-V80156MDB Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 15.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 15 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 22.2 mm (0.874 in) | Film Capacitors | 10 % | 4 Pin | 10.2 mOhms | 36 mm (1.417 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80206MDB TTI: EZP-V80206MDB Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 20.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 20 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 26 mm (1.024 in) | Film Capacitors | 10 % | 4 Pin | 8.7 mOhms | 40.5 mm (1.594 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80356MDC TTI: EZP-V80356MDC Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 35.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 35 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 10.2 mOhms | 51 mm (2.008 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80506MDB TTI: EZP-V80506MDB Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 50.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 50 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 43 mm (1.693 in) | Film Capacitors | 10 % | 4 Pin | 4.8 mOhms | 58 mm (2.283 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: ECQ-E12472KFZ TTI: ECQ-E12472KFZ Panasonic Industry Availability: 0In StockFilm Capacitors .0047UF 1250V 5% | 0In Stock | ECQE(F) | Bulk | ||||||||||||||||||||
Mfr: ECQ-E12822KFZ TTI: ECQ-E12822KFZ Panasonic Industry Availability: 0In StockFilm Capacitors .0082UF 1250V 5% | 0In Stock | ECQE(F) | Bulk |