Panasonic - Film Capacitors
8,656 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1H823JX9 TTI: ECH-U1H823JX9 Panasonic Industry Availability: 0In StockFilm Capacitors 0.082uF 50VDC 5% PPS FILM 1913 | 0In Stock | 82 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.9 mm (0.075 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-F6203JLB TTI: ECW-F6203JLB Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.02uF 5% MPP L/S=7.5mm | 0In Stock | 20 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.3 mm (0.563 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E2183KB TTI: ECQ-E2183KB Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.018uF 10% MPET L/S=5mm | 0In Stock | 18 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.3 mm (0.169 in) | General Film Capacitors | 10 % | 2 Pin | 7.2 mm (0.283 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECH-U1823JC9 TTI: ECH-U1823JC9 Panasonic Industry Availability: 0In StockFilm Capacitors .082uF 100VDC 5% PPS FLM 2820 | 0In Stock | 82 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 5 % | 2.8 mm (0.11 in) | 2820 (7150 metric) | ECHU(C) | Reel | ||||||||||
Mfr: ECH-U1H563GX9 TTI: ECH-U1H563GX9 Panasonic Industry Availability: 0In StockFilm Capacitors 0.056uF 50VDC 2% PPS FILM 1913 | 0In Stock | 56 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E1825KF TTI: ECQ-E1825KF Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 8.2uF 10% MPET L/S=22.5mm | 0In Stock | 8.2 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: EZP-R60156LD2 TTI: EZP-R60156LD2 Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 15uF, 10%, Bulk Straight lead | 0In Stock | 15 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 18.5 mm (0.728 in) | Plastic Film Capacitor | 10 % | 2 Pin | 33.5 mm (1.319 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60356MD2 TTI: EZP-R60356MD2 Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 35uF, 10%, Bulk Straight lead | 0In Stock | 35 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | Plastic Film Capacitor | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60456MD2 TTI: EZP-R60456MD2 Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 45uF, 10%, Bulk Straight lead | 0In Stock | 45 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | Plastic Film Capacitor | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60556MD2 TTI: EZP-R60556MD2 Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 55uF, 10%, Bulk Straight lead | 0In Stock | 55 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | Plastic Film Capacitor | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-V60126LDB TTI: EZP-V60126LDB Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 12uF 10% 14.3mOhm 2Pin | 0In Stock | 12 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | Film Capacitors | 10 % | 2 Pin | 14.3 mOhms | 29 mm (1.142 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60156LDB TTI: EZP-V60156LDB Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 15uF 10% 12.8mOhm 2Pin | 0In Stock | 15 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Film Capacitors | 10 % | 2 Pin | 12.8 mOhms | 34.5 mm (1.358 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60406MDT TTI: EZP-V60406MDT Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 40uF 10% 6.6mOhm 4Pin AEC-Q200 | 0In Stock | 40 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 27.5 mm (1.083 in) | Film Capacitors | 10 % | 4 Pin | 6.5 mOhms | 42 mm (1.654 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60456MDS TTI: EZP-V60456MDS Panasonic Industry Availability: Not Available OnlineFilm Capacitors 600VDC 45uF 10% 9.1mOhm 4Pin AEC-Q200 | Not Available Online | 45 uF | 600 VDC | Through Hole | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | Film Capacitors | 10 % | 4 Pin | 7.6 mOhms | 40 mm (1.575 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60456MDT TTI: EZP-V60456MDT Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 45uF 10% 6.2mOhm 4Pin AEC-Q200 | 0In Stock | 45 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 6.2 mOhms | 50.5 mm (1.988 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60506MDB TTI: EZP-V60506MDB Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 50uF 10% 5.5mOhm 4Pin | 0In Stock | 50 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 5.3 mOhms | 50.5 mm (1.988 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60556MDC TTI: EZP-V60556MDC Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 55uF 10% 6.2mOhm 4Pin | 0In Stock | 55 uF | 600 VDC | Through Hole | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 8 mOhms | 51 mm (2.008 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60606MDC TTI: EZP-V60606MDC Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 60uF 10% 6.3mOhm 4Pin | 0In Stock | 60 uF | 600 VDC | Through Hole | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 7.5 mOhms | 51 mm (2.008 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60656MDT TTI: EZP-V60656MDT Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 65uF 10% 4.7mOhm 4Pin AEC-Q200 | 0In Stock | 65 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 3.6 mOhms | 56 mm (2.205 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60856MDB TTI: EZP-V60856MDB Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 85uF 10% 4.1mOhm 4Pin | 0In Stock | 85 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 43 mm (1.693 in) | Film Capacitors | 10 % | 4 Pin | 3.7 mOhms | 58 mm (2.283 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: ECW-FD2J334J TTI: ECW-FD2J334J Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.33uF 5% MPP L/S=15mm | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 11.5 mm (0.453 in) | General Film Capacitors | 5 % | 2 Pin | 6.6 mm (0.26 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECQ-E6333JFW TTI: ECQ-E6333JFW Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.033uF 5% MPET L/S=10mm | 0In Stock | 33 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 11.9 mm (0.469 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECW-F6363JL TTI: ECW-F6363JL Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.036uF 5% MPP L/S=10mm | 0In Stock | 36 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.3 mm (0.287 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 10.2 mm (0.402 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E6562KF3 TTI: ECQ-E6562KF3 Panasonic Industry Availability: 0In StockFilm Capacitors .0056UF 630V 10% | 0In Stock | 5.6 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECQ-E6562RJF TTI: ECQ-E6562RJF Panasonic Industry Availability: 0In StockFilm Capacitors .0056UF 630V 5% | 0In Stock | 5.6 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Ammo Pack |