Panasonic - Film Capacitors
8,656 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FJ80275JA TTI: ECW-FJ80275JA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 2.7uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 2.7 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitors | 5 % | 2 Pin | 13.6 mOhms | 24.5 mm (0.965 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80395JA TTI: ECW-FJ80395JA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 3.9uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 3.9 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitors | 5 % | 2 Pin | 9.7 mOhms | 28.5 mm (1.122 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80755J TTI: ECW-FJ80755J Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 7.5uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 7.5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Film Capacitors | 5 % | 2 Pin | 5.3 mOhms | 32.5 mm (1.28 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECH-U1C561JX5 TTI: ECH-U1C561JX5 Panasonic Industry Availability: 0In StockFilm Capacitors 560pF 16VDC 5% PPS FILM 0603 | 0In Stock | 560 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2224KB3 TTI: ECQ-E2224KB3 Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.22uF 10% MPET L/S=5mm | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 5.4 mm (0.213 in) | General Film Capacitors | 10 % | 2 Pin | 15.1 mm (0.594 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Ammo Pack | ||||||
Mfr: ECW-F4473HL TTI: ECW-F4473HL Panasonic Industry Availability: 0In StockFilm Capacitors .047uF 400V 3% MPP L/S=10mm | 0In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECH-U1H823GX9 TTI: ECH-U1H823GX9 Panasonic Industry Availability: 0In StockFilm Capacitors 0.082uF 50VDC 2% PPS FILM 1913 | 0In Stock | 82 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: EZP-R60306MD2 TTI: EZP-R60306MD2 Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 30uF, 10%, Bulk Straight lead | 0In Stock | 30 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Plastic Film Capacitor | 10 % | 4 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60656MD2 TTI: EZP-R60656MD2 Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 65uF, 10%, Bulk Straight lead | 0In Stock | 65 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | Plastic Film Capacitor | 10 % | 4 Pin | 55 mm (2.165 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-V60556MDS TTI: EZP-V60556MDS Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 55uF 10% 6.8mOhm 4Pin AEC-Q200 | 0In Stock | 55 uF | 600 VDC | Through Hole | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 8 mOhms | 51 mm (2.008 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60556MDT TTI: EZP-V60556MDT Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 55uF 10% 4.9mOhm 4Pin AEC-Q200 | 0In Stock | 55 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 50.5 mm (1.988 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-R60856MD2 TTI: EZP-R60856MD2 Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 85uF, 10%, Bulk Straight lead | 0In Stock | 85 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 45 mm (1.772 in) | Plastic Film Capacitor | 10 % | 4 Pin | 60 mm (2.362 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-V60806MDT TTI: EZP-V60806MDT Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 80uF 10% 4.8mOhm 4Pin AEC-Q200 | 0In Stock | 80 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 43 mm (1.693 in) | Film Capacitors | 10 % | 4 Pin | 3.9 mOhms | 58 mm (2.283 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: ECW-FJ2J305QA TTI: ECW-FJ2J305QA Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 3.0uF, +-10%, LS=22.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 3 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 27 mm (1.063 in) | 26.5 mm (1.043 in) | Film Capacitor | 10 % | 2 Pin | 4.7 mOhms | 17.5 mm (0.689 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J405J TTI: ECW-FJ2J405J Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 4 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitor | 5 % | 2 Pin | 6 mOhms | 29.5 mm (1.161 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J475J TTI: ECW-FJ2J475J Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Film Capacitor | 5 % | 2 Pin | 4.4 mOhms | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ3A225JA TTI: ECW-FJ3A225JA Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 2.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | Film Capacitor | 5 % | 2 Pin | 23 mm (0.906 in) | Cut | - 40 C | + 105 C | ECWF(J) | Bulk | ||||||
Mfr: ECW-FJ3A335J TTI: ECW-FJ3A335J Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC, 3.3uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3.3 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15.5 mm (0.61 in) | Film Capacitor | 5 % | 2 Pin | 11.9 mOhms | 25.5 mm (1.004 in) | Straight | - 40 C | + 105 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ3A335JA TTI: ECW-FJ3A335JA Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC, 3.3uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 3.3 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15.5 mm (0.61 in) | Film Capacitor | 5 % | 2 Pin | 11.9 mOhms | 25.5 mm (1.004 in) | Cut | - 40 C | + 105 C | ECWF(J) | Bulk | |||||
Mfr: EZP-V60117MDS TTI: EZP-V60117MDS Panasonic Industry Availability: Not Available OnlineFilm Capacitors 600VDC 110uF 10% 5.1mOhm 4Pin AEC-Q200 | Not Available Online | 110 uF | 600 VDC | Through Hole | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 10 % | 4 Pin | 4.8 mOhms | 56 mm (2.205 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60156LDT TTI: EZP-V60156LDT Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 15uF 10% 12.8mOhm 2Pin AEC-Q200 | 0In Stock | 15 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Film Capacitors | 10 % | 2 Pin | 12.8 mOhms | 34.5 mm (1.358 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60356MDT TTI: EZP-V60356MDT Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 35uF 10% 7.0mOhm 4Pin AEC-Q200 | 0In Stock | 35 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 26 mm (1.024 in) | Film Capacitors | 10 % | 4 Pin | 7.1 mOhms | 40.5 mm (1.594 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60406MDC TTI: EZP-V60406MDC Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 40uF 10% 10.2mOhm 4Pin | 0In Stock | 40 uF | 600 VDC | Through Hole | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | Film Capacitors | 10 % | 4 Pin | 8.4 mOhms | 40 mm (1.575 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60556MDB TTI: EZP-V60556MDB Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 55uF 10% 4.9mOhm 4Pin | 0In Stock | 55 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 50.5 mm (1.988 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: ECW-FJ3A225J TTI: ECW-FJ3A225J Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 2.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | Film Capacitor | 5 % | 2 Pin | 23 mm (0.906 in) | Straight | - 40 C | + 105 C | ECWF(J) | Bulk |