Panasonic - Film Capacitors
8,656 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1C153JX5 TTI: ECH-U1C153JX5 Panasonic Industry Availability: 9,000In StockFilm Capacitors 0.015uF 16VDC 5% PPS FILM 1206 | 9,000In Stock | 15 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2685KF TTI: ECQ-E2685KF Panasonic Industry Availability: 2,990In StockFilm Capacitors 250VDC 6.8uF 10% MPET L/S=27.5mm | 2,990In Stock | 6.8 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | General Film Capacitors | 10 % | 2 Pin | 22.4 mm (0.882 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2103KF TTI: ECQ-E2103KF Panasonic Industry Availability: 25,600In StockFilm Capacitors 250VDC 0.010uF 10% MPET L/S=7.5mm | 25,600In Stock | 10 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.3 mm (0.169 in) | General Film Capacitors | 10 % | 2 Pin | 7.4 mm (0.291 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-H12103JV TTI: ECW-H12103JV Panasonic Industry Availability: 250In Stock3,000 On Order Expected 11-Dec-26 Film Capacitors .01uF 1.25kV 5% MPP L/S=15mm | 250In Stock3,000 On Order Expected 11-Dec-26 | 10 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECQ-E2155JF TTI: ECQ-E2155JF Panasonic Industry Availability: 2,000In Stock3,000 On Order Expected 02-Feb-27 Film Capacitors 250VDC 1.5uF 5% MPET L/S=15mm | 2,000In Stock3,000 On Order Expected 02-Feb-27 | 1.5 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | General Film Capacitors | 5 % | 2 Pin | 16.8 mm (0.661 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4473KF TTI: ECQ-E4473KF Panasonic Industry Availability: 565,300In StockFilm Capacitors 400VDC 0.047uF 10% MPET L/S=10mm | 565,300In Stock | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 8.3 mm (0.327 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4334KF TTI: ECQ-E4334KF Panasonic Industry Availability: 15,200In StockFilm Capacitors 400VDC 0.33uF 10% MPET L/S=15mm | 15,200In Stock | 330 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 14.9 mm (0.587 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1H104GX9 TTI: ECH-U1H104GX9 Panasonic Industry Availability: 3,000In StockFilm Capacitors 0.1uF 50VDC 2% PPS FILM 1913 | 3,000In Stock | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H333GX5 TTI: ECH-U1H333GX5 Panasonic Industry Availability: 8,000In StockFilm Capacitors 0.033uF 50VDC 2% PPS FILM 1210 | 8,000In Stock | 33 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C563GX5 TTI: ECH-U1C563GX5 Panasonic Industry Availability: 4,000In StockFilm Capacitors 0.056uF 16VDC 2% PPS FILM 1210 | 4,000In Stock | 56 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FE2W225J TTI: ECW-FE2W225J Panasonic Industry Availability: 3,700In StockFilm Capacitors 450VDC 2.2uF 5% MPP L/S=15mm | 3,700In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECQ-E2105KB TTI: ECQ-E2105KB Panasonic Industry Availability: 3,400In StockFilm Capacitors 250VDC 1.0uF 10% MPET L/S=12.5mm | 3,400In Stock | 1 uF | 250 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECW-F2W224JAQ TTI: ECW-F2W224JAQ Panasonic Industry Availability: 11,300In StockFilm Capacitors 0.22uF 450VDC 5% MPP L/S=10mm | 11,300In Stock | 220 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.6 mm (0.614 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECQ-E2335KF TTI: ECQ-E2335KF Panasonic Industry Availability: 20,100In StockFilm Capacitors 250VDC 3.3uF 10% MPET L/S=22.5mm | 20,100In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-H12104JV TTI: ECW-H12104JV Panasonic Industry Availability: 953In StockFilm Capacitors .1uF 1.25kV 5% MPP L/S=25mm | 953In Stock | 100 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 15.5 mm (0.61 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECH-U1H221GX5 TTI: ECH-U1H221GX5 Panasonic Industry Availability: 9,000In StockFilm Capacitors 220pF 50VDC 2% PPS FILM 0805 | 9,000In Stock | 220 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E1475KF TTI: ECQ-E1475KF Panasonic Industry Availability: 72,116In StockFilm Capacitors 100VDC 4.7uF 10% MPET L/S=22.5mm | 72,116In Stock | 4.7 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2154KF TTI: ECQ-E2154KF Panasonic Industry Availability: 3,255In StockFilm Capacitors 250VDC 0.15uF 10% MPET L/S=7.5mm | 3,255In Stock | 150 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 10.8 mm (0.425 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2684KF TTI: ECQ-E2684KF Panasonic Industry Availability: 11,400In StockFilm Capacitors 250VDC 0.68uF 10% MPET L/S=15mm | 11,400In Stock | 680 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4103KF TTI: ECQ-E4103KF Panasonic Industry Availability: 25,000In StockFilm Capacitors 400VDC 0.01uF 10% MPET L/S=7.5mm | 25,000In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.3 mm (0.169 in) | General Film Capacitors | 10 % | 2 Pin | 7.4 mm (0.291 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2104JB TTI: ECQ-E2104JB Panasonic Industry Availability: 1,100In StockFilm Capacitors 250VDC 0.10uF 5% MPET L/S=5mm | 1,100In Stock | 100 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 5.9 mm (0.232 in) | General Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECW-F2105JA TTI: ECW-F2105JA Panasonic Industry Availability: 2,970In StockFilm Capacitors 1uF 250VDC 5% MPP L/S=15mm | 2,970In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.3 mm (0.524 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2225JA TTI: ECW-F2225JA Panasonic Industry Availability: 590In StockFilm Capacitors 2.2uF 250VDC 5% MPP L/S=15mm | 590In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 12.6 mm (0.496 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.6 mm (0.693 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECH-U1H473JX9 TTI: ECH-U1H473JX9 Panasonic Industry Availability: 6,000In StockFilm Capacitors 0.047uF 50VDC 5% PPS FILM 1913 | 6,000In Stock | 47 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C473JX5 TTI: ECH-U1C473JX5 Panasonic Industry Availability: 8,000In Stock20,000 On Order Expected 04-Jan-27 Film Capacitors 0.047uF 16VDC 5% PPS FILM 1206 | 8,000In Stock20,000 On Order Expected 04-Jan-27 | 47 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel |