Panasonic - Film Capacitors
8,656 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1H182GX5 TTI: ECH-U1H182GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 1800pF 50VDC 2% PPS FILM 0805 | 0In Stock | 1.8 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FD2W104JB TTI: ECW-FD2W104JB Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.1uF 5% MPP L/S=7.5mm | 0In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 4.5 mm (0.177 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.9 mm (0.547 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECH-U1C101JX5 TTI: ECH-U1C101JX5 Panasonic Industry Availability: 0In StockFilm Capacitors 100pF 16VDC 5% PPS FILM 0603 | 0In Stock | 100 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C391GX5 TTI: ECH-U1C391GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 390pF 16VDC 2% PPS FILM 0603 | 0In Stock | 390 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
0In Stock | 330 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.7 mm (0.657 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | |||||||
Mfr: ECW-FE2J105P5 TTI: ECW-FE2J105P5 Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.0uF 5% ST MMP L/S=27.5 | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 19 mm (0.748 in) | Electronic Equipment Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-F2684JAQ TTI: ECW-F2684JAQ Panasonic Industry Availability: 0In StockFilm Capacitors 0.68uF 250VDC 5% MPP L/S=15mm | 0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 7.4 mm (0.291 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECQ-E6223KF9 TTI: ECQ-E6223KF9 Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.022uF 10% MPET L/S=5mm | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.3 mm (0.209 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2473KFW TTI: ECQ-E2473KFW Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.047uF 10% MPET L/S=7.5mm | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E2335KB TTI: ECQ-E2335KB Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 3.3uF 10% MPET L/S=17.5mm | 0In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 20.8 mm (0.819 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||||
Mfr: EZP-Q60475MTE TTI: EZP-Q60475MTE Panasonic Industry Availability: 0In StockFilm Capacitors 600VAC 4.7uF 10% P1=52.5mm P2=10.2mm Blk ST | 0In Stock | 4.7 uF | Radial | Polypropylene (PP) | 10.2 mm, 52.5 mm | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Safety Film Capacitors | 600 VAC | 10 % | 4 Pin | 7 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: ECW-FD2W475K TTI: ECW-FD2W475K Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 4.7uF 10% MPP L/S=22.5mm | 0In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 11.7 mm (0.461 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 16.4 mm (0.646 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W104JQ TTI: ECW-FD2W104JQ Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.1uF 5% MPP L/S=10mm | 0In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 4.5 mm (0.177 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.9 mm (0.547 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W105JB TTI: ECW-FD2W105JB Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.0uF 5% MPP L/S=7.5mm | 0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16 mm (0.63 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-H8103HA TTI: ECW-H8103HA Panasonic Industry Availability: 0In StockFilm Capacitors 0.01uF 800volts 3% MPP L/S=12.5mm | 0In Stock | 10 nF | 800 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.4 mm (0.606 in) | 5.4 mm (0.213 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.8 mm (0.386 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECH-U1H273GX5 TTI: ECH-U1H273GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 0.027uF 50VDC 2% PPS FILM 1210 | 0In Stock | 27 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H152GX5 TTI: ECH-U1H152GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 1500pF 50VDC 2% PPS FILM 0805 | 0In Stock | 1.5 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2824KF TTI: ECQ-E2824KF Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.82uF 10% MPET L/S=15mm | 0In Stock | 820 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1C682GX5 TTI: ECH-U1C682GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 6800pF 16VDC 2% PPS FILM 0805 | 0In Stock | 6.8 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-H12562JV TTI: ECW-H12562JV Panasonic Industry Availability: 0In StockFilm Capacitors .0056uF 1.25kV 5% MPP L/S=15mm | 0In Stock | 5.6 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | RF Microwave Film Capacitors | 5 % | ECWH(V) | Bulk | ||||||||||||
Mfr: ECQ-E2105JB TTI: ECQ-E2105JB Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 1.0uF 5% MPET L/S=12.5mm | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 15.3 mm (0.602 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECW-F6103HL TTI: ECW-F6103HL Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.01uF 3% MPP L/S=10mm | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.2 mm (0.205 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F2275JAQ TTI: ECW-F2275JAQ Panasonic Industry Availability: 0In StockFilm Capacitors 2.7uF 250VDC 5% MPP L/S=20mm | 0In Stock | 2.7 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 11.4 mm (0.449 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 24.2 mm (0.953 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECH-U1H821JX5 TTI: ECH-U1H821JX5 Panasonic Industry Availability: 0In StockFilm Capacitors 820pF 50VDC 5% PPS FILM 0805 | 0In Stock | 820 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FD2J103KQ TTI: ECW-FD2J103KQ Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.01uF 10% LS=10mm AEC-Q200 | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 4.9 mm (0.193 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk |