FFV3 - KYOCERA - Film Capacitors
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14In Stock | 40 uF | 400 VDC | Radial | Polyester | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 4 Pin | 2.21 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | ||||||
118In Stock | 160 uF | 75 VDC | Radial | Polyester | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 45 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | FFV3 | Bulk | |||||||||
Mfr: FFV34H0506K-- TTI: FFV34H0506K-- KYOCERA AVX Availability: 108In StockFilm Capacitors 50UF 300V 10% | 108In Stock | 50 uF | 300 VDC | Radial | Polyester | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 90 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | FFV3 | Bulk | ||||||||
Mfr: FFV34E0107K-- TTI: FFV34E0107K-- KYOCERA AVX Availability: 0In Stock685 On Order Expected 11-Nov-26 Film Capacitors 100V 100uF | 0In Stock685 On Order Expected 11-Nov-26 | 100 uF | 100 VDC | Radial | Polyester | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 4 Pin | 550 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | |||||
Mfr: FFV36C0136K-- TTI: FFV36C0136K-- KYOCERA AVX Availability: 0In Stock72 On Order Expected 02-Jul-26 Film Capacitors 900V 13uF | 0In Stock72 On Order Expected 02-Jul-26 | 13 uF | 900 VDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 150 VAC | 10 % | 4 Pin | 6.33 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | |||||
0In Stock | 25 uF | 500 VDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | |||||||
0In Stock | 9 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 180 VAC | 10 % | 4 Pin | 7.61 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | ||||||
0In Stock | 20 uF | 700 VDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | |||||||
Mfr: FFV36J0206K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 500V 20uF | Not Available Online | 20 uF | 500 VDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | ||||||
Mfr: FFV34F0556K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 160V 55uF 10% | Not Available Online | 55 uF | 160 VDC | Radial | Polyester | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 75 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | FFV3 | Bulk | ||||||||
Mfr: FFV34F0656K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 160V 65uF 10% | Not Available Online | 65 uF | 160 VDC | Radial | Polyester | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 75 VAC | 10 % | 4 Pin | 660 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | |||||
0In Stock | 10 uF | 900 VDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 150 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | |||||||
Mfr: FFV36L0605K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 6uF 10% | Not Available Online | 6 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 180 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | ||||||
Mfr: FFV36A0146K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 700V 14uF 10% | Not Available Online | 14 uF | 700 VDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | ||||||
Mfr: FFV34H0506K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 50uF | Not Available Online | 50 uF | 300 VDC | Radial | Polyester | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 90 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | FFV3 | Bulk | FFV34H0506K-- | |||||||
Mfr: FFV34I0306K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 30uF 10% | Not Available Online | 30 uF | 400 VDC | Radial | Polyester | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | FFV3 | Bulk | ||||||||
Mfr: FFV34E0806K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 80uF 10% | Not Available Online | 80 uF | 100 VDC | Radial | Polyester | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | FFV3 | Bulk |