• Film Capacitors

FFPP - KYOCERA - Film Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DFFPPB5307K2F
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

New Product
Film Capacitors 1kV 5300uF 10% Fem Thread

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5300 uF
1 kVDC
Polypropylene (PP)
225 mm (8.858 in)
176 mm
Film Capacitor
10 %
0.47 mOhms
262.5 mm
- 40 C
+ 85 C
FFPP
Bulk
Datasheet
Mfr: DFFPPI1357K2F
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

New Product
Film Capacitors 2kV 1350uF 10% Fem Thread

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1350 uF
2 kVDC
Polypropylene (PP)
225 mm (8.858 in)
176 mm
Film Capacitor
10 %
810 uOhms
262.5 mm
- 40 C
+ 85 C
FFPP
Bulk