FFLK - KYOCERA - Film Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FFLK6N0267KJE TTI: FFLK6N0267KJE KYOCERA AVX Availability: 0In StockFilm Capacitors 3000V 260uF ESR=2.8mOhms 10% Fem Threaded | 0In Stock | 260 uF | 3 kVDC | Radial | Polypropylene (PP) | Film Capacitors | 10 % | 2 Pin | 2.8 mOhms | 340 mm (13.38 in) | - 40 C | + 95 C | FFLK | Bulk | |||||||||
Mfr: FFLK6P0167KJE TTI: FFLK6P0167KJE KYOCERA AVX Availability: 0In StockFilm Capacitors 3800V 160uF ESR=2.8mOhms 10% Fem Threaded | 0In Stock | 160 uF | 3.8 kVDC | Radial | Polypropylene (PP) | Film Capacitors | 10 % | 2 Pin | 2.8 mOhms | 340 mm (13.38 in) | - 40 C | + 95 C | FFLK | Bulk | |||||||||
Mfr: FFLK6F0597KJE TTI: FFLK6F0597KJE KYOCERA AVX Availability: 0In StockFilm Capacitors 1500V 590uF ESR=2.8mOhms 10% Fem Threaded | 0In Stock | 590 uF | 1.5 kVDC | Radial | Polypropylene (PP) | Film Capacitors | 10 % | 2 Pin | 2.8 mOhms | 180 mm (7.087 in) | - 40 C | + 95 C | FFLK | Bulk |