FFLB - KYOCERA - Film Capacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FFLB6L0237K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 230uF 1KV 60A CAN DC FILTERING MED PWR | Not Available Online | 230 uF | 1 kVDC | Screw | Polypropylene (PP) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFLB | Bulk | ||||||||||||
Mfr: FFLB6A0657K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 680V 650uF 125C CAN DC FILTERING | Not Available Online | 650 uF | 680 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 145 mm (5.709 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 5.6 mOhms | Insert Threaded | - 40 C | + 105 C | FFLB | Bulk |