FFB - KYOCERA - Film Capacitors
48 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FFB16J0395K-- TTI: FFB16J0395K-- KYOCERA AVX Availability: 2,040In Stock8,900 On Order Expected 11-Sep-26 Film Capacitors 525V 3.9uF | 2,040In Stock8,900 On Order Expected 11-Sep-26 | 3.9 uF | 525 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 22.4 mm (0.882 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 30 mOhms | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
400In Stock | 33 uF | 75 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 22.4 mm (0.882 in) | Power Factor Correction Film Capacitors | 45 VAC | 10 % | 2 Pin | 3 mOhms | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||||
Mfr: FFB54E0686KJC TTI: FFB54E0686KJC KYOCERA AVX Availability: 336In StockFilm Capacitors 100V 68uF 10% | 336In Stock | 68 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 4 Pin | 1.4 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFB24D0476K-- TTI: FFB24D0476K-- KYOCERA AVX Availability: 80In Stock4,000 On Order Expected 04-Jan-27 Film Capacitors 75Vx 47uF 10% | 80In Stock4,000 On Order Expected 04-Jan-27 | 47 uF | 75 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 14.6 mm (0.575 in) | Power Factor Correction Film Capacitors | 45 VAC | 10 % | 2 Pin | 2 mOhms | 25.7 mm (1.012 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFB44D0826K-- TTI: FFB44D0826K-- KYOCERA AVX Availability: 1,360In StockFilm Capacitors 75V 82uF 10% | 1,360In Stock | 82 uF | 75 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 45 VAC | 10 % | 2 Pin | 1.6 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFB34E0396K-- TTI: FFB34E0396K-- KYOCERA AVX Availability: 0In Stock320 On Order Expected 07-Oct-26 Film Capacitors 100V 39uF 10% | 0In Stock320 On Order Expected 07-Oct-26 | 39 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 2 Pin | 2 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFB34D0686K-- TTI: FFB34D0686K-- KYOCERA AVX Availability: 0In Stock120 On Order Expected 12-Oct-26 Film Capacitors 75V 68uF | 0In Stock120 On Order Expected 12-Oct-26 | 68 uF | 75 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 45 VAC | 10 % | 2 Pin | 1.7 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
0In Stock | 110 uF | 75 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Power Factor Correction Film Capacitors | 45 VAC | 10 % | 4 Pin | 1.4 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||||
Mfr: FFB36J0825K-- TTI: FFB36J0825K-- KYOCERA AVX Availability: 0In StockFilm Capacitors 525V 8.20uF 10% | 0In Stock | 8.2 uF | 525 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 15 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFB26L0185K-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1100V 1.80uF 10% | 0In Stock | 1.8 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 25.7 mm (1.012 in) | Power Factor Correction Film Capacitors | 180 VAC | 10 % | 2 Pin | 40 mOhms | 14.6 mm (0.575 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFB36A0625K-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 720V 6.20uF 10% | 0In Stock | 6.2 uF | 720 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 2 Pin | 17 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFB46J0106K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 525V 10uF | Not Available Online | 10 uF | 525 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 12 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
0In Stock | 7.5 uF | 720 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 2 Pin | 20.8 mm (0.819 in) | - 55 C | + 105 C | FFB | Bulk | ||||||||
0In Stock | 10 uF | 720 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 2 Pin | 11 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | FFB | Bulk | FFB56A0106K-- | |||||
0In Stock | 3.3 uF | 720 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 22.4 mm (0.882 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 2 Pin | 31 mOhms | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||||
0In Stock | 10 uF | 720 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 4 Pin | 11 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||||
Mfr: FFB34H0166K-- TTI: FFB34H0166K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 16uF 10% | Not Available Online | 16 uF | 300 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 90 VAC | 10 % | 2 Pin | 8 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFB44I0156K-- TTI: FFB44I0156K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 15uF | Not Available Online | 15 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 7 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
0In Stock | 12 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 17.3 mm (0.681 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 9 mOhms | 29.8 mm (1.173 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||||
0In Stock | 7.5 uF | 300 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 22.4 mm (0.882 in) | Power Factor Correction Film Capacitors | 90 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | FFB | Bulk | ||||||||||
0In Stock | 47 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 2 Pin | 1.7 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||||
0In Stock | 5.1 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 150 VAC | 10 % | 2 Pin | 16 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||||
0In Stock | 20 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 13 mm (0.512 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 2 Pin | 3 mOhms | 22.4 mm (0.882 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||||
Mfr: FFB36L0245K-- TTI: FFB36L0245K-- KYOCERA AVX Availability: 0In StockFilm Capacitors 1100V 2.40uF 10% | 0In Stock | 2.4 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 180 VAC | 10 % | 2 Pin | 28 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
0In Stock | 13 uF | 525 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 9 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | FFB | Bulk |
- 1
- 2