FB - KYOCERA - Film Capacitors
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FB27E18L0105KC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1100V 1uF ESR=27.3mOhms 10% 2 Pins 5mm | 0In Stock | 1 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 27.3 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
Mfr: FB27A6J0335JC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 550V 3.3uF 5% ESR=22 mOhm | Not Available Online | 3.3 uF | 550 VDC | Radial | Polypropylene (PP) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 100 C | FB | Bulk | ||||||||||||
Mfr: FB27EC8I0335KC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 450V 3.3uF ESR=22.1mOhms 10% 2 Pins 5mm | 0In Stock | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 22.1 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
Mfr: FB37M6C0206KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 20uF 10% ESR=6m Ohm | Not Available Online | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 45 mm (1.772 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 6 mOhms | 30 mm (1.181 in) | Cut | - 40 C | + 100 C | FB | Bulk | |||||
Mfr: FB37F38A0146KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 700V 14uF ESR=8.1mOhms 10% 2 Pins 5mm | Not Available Online | 14 uF | 700 VDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 19 mm (0.748 in) | General Film Capacitors | 10 % | 2 Pin | 8.1 mOhms | 32 mm (1.26 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
Mfr: FB37M6K0156KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 15uF 10% ESR=8mO hm | Not Available Online | 15 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 45 mm (1.772 in) | 42.5 mm (1.673 in) | General Film Capacitors | 10 % | 2 Pin | 8 mOhms | 30 mm (1.181 in) | Cut | - 40 C | + 100 C | FB | Bulk | |||||
Mfr: FB37H6C0106KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 10uF ESR=12 | Not Available Online | 10 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 12 mOhms | 22 mm (0.866 in) | Cut | - 40 C | + 100 C | FB | Bulk | |||||
Mfr: FB27EL8L0305KC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1100V 3uF ESR=10.9mOhms 10% 2 Pins 5mm | 0In Stock | 3 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 16 mm (0.63 in) | General Film Capacitors | 10 % | 2 Pin | 10.9 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
Mfr: FB27EC8C0105KC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 900V 1uF ESR=39.3mOhms 10% 2 Pins 5mm | 0In Stock | 1 uF | 900 VDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 39.3 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
Mfr: FB37L6L0106KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 10uF ESR=9 | Not Available Online | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 42.5 mm (1.673 in) | 44 mm (1.732 in) | Power Factor Correction Film Capacitors | 10 % | 9 mOhms | 24 mm (0.945 in) | - 40 C | + 100 C | FB | Bulk | ||||||||
Mfr: FB37M6P0106KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200V10uF ESR8.5 | Not Available Online | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 42.5 mm (1.673 in) | 45 mm (1.772 in) | Power Factor Correction Film Capacitors | 10 % | 8.5 mOhms | 30 mm (1.181 in) | - 40 C | + 100 C | FB | Bulk | ||||||||
Mfr: FB27E98L0505KC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1100V 5uF ESR=6.6mOhms 10% 2 Pins 5mm | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 10 % | 2 Pin | 6.6 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
Mfr: FB27EC8A0205KC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 700V 2uF ESR=24.6mOhms 10% 2 Pins 5mm | 0In Stock | 2 uF | 700 VDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 24.6 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
Mfr: FB37F38Q0156KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 15uF ESR=8.7mOhms 10% 2 Pins 5mm | Not Available Online | 15 uF | 600 VDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 19 mm (0.748 in) | General Film Capacitors | 10 % | 2 Pin | 8.7 mOhms | 32 mm (1.26 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
Mfr: FB37M6A0306KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 700V 30uF ESR4.5 | Not Available Online | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 45 mm (1.772 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 4.5 mOhms | 30 mm (1.181 in) | Cut | - 40 C | + 100 C | FB | Bulk | |||||
Mfr: FB37F38I0256KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 25uF ESR=6.8mOhms 10% 2 Pins 5mm | Not Available Online | 25 uF | 450 VDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 19 mm (0.748 in) | General Film Capacitors | 10 % | 2 Pin | 6.8 mOhms | 32 mm (1.26 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
Mfr: FB37F38C0805KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 8uF ESR=11.4mOhms 10% 2 Pins 5mm | Not Available Online | 8 uF | 900 VDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 19 mm (0.748 in) | General Film Capacitors | 10 % | 2 Pin | 11.4 mOhms | 32 mm (1.26 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
Mfr: FB27EC8Q0205KC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 600V 2uF ESR=28.1mOhms 10% 2 Pins 5mm | 0In Stock | 2 uF | 600 VDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 28.1 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
Mfr: FB37F38L0555KC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1100V 5.5uF ESR=13.8mOhms 10% 2 Pins 5mm | 0In Stock | 5.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 19 mm (0.748 in) | General Film Capacitors | 10 % | 2 Pin | 13.8 mOhms | 32 mm (1.26 in) | Straight | - 40 C | + 125 C | FB | Bulk |