• Film Capacitors

CF01 - KYOCERA - Film Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: CF018B0393JBA
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Film Capacitors 16volt 0.039uF 5%

Not Available Online

Call
or
View Details
0.039 uF
16 VDC
SMD/SMT
Polyethylene Terephthalate (PET)
3.2 mm (0.126 in)
1.6 mm (0.063 in)
SMD Film Capacitors
10 VAC
5 %
1206 (3216 metric)
- 55 C
+ 125 C
CF01
Reel
Datasheet
Mfr: CF018B0102JBA
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Film Capacitors 16V 1000pF 5%

Not Available Online

Call
or
View Details
1000 pF
16 VDC
SMD/SMT
Polyethylene Terephthalate (PET)
3.2 mm (0.126 in)
1.6 mm (0.063 in)
SMD Film Capacitors
10 VAC
5 %
1206 (3216 metric)
- 55 C
+ 125 C
CF01