BN - KYOCERA - Film Capacitors
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BN224E0335J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3.3UF 100V 5% | Not Available Online | 3.3 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 9.3 mm (0.366 in) | 7.7 mm (0.303 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 8.2 mm (0.323 in) | - 55 C | + 100 C | BN | ||||||||
Mfr: BN154L0103K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV .01uF 10% | Not Available Online | 0.01 uF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 17.78 mm (0.7 in) | 12.19 mm (0.48 in) | AC and Pulse Film Capacitors | 450 VAC | 10 % | 6.1 mm (0.24 in) | BN | ||||||||||
Mfr: BN074G0103K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 10nF 10% | Not Available Online | 0.01 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 3.3 mm (0.13 in) | AC and Pulse Film Capacitors | 125 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN074I0223K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V .022uF 10% | Not Available Online | 0.022 uF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 3.3 mm (0.13 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN074I0683K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V .068uF 10% | Not Available Online | 0.068 uF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 5.2 mm (0.205 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN074K0223K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 630V 22nF 10% | Not Available Online | 0.022 uF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 6.2 mm (0.244 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN154E0334K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V .33uF 10% | Not Available Online | 0.33 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 9.3 mm (0.366 in) | 5.2 mm (0.205 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN274G0685K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 6.8UF 250V 10% | Not Available Online | 6.8 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 17.78 mm (0.7 in) | 10.67 mm (0.42 in) | AC and Pulse Film Capacitors | 125 VAC | 10 % | 5.08 mm (0.2 in) | - 55 C | + 100 C | BN | ||||||||
Mfr: BN074E0333K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 33nF 10% | Not Available Online | 0.033 uF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 3.3 mm (0.13 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN074E0473K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 47nF 10% | Not Available Online | 0.047 uF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 3.3 mm (0.13 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Not Available Online | 0.22 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 9.3 mm (0.366 in) | 4.2 mm (0.165 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 8.2 mm (0.323 in) | - 55 C | + 100 C | BN | |||||||||
Mfr: BN104L0102K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 1 nF 0.1 | Not Available Online | 1000 pF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 9.3 mm (0.366 in) | 4.2 mm (0.165 in) | AC and Pulse Film Capacitors | 450 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN154G0684K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V .68uF 10% | Not Available Online | 0.68 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 9.3 mm (0.366 in) | 6.2 mm (0.244 in) | AC and Pulse Film Capacitors | 125 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN154L0333K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV .033uF 10% | Not Available Online | 0.033 uF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 450 VAC | 10 % | BN | |||||||||||||
Mfr: BN074G0223K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 22nF 10% | Not Available Online | 0.022 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 3.3 mm (0.13 in) | AC and Pulse Film Capacitors | 125 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN104E0154K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V .15uF 10% | Not Available Online | 0.15 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 9.3 mm (0.366 in) | 4.2 mm (0.165 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 8.2 mm (0.323 in) | - 55 C | + 100 C | BN | ||||||||
Mfr: BN104I0473K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V .047uF 10% | Not Available Online | 0.047 uF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 9.3 mm (0.366 in) | 4.2 mm (0.165 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN154I0683K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V .068uF 10% | Not Available Online | 0.068 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 9.3 mm (0.366 in) | 5.2 mm (0.205 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 8.2 mm (0.323 in) | - 55 C | + 125 C | BN | ||||||||
Mfr: BN224L0104K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 0.1uF 10% | Not Available Online | 0.1 uF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 450 VAC | 10 % | - 55 C | + 100 C | BN | |||||||||||
Mfr: BN104K0472K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 630V .0047uF 10% | Not Available Online | 4700 pF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 9.3 mm (0.366 in) | 4.2 mm (0.165 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 8.2 mm (0.323 in) | - 55 C | + 125 C | BN | ||||||||
Mfr: BN104L0472K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 4700pF 10% | Not Available Online | 4700 pF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 9.3 mm (0.366 in) | 5.2 mm (0.205 in) | AC and Pulse Film Capacitors | 450 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN154E0474K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V .47uF 10% | Not Available Online | 0.47 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 9.3 mm (0.366 in) | 5.2 mm (0.205 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN074G0473K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V .047uF 10% | Not Available Online | 0.047 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 3.3 mm (0.13 in) | AC and Pulse Film Capacitors | 125 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN074G0472K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 4700pF 10% | Not Available Online | 4700 pF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 3.3 mm (0.13 in) | AC and Pulse Film Capacitors | 125 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN074K0103K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 630V 10nF 10% | Not Available Online | 0.01 uF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 5.2 mm (0.205 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 8.2 mm (0.323 in) | BN |
- 1
- 2