KYOCERA - Film Capacitors
5,418 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0.1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | CB PET-HT | Reel | ||||||||||||
0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.5 mm (0.413 in) | 7.6 mm (0.299 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
Mfr: CB057G0154KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.15 uF 0.1 | 0In Stock | 0.15 uF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB042K0103KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.01uF 10% | 0In Stock | 0.01 uF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 250 VAC | 10 % | 2 Pin | 2.79 mm (0.11 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | ||||||
0In Stock | 0.1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||
Mfr: CB018B0103JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 16V 0.01uF 5% 1206 | 0In Stock | 0.01 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 10 VAC | 5 % | 2 Pin | 1.15 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PPS | Reel | ||||||
0In Stock | 0.1 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
0In Stock | 3300 pF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: CB047I0273KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 400V 0.027uF 10% | 0In Stock | 0.027 uF | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
0In Stock | 1.5 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 5.3 mm (0.209 in) | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||
0In Stock | 0.47 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 4.3 mm (0.169 in) | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||
0In Stock | 0.1 uF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PEN | Bulk | |||||||
0In Stock | 0.22 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
0In Stock | 0.1 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
0In Stock | 1 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | CB PET-HT | Bulk | ||||||||||||
0In Stock | 0.022 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
Mfr: FE37FT8C0356KB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 35uF ESR=3.6mOhms 10% 4 Pins P2=20.3mm | Not Available Online | 35 uF | 900 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 42 mm (1.654 in) | 40 mm (1.575 in) | General Film Capacitors | 10 % | 4 Pin | 3.6 mOhms | 55 mm (2.165 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE52GC8L0256KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1100V 25uF ESR=7mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 25 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 7 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE52GI8Q0137KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 600V 130uF ESR=2.5mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 130 uF | 600 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 2.5 mOhms | 65 mm (2.559 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FVC66H0474M22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V .47uF 20% 50Hz/ 60Hz | 0In Stock | 0.47 uF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 305 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 110 C | FV | Bulk | ||||||
0In Stock | 0.1 uF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2.31 mm (0.091 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
Mfr: CB047G0683KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V .068uF 10% 2220 | 0In Stock | 0.068 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 160 VAC | 10 % | 4 mm (0.157 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: CB037G0153KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.015uF 10% | 0In Stock | 0.015 uF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB052E0684KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.68uF 10% | 0In Stock | 0.68 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel |