KYOCERA - Film Capacitors
5,418 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FE37L6A0226KB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 700V 22uF ESR5.5 | Not Available Online | 22 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 24 mm (0.945 in) | Power Factor Correction Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 100 C | FE | Bulk | |||||
0In Stock | 0.027 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 10 VAC | - 40 C | + 60 C | CB PPS | Bulk | |||||||||||||
Mfr: FPG86R0305J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.5kV 3uF 85C PP M8/8 Plastic | Not Available Online | 3 uF | 1.5 kVDC | Screw | Polypropylene (PP) | 5 % | 52 mm (2.047 in) | - 40 C | + 85 C | FPG | Bulk | ||||||||||||
Mfr: FFVS6U0406K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors WT -40C + 105C Cap Tol. +/- 10% | Not Available Online | 40 uF | 1.2 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 40 mm (1.575 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVS | Bulk | ||||||||||
Mfr: FE37M6C0206KB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V20uF ESR=5.5 | Not Available Online | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 100 C | FE | Bulk | |||||
Mfr: FB27EC8Q0205KC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 600V 2uF ESR=28.1mOhms 10% 2 Pins 5mm | 0In Stock | 2 uF | 600 VDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 28.1 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
Mfr: FFVE6C0107K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 100uF 105C PP MALE THREADED | Not Available Online | 100 uF | 900 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 64 mm (2.52 in) | - 40 C | + 105 C | FFVE | Bulk | |||||||||
Mfr: FPG86R0605J TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1500V 6uF 5% | Not Available Online | 6 uF | 1.5 kVDC | Screw | Polypropylene (PP) | 52 mm (2.047 in) | Power Factor Correction Film Capacitors | 500 VAC | 5 % | 2 Pin | 600 mOhms | 52 mm (2.047 in) | Insert Threaded | - 40 C | + 85 C | FPG | Reel | ||||||
Mfr: CB017C0332JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3300PF 5% | Not Available Online | 3300 pF | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 16 VAC | 5 % | 1.14 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: FFLB6L0237K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 230uF 1KV 60A CAN DC FILTERING MED PWR | Not Available Online | 230 uF | 1 kVDC | Screw | Polypropylene (PP) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFLB | Bulk | ||||||||||||
Mfr: CB027E0153JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 0.015uF 5% 1210 | Not Available Online | 0.015 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 63 VAC | 5 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: CB028B104JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 16V .1uF 5% | Not Available Online | 0.1 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 10 VAC | 5 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||
Mfr: CB032E0473JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 0.047uF 5% 1812 | Not Available Online | 0.047 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2.3 mm (0.091 in) | 1812 (4532 metric) | CB PET-HT | Reel | |||||||||
Mfr: CB032G0562KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 5600pF 10% 1812 | Not Available Online | 5600 pF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 160 VAC | 10 % | 2.3 mm (0.091 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
Mfr: FFB54I0206KJC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 20uF 10% | Not Available Online | 20 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 4 Pin | 5.5 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: CB052G0104JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V .10uF 5% | Not Available Online | 0.1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 160 VAC | 5 % | - 55 C | + 100 C | CB PET-HT | Reel | |||||||||||
Mfr: CB272G0105KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 1uF 10% | Not Available Online | 1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | CB PET-HT | Reel | |||||||||||
0In Stock | 140 uF | 1 kVDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 2.5 mOhms | 64 mm (2.52 in) | Straight | - 40 C | + 105 C | FFVE | Bulk | |||||||
Mfr: CB042D0105J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1uF 5% 63V | Not Available Online | 1 uF | 40 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Bulk | |||||||||||||
Mfr: FFLR6B0108K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800V 1KuF 1.8mOhm Male Thred +/-10% | Not Available Online | 1000 uF | 800 VDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 155 mm (6.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.8 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6K0168K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1KV 1600uF 1.5mOhm M ale Thred +/-10% | Not Available Online | 1600 uF | 1 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 230 mm (9.055 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.5 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6C0188KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 1800uF .8mOhm Female Thred +/-10% | Not Available Online | 1800 uF | 900 VDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 235 mm (9.252 in) | DC Link Film Capacitors | 10 % | 2 Pin | 800 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6V0477KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1300V 470uF 1.5mOhm Female Thred +/-10% | Not Available Online | 470 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 161 mm (6.339 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.5 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online |