KYOCERA - Film Capacitors
5,396 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
Mfr: CB047E0334KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.33uF 10% | 0In Stock | 0.33 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: FB37F38C0805KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 8uF ESR=11.4mOhms 10% 2 Pins 5mm | Not Available Online | 8 uF | 900 VDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 19 mm (0.748 in) | General Film Capacitors | 10 % | 2 Pin | 11.4 mOhms | 32 mm (1.26 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
0In Stock | 2.2 uF | Bulk | |||||||||||||||||||||
Mfr: FVC46H0224K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.22uF 10% | 0In Stock | 0.22 uF | Bulk | ||||||||||||||||||||
Mfr: FLCN6A0256K4C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 25uF 10% | Not Available Online | 25 uF | Radial | FLC | Bulk | ||||||||||||||||||
Mfr: FLAG56O0706KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 690V 70uF 10% | Not Available Online | 70 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FMD6K0273K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1kV 0.027uF 0.1 | 0In Stock | 0.027 uF | Radial | FM | Bulk | ||||||||||||||||||
0In Stock | 4700 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 10 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
0In Stock | 1.2 uF | Bulk | |||||||||||||||||||||
0In Stock | 1500 pF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: FLBB6I1326K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 10% 3 x 132.6 u F | Not Available Online | 132 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 400 VAC | 10 % | 265 mm (10.43 in) | FLB | Bulk | |||||||||||||
Mfr: FMF6E0393K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.039uF 10% | 0In Stock | 0.039 uF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMP6M0473K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1600V 0.047uF 0.1 | 0In Stock | 0.047 uF | Radial | FM | Bulk | ||||||||||||||||||
0In Stock | 4700 pF | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 16 VAC | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB018B0393KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 16V 0.039uF 10% | 0In Stock | 0.039 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 10 VAC | 10 % | 1206 (3216 metric) | CB PPS | Reel | ||||||||||
Mfr: FLAB26L0306KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 30uF 10% | Not Available Online | 30 uF | FLA | Bulk | |||||||||||||||||||
Mfr: CB042D0684J-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50/63V .68uF 2220 Di al= PET-HT Tol 5% | 0In Stock | 40 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Bulk | ||||||||||||||
Mfr: FVA26H0823K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.082uF 10% | 0In Stock | 0.082 uF | Bulk | ||||||||||||||||||||
Mfr: FLAG66A0607KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 600uF 10% | Not Available Online | 600 uF | FLA | Bulk | |||||||||||||||||||
0In Stock | 20 uF | FLA | Bulk | ||||||||||||||||||||
Mfr: FLAE56L0806KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 80uF 10% | Not Available Online | 80 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAG66L0307KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 300uF 10% | Not Available Online | 300 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAE36M0256KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 480V 25uF 10% | Not Available Online | 25 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLBF6J1156K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 525V 3x115.4uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk |