KYOCERA - Film Capacitors
5,396 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.5 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
Mfr: FLAB46N0256KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 660V 25uF 10% | Not Available Online | 25 uF | FLA | Bulk | |||||||||||||||||||
0In Stock | 50 uF | FLA | Bulk | ||||||||||||||||||||
Mfr: FLAE56O0306KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 690V 30uF 10% | Not Available Online | 30 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAG46M0157KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 480V 150uF 10% | Not Available Online | 150 uF | FLA | Bulk | |||||||||||||||||||
0In Stock | 20 uF | FLA | Bulk | ||||||||||||||||||||
Mfr: FMG6U0473K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1250V 0.047uF 0.1 | 0In Stock | 0.047 uF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMH6M0223K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1600V 0.022uF 0.1 | 0In Stock | 0.022 uF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: CB028D0153J-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50/63V .015uF 1210 D iel= PPS Tol 5% | 0In Stock | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | - 25 C | + 70 C | CB PPS | Bulk | |||||||||||||
Mfr: CB187I0474KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 400V 0.47uF 10% | 0In Stock | 0.47 uF | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB027D0104JBA. TTI: CB027D0104JBA. KYOCERA AVX Availability: 0In StockCut Tape Film Capacitors .10UF 63V 5% | 0In Stock | Cut Tape | |||||||||||||||||||||
Mfr: FVC46H0224K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.22uF 10% | 0In Stock | 0.22 uF | Bulk | ||||||||||||||||||||
0In Stock | 0.33 uF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 4.2 mm (0.165 in) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
Mfr: FLBB6L1376K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 440V 10% 3 x 137.0 u F | Not Available Online | 137 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 440 VAC | 10 % | 265 mm (10.43 in) | FLB | Bulk | |||||||||||||
Mfr: FLBB6N0366K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 660V 10% 3 x 36.5 uF | Not Available Online | 36 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 660 VAC | 10 % | 265 mm (10.43 in) | FLB | Bulk | |||||||||||||
Mfr: FLBE6L1376K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 440V 10% 3 x 137.0 u F | Not Available Online | 137 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 440 VAC | 10 % | 190 mm (7.48 in) | FLB | Bulk | |||||||||||||
Mfr: FLCE6I0905K2C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 350V 9uF 10% | Not Available Online | 9 uF | Radial | FLC | Bulk | ||||||||||||||||||
0In Stock | 1.8 uF | Bulk | |||||||||||||||||||||
Mfr: FVF66H0825K22 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 305V 8.2uF 10% | Not Available Online | 8.2 uF | Bulk | ||||||||||||||||||||
Mfr: FMB6D0473K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.047uF 10% | 0In Stock | 0.047 uF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMC6E0153K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.015uF 10% | 0In Stock | 0.015 uF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMD6E0303K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.03uF 10% | 0In Stock | 0.03 uF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMG6E0683K02L TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 630V 0.068uF 10% | Not Available Online | 0.068 uF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMA6K0183K02L TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 0.018uF 0.1 | Not Available Online | 0.018 uF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMA6U0153K02L TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1250V 0.015uF 0.1 | Not Available Online | 0.015 uF | Radial | FM | Bulk |