KYOCERA - Film Capacitors
5,396 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 50 uF | Radial | FLC | Bulk | |||||||||||||||||||
Mfr: FLCK6H0126K4C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 12uF 10% | Not Available Online | 12 uF | Radial | FLC | Bulk | ||||||||||||||||||
Mfr: FVA26H0683K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.068uF 10% | 0In Stock | 0.068 uF | Bulk | ||||||||||||||||||||
0In Stock | 2.7 uF | Bulk | |||||||||||||||||||||
0In Stock | 3 uF | Bulk | |||||||||||||||||||||
Mfr: FVF16H0395K22 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 305V 3.9uF 10% | Not Available Online | 3.9 uF | Bulk | ||||||||||||||||||||
Mfr: FLAF26A0157KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 150uF 10% | Not Available Online | 150 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAF36A0237KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 230uF 10% | Not Available Online | 230 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAF46A0307KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 300uF 10% | Not Available Online | 300 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAB26L0336KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 33uF 10% | Not Available Online | 33 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAE46M0406KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 480V 40uF 10% | Not Available Online | 40 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAF36M0806KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 480V 80uF 10% | Not Available Online | 80 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAF56M0107KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 480V 100uF 10% | Not Available Online | 100 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FVC26H0683K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.068uF 10% | 0In Stock | 0.068 uF | Bulk | ||||||||||||||||||||
Mfr: FVD16H0334K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.33uF 10% | 0In Stock | 0.33 uF | Bulk | ||||||||||||||||||||
Mfr: FMC6E0123K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.012uF 10% | 0In Stock | 0.012 uF | Radial | FM | Bulk | ||||||||||||||||||
0In Stock | 0.022 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 10 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
Mfr: CB017D0222JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 2200pF 5% 1206 | 0In Stock | 2200 pF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 40 VAC | 5 % | 1.15 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: CB028D0153GBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 0.015uF 2% 1210 | 0In Stock | 0.015 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 2 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||
0In Stock | 2.2 uF | Bulk | |||||||||||||||||||||
Mfr: FVF56H0685K22 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 305V 6.8uF 10% | Not Available Online | 6.8 uF | Bulk | ||||||||||||||||||||
Mfr: FMA6D0223K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.022uF 10% | 0In Stock | 0.022 uF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMF6K0473K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1kV 0.047uF 0.1 | 0In Stock | 0.047 uF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FFVE6C0107K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 100uF 105C PP MALE THREADED | Not Available Online | 100 uF | 900 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 64 mm (2.52 in) | - 40 C | + 105 C | FFVE | Bulk | |||||||||
Mfr: FPG86R0605J TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1500V 6uF 5% | Not Available Online | 6 uF | 1.5 kVDC | Screw | Polypropylene (PP) | 52 mm (2.047 in) | Power Factor Correction Film Capacitors | 500 VAC | 5 % | 2 Pin | 600 mOhms | 52 mm (2.047 in) | Insert Threaded | - 40 C | + 85 C | FPG | Reel |