KYOCERA - Film Capacitors
5,396 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2200 pF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: CB057I0683JBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 400V 0.068uF 5% | 0In Stock | 0.068 uF | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB047I0153JBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 400V 0.015uF 5% | 0In Stock | 0.015 uF | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Bulk | |||||||||||||
Mfr: CB052I0473KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 400V 0.047uF 10% | 0In Stock | 0.047 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 200 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | - 40 C | + 125 C | CB PET-HT | Reel | |||||||
0In Stock | 3.3 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Bulk | ||||||||||||||
Mfr: FLBA6N0246K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 660V 10% 3 x 24.4 uF | Not Available Online | 24 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 660 VAC | 10 % | 3 Pin | 190 mm (7.48 in) | Terminal Block | - 40 C | + 85 C | FLB | Bulk | |||||||||
Mfr: CB042D0105JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1uF 5% 63V | Not Available Online | 1 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | - 55 C | + 125 C | CB PET-HT | Reel | ||||||||||
Mfr: FB37M6K0156KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 15uF 10% ESR=8mO hm | Not Available Online | 15 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 45 mm (1.772 in) | 42.5 mm (1.673 in) | General Film Capacitors | 10 % | 2 Pin | 8 mOhms | 30 mm (1.181 in) | Cut | - 40 C | + 100 C | FB | Bulk | |||||
0In Stock | 1 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.4 mm (0.252 in) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
0In Stock | 0.33 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: FPX86-9321--A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1300V 0.5uF 5% 40ARMS | Not Available Online | 0.5 uF | 1.3 kVDC | Screw | Polypropylene (PP) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | Insert Threaded | - 40 C | + 85 C | Bulk | ||||||||||
Not Available Online | FSB | Bulk | |||||||||||||||||||||
Mfr: FHC16I0307KJH TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 410/450V 300uF FHC1 Polypropylene Tol10% | 0In Stock | 300 uF | 450 VDC | Quick Connect | Polypropylene (PP) | 140 mm (5.512 in) | 72 mm (2.835 in) | General Film Capacitors | 10 % | 690 mOhms | 50 mm (1.969 in) | 140 mm x 72 mm | - 40 C | + 105 C | FHC | Bulk | |||||||
0In Stock | 700 uF | 450 VDC | Terminals, Screw | Polypropylene (PP) | 237 mm (9.331 in) | 72 mm (2.835 in) | DC Link Film Capacitors | 10 % | 3 Pin | 380 mOhms | 50 mm (1.969 in) | - 40 C | + 105 C | FHC | Bulk | ||||||||
Mfr: CB162G0224KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 0.22uF 10% | Not Available Online | 0.22 uF | 160 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||
Not Available Online | 3000 uF | Bulk | |||||||||||||||||||||
Mfr: FVC76H0474K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.47uF 10% | 0In Stock | 0.47 uF | Bulk | ||||||||||||||||||||
Mfr: FLBB6O0276K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 690V 3x27.9uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FFVS6C0656K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 65uF 10% | Not Available Online | 65 uF | 900 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.15 mOhms | Stud Threaded | - 40 C | + 105 C | FFVS | Bulk | |||||||
Mfr: FFVS6N0226K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1900V 22uF 10% | Not Available Online | 22 uF | 1.9 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.26 mOhms | Stud Threaded | - 40 C | + 105 C | FFVS | Bulk | |||||||
Mfr: FFVE6K0107K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 100uF 10% | Not Available Online | 100 uF | 600 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 600 mOhms | Stud Threaded | - 40 C | + 105 C | FFVE | Bulk | |||||||
Mfr: FFVE6U0107K7X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200V 100uF 10% | Not Available Online | 100 uF | 1.2 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 2.9 mOhms | 64 mm (2.52 in) | Stud Threaded | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: FFLI6U0637KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 630uF Female Thread | Not Available Online | 630 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 4.9 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6U1307KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 1300uF Female Thread | Not Available Online | 1300 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 290 mm (11.417 in) | Power Factor Correction Film Capacitors | 10 % | 2 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6Q1056KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 105uF Female Thread | Not Available Online | 105 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 105 mm (4.134 in) | Power Factor Correction Film Capacitors | 10 % | 5.8 mOhms | - 40 C | + 95 C | FFLI | Bulk |